BNC CONN QUICK TWIST RG-59 - 31-4541

Digi-Key Part Number ARF1045-ND
Price Break
1
10
25
100
500
1000
2500
Unit Price
12.14
8.091
7.096
6.4618
6.1133
5.8604
5.34654
Extended Price
12.14
80.91
177.40
646.18
3056.65
5860.40
13366.35
Manufacturer Part Number31-4541
Product DescriptionBNC CONN QUICK TWIST RG-59
Quantity Available 18
All prices are in GBP

BNC CONN QUICK TWIST RG-59 - 31-4541 Details
Technical/Catalog Information31-4541
VendorAmphenol-RF Division
CategoryConnectors
Connector TypeBNC - Male Pin (Plug)
Cable GroupRG-59
Contact TerminationSolder and Clamp
Body Style*
Frequency4.0GHz
PackagingBulk
Color*
Features*
Fastening Type*
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 31 4541
314541
ARF1045 ND
ARF1045ND
ARF1045

Purchase BNC CONN QUICK TWIST RG-59 - 31-4541
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BNC CONN QUICK TWIST RG-59 - 31-4541
BNC CONN QUICK TWIST RG-59 - 31-4541

BNC CONN QUICK TWIST RG-59 - 31-4541 (ARF1045-ND)

Related parts :
BNC CONN QUICK TWIST RG-59 - 31-4541
 Order BNC CONN QUICK TWIST RG-59-31-4541 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1045-ND.
BNC CONN CLAMP/SOLDER RG-58 - 31-202
 Order BNC CONN CLAMP/SOLDER RG-58-31-202 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1040-ND.
BNC PLUG CRIMP/PRESS FIL RG-59 - 31-5556-RFX
 Order BNC PLUG CRIMP/PRESS FIL RG-59-31-5556-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1124-ND.
BNC PLUG CLAMP, RG-59 - 31-212-RFX
 Order BNC PLUG CLAMP, RG-59-31-212-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1043-ND.
CONN BNC CRIMP RG-59 DB 75 OHM - 31-71032
 Order CONN BNC CRIMP RG-59 DB 75 OHM-31-71032 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1172-ND.
BNC PLUG CRIMP, RG-59, 50 OHM - 31-321-RFX
 Order BNC PLUG CRIMP, RG-59, 50 OHM-31-321-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1042-ND.
BNC BULKHEAD JACK RG-58 - 31-342
 Order BNC BULKHEAD JACK RG-58-31-342 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1060-ND.
BNC PLUG, CRIMP RG-58 - 31-320-RFX
 Order BNC PLUG, CRIMP RG-58-31-320-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1039-ND.
BNC PLUG CLAMP, RG-58 - 31-2-RFX
 Order BNC PLUG CLAMP, RG-58-31-2-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1119-ND.
BNC PLUG SURETWIST RG-58 - 31-5137-RFX
 Order BNC PLUG SURETWIST RG-58-31-5137-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1147-ND.
CONN BNC CRIMP 75 OHM BELDEN 821 - 31-71033
 Order CONN BNC CRIMP 75 OHM BELDEN 821-31-71033 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1173-ND.
CONN BNC REPT RT ANG W/ HARDWARE - 31-5431-2010
 Order CONN BNC REPT RT ANG W/ HARDWARE-31-5431-2010 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1065NW-ND.
BNC CONN CRIMP BELDEN 9259 - 68175-1003
 Order BNC CONN CRIMP BELDEN 9259-68175-1003 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1052-ND.
BNC ADAPTER STRAIGHT P TO P - 31-218
 Order BNC ADAPTER STRAIGHT P TO P-31-218 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1070-ND.
BNC ADAPTER R/T JACK - PLUG - 31-9-RFX
 Order BNC ADAPTER R/T JACK - PLUG-31-9-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1071-ND.