BNC CONN CLAMP/SOLDER RG-58 - 31-202 - Connectors

Digi-Key Part Number ARF1040-ND
Price Break
1
10
25
100
500
1000
Unit Price
3.59
2.385
1.7232
1.562
1.39528
1.29521
Extended Price
3.59
23.85
43.08
156.20
697.64
1295.21
Manufacturer Part Number31-202
Product DescriptionBNC CONN CLAMP/SOLDER RG-58
Quantity Available 1881
All prices are in GBP

BNC CONN CLAMP/SOLDER RG-58 - 31-202 - Connectors Details
Technical/Catalog Information31-202
VendorAmphenol-RF Division
CategoryConnectors
Connector TypeBNC - Male Pin (Plug)
Cable GroupRG-58, 141, 142
Contact TerminationCrimp and Solder
Body Style*
Frequency4.0GHz
PackagingBulk
Color*
Features*
Fastening Type*
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 31 202
31202
ARF1040 ND
ARF1040ND
ARF1040

Purchase BNC CONN CLAMP/SOLDER RG-58 - 31-202 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BNC CONN CLAMP/SOLDER RG-58 - 31-202
Connectors

BNC CONN CLAMP/SOLDER RG-58 - 31-202 (ARF1040-ND)

Related parts Connectors:
BNC CONN CLAMP/SOLDER RG-58 - 31-202
 Order BNC CONN CLAMP/SOLDER RG-58-31-202 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1040-ND.
BNC CONN QUICK TWIST RG-59 - 31-4541
 Order BNC CONN QUICK TWIST RG-59-31-4541 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1045-ND.
TNC PLUG CLAMP/SOLDER RG-58 - 79875
 Order TNC PLUG CLAMP/SOLDER RG-58-79875 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1082-ND.
BNC PLUG CLAMP, RG-58 - 31-2-RFX
 Order BNC PLUG CLAMP, RG-58-31-2-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1119-ND.
BNC BULKHEAD JACK RG-58 - 31-342
 Order BNC BULKHEAD JACK RG-58-31-342 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1060-ND.
BNC PLUG, CRIMP RG-58 - 31-320-RFX
 Order BNC PLUG, CRIMP RG-58-31-320-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1039-ND.
BNC PLUG SURETWIST RG-58 - 31-5137-RFX
 Order BNC PLUG SURETWIST RG-58-31-5137-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1147-ND.
N' TYPE CONN. CLAMP RG-58 - 34025-RFX
 Order N' TYPE CONN. CLAMP RG-58-34025-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1016-ND.
BNC PLUG CLAMP, RG-59 - 31-212-RFX
 Order BNC PLUG CLAMP, RG-59-31-212-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1043-ND.
CONN BNC RECEPT BLKH SOLDER - 31-102
 Order CONN BNC RECEPT BLKH SOLDER-31-102 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1122-ND.
N COAX CONN RG-8, RG-213 - 82-202
 Order N COAX CONN RG-8, RG-213-82-202 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1014-ND.
BNC PLUG CRIMP/PRESS FIL RG-59 - 31-5556-RFX
 Order BNC PLUG CRIMP/PRESS FIL RG-59-31-5556-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1124-ND.
CONN BNC CRIMP 75 OHM BELDEN 821 - 31-71033
 Order CONN BNC CRIMP 75 OHM BELDEN 821-31-71033 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1173-ND.
CONN BNC REPT RT ANG W/ HARDWARE - 31-5431-2010
 Order CONN BNC REPT RT ANG W/ HARDWARE-31-5431-2010 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1065NW-ND.
CONN JACK R/A FAKRA RG-58, 141 - FA1-NHRJ-C04-0
 Order CONN JACK R/A FAKRA RG-58, 141-FA1-NHRJ-C04-0 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1419-ND.