PHOTODIODE BLUE 0.87MM SQ TO-18 - PDB-V102-I - Sensors, Transducers

Digi-Key Part Number PDB-V102-I-ND
Price Break
50
Unit Price
2.1726
Extended Price
108.63
Manufacturer Part NumberPDB-V102-I
Product DescriptionPHOTODIODE BLUE 0.87MM SQ TO-18
Quantity Available 0
All prices are in GBP

PHOTODIODE BLUE 0.87MM SQ TO-18 - PDB-V102-I - Sensors, Transducers Details
Technical/Catalog InformationPDB-V102-I
VendorAdvanced Photonix Inc
CategorySensors, Transducers
Wavelength950nm
Package / CaseTO-18
TypePhotodiode
Output Type*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PDB V102 I
PDBV102I

Purchase PHOTODIODE BLUE 0.87MM SQ TO-18 - PDB-V102-I - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PHOTODIODE BLUE 0.87MM SQ TO-18 - PDB-V102-I
Sensors, Transducers

PHOTODIODE BLUE 0.87MM SQ TO-18 - PDB-V102-I (PDB-V102-I-ND)

Related parts Sensors, Transducers:
PHOTODIODE BLUE 0.87MM SQ TO-18 - PDB-V102-I
 Order PHOTODIODE BLUE 0.87MM SQ TO-18-PDB-V102-I online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V102-I-ND.
PHOTODIODE BLUE 10 MM SQ TO-5 - PDB-C106
 Order PHOTODIODE BLUE 10 MM SQ TO-5-PDB-C106 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C106-ND.
PHOTODIODE BLUE 0.31MM SQ TO-18 - PDB-C101-I
 Order PHOTODIODE BLUE 0.31MM SQ TO-18-PDB-C101-I online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C101-I-ND.
PHOTODIODE BLUE 0.87MM SQ TO-18 - PDB-C102-I
 Order PHOTODIODE BLUE 0.87MM SQ TO-18-PDB-C102-I online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C102-I-ND.
PHOTODIODE BLUE 2.03MM SQ TO-18 - PDB-C103-I
 Order PHOTODIODE BLUE 2.03MM SQ TO-18-PDB-C103-I online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C103-I-ND.
PHOTODIODE BLUE 2.98MM SQ TO-18 - PDB-C104-I
 Order PHOTODIODE BLUE 2.98MM SQ TO-18-PDB-C104-I online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C104-I-ND.
PHOTODIODE BLUE 0.073MM SQ TO-18 - PDB-C120-I
 Order PHOTODIODE BLUE 0.073MM SQ TO-18-PDB-C120-I online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C120-I-ND.
PHOTODIODE BLUE 0.31MM SQ TO-18 - PDB-V101-I
 Order PHOTODIODE BLUE 0.31MM SQ TO-18-PDB-V101-I online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V101-I-ND.
PHOTODIODE BLUE 0.87MM SQ TO-46 - PDB-V102
 Order PHOTODIODE BLUE 0.87MM SQ TO-46-PDB-V102 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V102-ND.
PHOTODIODE BLUE 2.03MM SQ TO-18 - PDB-V103-I
 Order PHOTODIODE BLUE 2.03MM SQ TO-18-PDB-V103-I online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V103-I-ND.
PHOTODIODE BLUE 2.98MM SQ TO-18 - PDB-V104-I
 Order PHOTODIODE BLUE 2.98MM SQ TO-18-PDB-V104-I online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V104-I-ND.
PHOTODIODE BLUE PVC 14.5MM SQ - PDB-C607-2
 Order PHOTODIODE BLUE PVC 14.5MM SQ-PDB-C607-2 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C607-2-ND.
PHOTODIODE BLUE PVC 42.4MM SQ - PDB-C609-2
 Order PHOTODIODE BLUE PVC 42.4MM SQ-PDB-C609-2 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C609-2-ND.
PHOTODIODE BLUE PVC 68.7MM SQ - PDB-C612-2
 Order PHOTODIODE BLUE PVC 68.7MM SQ-PDB-C612-2 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C612-2-ND.
PHOTODIODE BLUE PVC 232.7MM SQ - PDB-C615-2
 Order PHOTODIODE BLUE PVC 232.7MM SQ-PDB-C615-2 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C615-2-ND.