PHOTODIODE BLUE 0.87MM SQ TO-46 - PDB-C102

Digi-Key Part Number PDB-C102-ND
Price Break
55
Unit Price
2.18982
Extended Price
120.44
Manufacturer Part NumberPDB-C102
Product DescriptionPHOTODIODE BLUE 0.87MM SQ TO-46
Quantity Available 0
All prices are in GBP

PHOTODIODE BLUE 0.87MM SQ TO-46 - PDB-C102 Details
Technical/Catalog InformationPDB-C102
VendorAdvanced Photonix Inc
CategorySensors, Transducers
Wavelength950nm
Package / CaseTO-46
TypePhotodiode
Output TypeCurrent On Typ, 9µA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PDB C102
PDBC102

Purchase PHOTODIODE BLUE 0.87MM SQ TO-46 - PDB-C102
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PHOTODIODE BLUE 0.87MM SQ TO-46 - PDB-C102
PHOTODIODE BLUE 0.87MM SQ TO-46 - PDB-C102

PHOTODIODE BLUE 0.87MM SQ TO-46 - PDB-C102 (PDB-C102-ND)

Related parts :
PHOTODIODE BLUE 0.87MM SQ TO-46 - PDB-C102
 Order PHOTODIODE BLUE 0.87MM SQ TO-46-PDB-C102 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C102-ND.
PHOTODIODE BLUE PVC 42.4MM SQ - PDB-C609-2
 Order PHOTODIODE BLUE PVC 42.4MM SQ-PDB-C609-2 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C609-2-ND.
PHOTODIODE BLUE 4.10MM SQ T1 3/4 - PDB-C139
 Order PHOTODIODE BLUE 4.10MM SQ T1 3/4-PDB-C139 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C139-ND.
PHOTODIODE BLUE SENS 1.55MM SQ - BS120
 Order PHOTODIODE BLUE SENS 1.55MM SQ-BS120 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1001-5-ND.
PHOTODIODE IR 0.77MM SQ T1 - PDI-G104
 Order PHOTODIODE IR 0.77MM SQ T1-PDI-G104 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-G104-ND.
PHOTODIODE RED SOLDER - PDB-C601-1
 Order PHOTODIODE RED SOLDER-PDB-C601-1 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C601-1-ND.
PHOTODIODE LENSED 0.6X0.6MM - PDB-C144
 Order PHOTODIODE LENSED 0.6X0.6MM-PDB-C144 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C144-ND.
PHOTODIODE UVA 0.076MM TO-46 - PDU-G101A
 Order PHOTODIODE UVA 0.076MM TO-46-PDU-G101A online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-G101A-ND.
PHOTODIODE LOCAP 1.0X0.8MM TO-46 - SD041-11-33-211
 Order PHOTODIODE LOCAP 1.0X0.8MM TO-46-SD041-11-33-211 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD041-11-33-211-ND.
PHOTODIODE BLUE 5.34MM SQ - BS520
 Order PHOTODIODE BLUE 5.34MM SQ-BS520 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1004-5-ND.
PHOTO DETECTOR 436 W/ FILTER - PDB-V443.6
 Order PHOTO DETECTOR 436 W/ FILTER-PDB-V443.6 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V443.6-ND.
PHOTODIODE QUAD CELL TO-18 - SD055-23-21-211
 Order PHOTODIODE QUAD CELL TO-18-SD055-23-21-211 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD055-23-21-211-ND.
PHOTODETECTOR INGAAS 1.5MM TO-46 - SD060-11-41-211
 Order PHOTODETECTOR INGAAS 1.5MM TO-46-SD060-11-41-211 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD060-11-41-211-ND.
PHOTODIODE RED HP 2.5MM TO-5 - SD100-14-21-021
 Order PHOTODIODE RED HP 2.5MM TO-5-SD100-14-21-021 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-14-21-021-ND.
PHOTODIODE BI-CELL G50 - SD113-24-21-021
 Order PHOTODIODE BI-CELL G50-SD113-24-21-021 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD113-24-21-021-ND.