PHOTODIODE BLUE 68.7MM SQ BUSS - PDB-C612-3

Digi-Key Part Number PDB-C612-3-ND
Price Break
26
Unit Price
5.61
Extended Price
145.86
Manufacturer Part NumberPDB-C612-3
Product DescriptionPHOTODIODE BLUE 68.7MM SQ BUSS
Quantity Available Non-Stock
All prices are in GBP

PHOTODIODE BLUE 68.7MM SQ BUSS - PDB-C612-3 Details
Technical/Catalog InformationPDB-C612-3
VendorAdvanced Photonix Inc
CategorySensors, Transducers
Wavelength940nm
Package / CaseChip with 34 Gage BUSS Wire
TypePhotodiode
Output Type*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PDB C612 3
PDBC6123

Purchase PHOTODIODE BLUE 68.7MM SQ BUSS - PDB-C612-3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PHOTODIODE BLUE 68.7MM SQ BUSS - PDB-C612-3
PHOTODIODE BLUE 68.7MM SQ BUSS - PDB-C612-3

PHOTODIODE BLUE 68.7MM SQ BUSS - PDB-C612-3 (PDB-C612-3-ND)

Related parts :
PHOTODIODE BLUE 68.7MM SQ BUSS - PDB-C612-3
 Order PHOTODIODE BLUE 68.7MM SQ BUSS-PDB-C612-3 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C612-3-ND.
PHOTODIODE BLUE 68.7MM SQ BUSS - PDB-V612-3
 Order PHOTODIODE BLUE 68.7MM SQ BUSS-PDB-V612-3 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V612-3-ND.
PHOTODIODE BLUE 2.55MM SQ BUSS - PDB-C603-3
 Order PHOTODIODE BLUE 2.55MM SQ BUSS-PDB-C603-3 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C603-3-ND.
PHOTODIODE BLUE 4.34MM SQ BUSS - PDB-C604-3
 Order PHOTODIODE BLUE 4.34MM SQ BUSS-PDB-C604-3 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C604-3-ND.
PHOTODIODE BLUE 10.84MM SQ BUSS - PDB-C605-3
 Order PHOTODIODE BLUE 10.84MM SQ BUSS-PDB-C605-3 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C605-3-ND.
PHOTODIODE BLUE 14.5MM SQ BUSS - PDB-C607-3
 Order PHOTODIODE BLUE 14.5MM SQ BUSS-PDB-C607-3 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C607-3-ND.
PHOTODIODE BLUE 38.4MM SQ BUSS - PDB-C608-3
 Order PHOTODIODE BLUE 38.4MM SQ BUSS-PDB-C608-3 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C608-3-ND.
PHOTODIODE BLUE 29.5MM SQ BUSS - PDB-C610-3
 Order PHOTODIODE BLUE 29.5MM SQ BUSS-PDB-C610-3 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C610-3-ND.
PHOTODIODE BLUE 52.0MM SQ BUSS - PDB-C611-3
 Order PHOTODIODE BLUE 52.0MM SQ BUSS-PDB-C611-3 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C611-3-ND.
PHOTODIODE BLUE 68.7MM SQ BARE - PDB-C612-1
 Order PHOTODIODE BLUE 68.7MM SQ BARE-PDB-C612-1 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C612-1-ND.
PHOTODIODE BLUE 86.4MM SQ BUSS - PDB-C613-3
 Order PHOTODIODE BLUE 86.4MM SQ BUSS-PDB-C613-3 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C613-3-ND.
PHOTODIODE BLUE 177.9MM SQ BUSS - PDB-C614-3
 Order PHOTODIODE BLUE 177.9MM SQ BUSS-PDB-C614-3 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C614-3-ND.
PHOTODIODE BLUE 232.7MM SQ BUSS - PDB-C615-3
 Order PHOTODIODE BLUE 232.7MM SQ BUSS-PDB-C615-3 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C615-3-ND.
PHOTODIODE BLUE 51.61MM SQ BUSS - PDB-C616-3
 Order PHOTODIODE BLUE 51.61MM SQ BUSS-PDB-C616-3 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C616-3-ND.
PHOTODIODE BLUE 62.91MM SQ BUSS - PDB-C617-3
 Order PHOTODIODE BLUE 62.91MM SQ BUSS-PDB-C617-3 online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C617-3-ND.