RECTIFIER 800V 20A TO-220 - D8020L - Discrete Semiconductor Products

Digi-Key Part Number D8020L-ND
Price Break
1
10
100
250
500
1000
Unit Price
0.88
0.782
0.7039
0.5866
0.50836
0.48881
Extended Price
0.88
7.82
70.39
146.65
254.18
488.81
Manufacturer Part NumberD8020L
Product DescriptionRECTIFIER 800V 20A TO-220
Quantity Available 493
All prices are in GBP

RECTIFIER 800V 20A TO-220 - D8020L - Discrete Semiconductor Products Details
Technical/Catalog InformationD8020L
VendorTeccor Electronics Inc. (Thyristor)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated800V
Current Rating20A
Package / CaseTO-220
PackagingTube
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)4µs
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names D8020L
D8020L

Purchase RECTIFIER 800V 20A TO-220 - D8020L - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECTIFIER 800V 20A TO-220 - D8020L
Discrete Semiconductor Products

RECTIFIER 800V 20A TO-220 - D8020L (D8020L-ND)

Related parts Discrete Semiconductor Products:
RECTIFIER 800V 20A TO-220 - D8020L
 Order RECTIFIER 800V 20A TO-220-D8020L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number D8020L-ND.
RECTIFIER 600V 20A TO-220 - D6020L53
 Order RECTIFIER 600V 20A TO-220-D6020L53 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number D6020L53-ND.
RECTIFIER 800V 25A TO-220AB - D8025L
 Order RECTIFIER 800V 25A TO-220AB-D8025L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number D8025L-ND.
RECTIFIER 400V 15A TO-220 - D4015L52
 Order RECTIFIER 400V 15A TO-220-D4015L52 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number D4015L52-ND.
RECTIFIER 400V 15A TO-220 - D4015L56
 Order RECTIFIER 400V 15A TO-220-D4015L56 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number D4015L56-ND.
RECTIFIER 600V 15A TO-220 - D6015L52
 Order RECTIFIER 600V 15A TO-220-D6015L52 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number D6015L52-ND.
RECTIFIER 800V 15A TO220 - D8015L56
 Order RECTIFIER 800V 15A TO220-D8015L56 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number D8015L56-ND.
TRIAC 800V 25A TO-220 - Q8025R5
 Order TRIAC 800V 25A TO-220-Q8025R5 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q8025R5-ND.
TECCOR THYRISTOR PRODUCT CATALOG - 9291B
 Order TECCOR THYRISTOR PRODUCT CATALOG-9291B online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number 9291B-ND.
ALTERNISTOR 200V 25A ISOL TO-220 - Q2025L6
 Order ALTERNISTOR 200V 25A ISOL TO-220-Q2025L6 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2025L6-ND.
SCR NON-SENS 600V 25A ISO TO-220 - S6025R
 Order SCR NON-SENS 600V 25A ISO TO-220-S6025R online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6025R-ND.
ALTERNISTOR 800V 8AMP TO-220AB - Q8008LH4
 Order ALTERNISTOR 800V 8AMP TO-220AB-Q8008LH4 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q8008LH4-ND.
SCR 800V 25A NON-ISOLATE TO220AB - S8025R
 Order SCR 800V 25A NON-ISOLATE TO220AB-S8025R online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S8025R-ND.
TRIAC 800V 35A TO-3 - Q8035P5
 Order TRIAC 800V 35A TO-3-Q8035P5 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q8035P5-ND.
SCR ISOLATED 800V 35A TO-218 - S8035K
 Order SCR ISOLATED 800V 35A TO-218-S8035K online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S8035K-ND.