SCR ISOLATED 1000V 15A TO-220AB - SK015L

Digi-Key Part Number SK015L-ND
Price Break
500
Unit Price
0.55176
Extended Price
275.88
Manufacturer Part NumberSK015L
Product DescriptionSCR ISOLATED 1000V 15A TO-220AB
Quantity Available 0
All prices are in GBP

SCR ISOLATED 1000V 15A TO-220AB - SK015L Details
Technical/Catalog InformationSK015L
VendorTeccor Electronics Inc. (Thyristor)
CategoryDiscrete Semiconductor Products
Package / CaseTO-220
PackagingBulk
Mounting TypeThrough Hole
StructureSingle
Voltage - Off State1000V
Current - On State (RMS)15A
Current - Gate Trigger Current (Igt)30mA
Current - Non Rep. Surge 50/60Hz (Itsm)188A, 225A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SK015L
SK015L

Purchase SCR ISOLATED 1000V 15A TO-220AB - SK015L
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SCR ISOLATED 1000V 15A TO-220AB - SK015L
SCR ISOLATED 1000V 15A TO-220AB - SK015L

SCR ISOLATED 1000V 15A TO-220AB - SK015L (SK015L-ND)

Related parts :
SCR ISOLATED 1000V 15A TO-220AB - SK015L
 Order SCR ISOLATED 1000V 15A TO-220AB-SK015L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number SK015L-ND.
SCR ISOLATED 1000V 6A TO-220AB - SK006L
 Order SCR ISOLATED 1000V 6A TO-220AB-SK006L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number SK006L-ND.
SCR ISOLATED 1000V 8A TO-220AB - SK008L
 Order SCR ISOLATED 1000V 8A TO-220AB-SK008L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number SK008L-ND.
SCR ISOLATED 1000V 10A TO-220AB - SK010L
 Order SCR ISOLATED 1000V 10A TO-220AB-SK010L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number SK010L-ND.
SCR ISOLATED 1000V 20A TO-220AB - SK020L
 Order SCR ISOLATED 1000V 20A TO-220AB-SK020L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number SK020L-ND.
SCR ISOLATED 1000V 25A TO-220AB - SK025L
 Order SCR ISOLATED 1000V 25A TO-220AB-SK025L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number SK025L-ND.
SCR ISOLATED 800V 15A TO-220AB - S8015L
 Order SCR ISOLATED 800V 15A TO-220AB-S8015L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S8015L-ND.
SCR ISOLATED 1000V 35A TO-218 - SK035K
 Order SCR ISOLATED 1000V 35A TO-218-SK035K online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number SK035K-ND.
SCR ISOLATED 1000V 65A TO-218 - SK065K
 Order SCR ISOLATED 1000V 65A TO-218-SK065K online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number SK065K-ND.
SCR ISOLATED 800V 6A TO-220AB - S8006L
 Order SCR ISOLATED 800V 6A TO-220AB-S8006L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S8006L-ND.
SCR ISOLATED 800V 8A TO-220AB - S8008L
 Order SCR ISOLATED 800V 8A TO-220AB-S8008L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S8008L-ND.
SCR ISOLATED 800V 10A TO-220AB - S8010L
 Order SCR ISOLATED 800V 10A TO-220AB-S8010L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S8010L-ND.
SCR ISOLATED 800V 20A TO-220AB - S8020L
 Order SCR ISOLATED 800V 20A TO-220AB-S8020L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S8020L-ND.
SCR ISOLATED 800V 25A TO-220AB - S8025L
 Order SCR ISOLATED 800V 25A TO-220AB-S8025L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S8025L-ND.
RECTIFIER 1000V 15A TO-220AB - DK015L
 Order RECTIFIER 1000V 15A TO-220AB-DK015L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number DK015L-ND.