SWITCH KEYLOCK SNAP SPST 4A BLK - PM0613EBM05KQ22 - Switches

Digi-Key Part Number CKC8021-ND
Price Break
1
10
100
250
500
1000
Unit Price
7.62
6.577
5.5387
5.01948
4.60406
4.32713
Extended Price
7.62
65.77
553.87
1254.87
2302.03
4327.13
Manufacturer Part NumberPM0613EBM05KQ22
Product DescriptionSWITCH KEYLOCK SNAP SPST 4A BLK
Quantity Available 763
All prices are in GBP

SWITCH KEYLOCK SNAP SPST 4A BLK - PM0613EBM05KQ22 - Switches Details
Technical/Catalog InformationPM0613EBM05KQ22
VendorC&K Components
CategorySwitches
Actuator TypeFlat Key
Angle of Throw90°
CircuitSPST
Contact Rating @ Voltage4A @ 125VAC
Key Removable Positions1 only
Mounting TypePanel Mount, Snap-In
Number of Positions2
Termination StyleSolder Lug
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PM0613EBM05KQ22
PM0613EBM05KQ22
CKC8021 ND
CKC8021ND
CKC8021

Purchase SWITCH KEYLOCK SNAP SPST 4A BLK - PM0613EBM05KQ22 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH KEYLOCK SNAP SPST 4A BLK - PM0613EBM05KQ22
Switches

SWITCH KEYLOCK SNAP SPST 4A BLK - PM0613EBM05KQ22 (CKC8021-ND)

Related parts Switches:
SWITCH KEYLOCK SNAP SPST 4A BLK - PM0613EBM05KQ22
 Order SWITCH KEYLOCK SNAP SPST 4A BLK-PM0613EBM05KQ22 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8021-ND.
SWITCH KEYLOCK SNAP SPST 4A BLK - PM061UEBM05KQ22
 Order SWITCH KEYLOCK SNAP SPST 4A BLK-PM061UEBM05KQ22 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8022-ND.
SWITCH KEYLOCK SNAP-IN SPDT BLK - P10113TCM03Q22
 Order SWITCH KEYLOCK SNAP-IN SPDT BLK-P10113TCM03Q22 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8012-ND.
SWITCH KEYLOCK SNAP-IN DPDT BLK - P20113TCM03Q22
 Order SWITCH KEYLOCK SNAP-IN DPDT BLK-P20113TCM03Q22 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8013-ND.
SWITCH KEYLOCK SNAP-IN SPDT BLK - P1011UTCM03Q22
 Order SWITCH KEYLOCK SNAP-IN SPDT BLK-P1011UTCM03Q22 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8014-ND.
SWITCH KEYLOCK SNAP-IN DPDT BLK - P2011UTCM03Q22
 Order SWITCH KEYLOCK SNAP-IN DPDT BLK-P2011UTCM03Q22 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8015-ND.
SWITCH KEYLOCK SPDT LOPRO 4A 4PC - P1011U2WM03NQ2
 Order SWITCH KEYLOCK SPDT LOPRO 4A 4PC-P1011U2WM03NQ2 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8016-ND.
SWITCH KEYLOCK DPDT LOPRO 4A 4PC - P2011U2WM03NQ2
 Order SWITCH KEYLOCK DPDT LOPRO 4A 4PC-P2011U2WM03NQ2 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8017-ND.
SWITCH KEYLOCK SPDT LOPRO 4A 4PC - P101132WM03NQ2
 Order SWITCH KEYLOCK SPDT LOPRO 4A 4PC-P101132WM03NQ2 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8018-ND.
SWITCH KEYLOCK SPDT MOM 4A - KO129E
 Order SWITCH KEYLOCK SPDT MOM 4A-KO129E online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2630-ND.
SWITCH KEYLCK MOM SPST 4A 90DEG - KO128E2007
 Order SWITCH KEYLCK MOM SPST 4A 90DEG-KO128E2007 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO128E2007-ND.
SWITCH KEYLCK MOM SPST 4A 90DEG - KO128F2007
 Order SWITCH KEYLCK MOM SPST 4A 90DEG-KO128F2007 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO128F2007-ND.
SWITCH KEYLCK MOM SPST 4A 90DEG - KO128G2007
 Order SWITCH KEYLCK MOM SPST 4A 90DEG-KO128G2007 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO128G2007-ND.
SWITCH KEYLCK MOM SPST 4A 90DEG - KO128H2007
 Order SWITCH KEYLCK MOM SPST 4A 90DEG-KO128H2007 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO128H2007-ND.
SWITCH KEYLOCK DPDT BLK 4A - P20113TCMWCQ22
 Order SWITCH KEYLOCK DPDT BLK 4A-P20113TCMWCQ22 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number P20113TCMWCQ22-ND.