DIODE 1200V SOT-227 - DSEI2X101-12A - Discrete Semiconductor Products

Digi-Key Part Number DSEI2X101-12A-ND
Price Break
30
Unit Price
13.41033
Extended Price
402.31
Manufacturer Part NumberDSEI2X101-12A
Product DescriptionDIODE 1200V SOT-227
Quantity Available 0
All prices are in GBP

DIODE 1200V SOT-227 - DSEI2X101-12A - Discrete Semiconductor Products Details
Technical/Catalog InformationDSEI2X101-12A
VendorIXYS
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard - 1 Pair Series Connection
Voltage - Rated1200V (1.2kV)
Current Rating91A
Package / CaseSOT-227B miniBLOC
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)60ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DSEI2X101 12A
DSEI2X10112A

Purchase DIODE 1200V SOT-227 - DSEI2X101-12A - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE 1200V SOT-227 - DSEI2X101-12A
Discrete Semiconductor Products

DIODE 1200V SOT-227 - DSEI2X101-12A (DSEI2X101-12A-ND)

Related parts Discrete Semiconductor Products:
DIODE 1200V SOT-227 - DSEI2X101-12A
 Order DIODE 1200V SOT-227-DSEI2X101-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X101-12A-ND.
DIODE FRED 600V 2X106A SOT-227 - DSEI2X101-06A
 Order DIODE FRED 600V 2X106A SOT-227-DSEI2X101-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X101-06A-ND.
DIODE DUAL 100A 1200V SOT-227 - APT2X100DQ120J
 Order DIODE DUAL 100A 1200V SOT-227-APT2X100DQ120J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X100DQ120J-ND.
IGBT 75A 1200V SOT-227 - APT45GP120JDQ2
 Order IGBT 75A 1200V SOT-227-APT45GP120JDQ2 online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT45GP120JDQ2-ND.
DIODE FRED 200V 2X123A SOT-227 - DSEI2X121-02A
 Order DIODE FRED 200V 2X123A SOT-227-DSEI2X121-02A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X121-02A-ND.
DIODE FRED 1000V 2X60A SOT-227 - DSEI2X61-10B
 Order DIODE FRED 1000V 2X60A SOT-227-DSEI2X61-10B online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X61-10B-ND.
DIODE SCHOTTKY 45V 2X60A SOT-227 - DSS2X61-0045A
 Order DIODE SCHOTTKY 45V 2X60A SOT-227-DSS2X61-0045A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSS2X61-0045A-ND.
DIODE FRED 200V 142A SOT-227 - DSEI 2X61-02A
 Order DIODE FRED 200V 142A SOT-227-DSEI 2X61-02A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI 2X61-02A-ND.
DIODE DUAL 60A 600V SOT-227 - APT2X61D60J
 Order DIODE DUAL 60A 600V SOT-227-APT2X61D60J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X61D60J-ND.
KIT ZENER DIODE SMD SOT-23 - Q112680
 Order KIT ZENER DIODE SMD SOT-23-Q112680 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX2-KIT-ND.
DIODE SCHOTTKY SOT-323 - BAT6404WE6327
 Order DIODE SCHOTTKY SOT-323-BAT6404WE6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT6404WINTR-ND.
MOSFET N-CH 500V 66A SOT-227 - IXFN80N50P
 Order MOSFET N-CH 500V 66A SOT-227-IXFN80N50P online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN80N50P-ND.
MOSFET N-CH 100V 180A SOT-227 - FB180SA10
 Order MOSFET N-CH 100V 180A SOT-227-FB180SA10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number FB180SA10-ND.
IGBT W/DIODE 1200V 30A TO-247AC - IRG4PH40KD
 Order IGBT W/DIODE 1200V 30A TO-247AC-IRG4PH40KD online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PH40KD-ND.
MOSFET N-CH 500V 57A SOT-227 - FA57SA50LC
 Order MOSFET N-CH 500V 57A SOT-227-FA57SA50LC online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number FA57SA50LC-ND.