HIGH VOLT SCHOTTKY DIODE 600V - DSS17-06CR - Discrete Semiconductor Products
HIGH VOLT SCHOTTKY DIODE 600V - DSS17-06CR - Discrete Semiconductor Products Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
HIGH VOLT SCHOTTKY DIODE 600V - DSS17-06CR (DSS17-06CR-ND)
Related parts Discrete Semiconductor Products:HIGH VOLT SCHOTTKY DIODE 600V - DSS17-06CR
Order HIGH VOLT SCHOTTKY DIODE 600V-DSS17-06CR online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSS17-06CR-ND.
SCHOTTKY DIODE SMD 1AMP HIGH SPD - UPS140
Order SCHOTTKY DIODE SMD 1AMP HIGH SPD-UPS140 online from Digi-Key. Manufactured by Microsemi. Digi-Key part number UPS140-ND.
SCHOTTKY DIODE 100A 150V SOT227B - DSS2X101-015A
Order SCHOTTKY DIODE 100A 150V SOT227B-DSS2X101-015A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSS2X101-015A-ND.
IGBT W/DIODE 600V 60A TO-247AD - IXGH32N60CD1
Order IGBT W/DIODE 600V 60A TO-247AD-IXGH32N60CD1 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH32N60CD1-ND.
SCHOTTKY DIODE 35V 18A SMD-220 - 18TQ035S
Order SCHOTTKY DIODE 35V 18A SMD-220-18TQ035S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 18TQ035S-ND.
IC SCHOTTKY DIODE ARRAY 16-SOIC - UC3611DW
Order IC SCHOTTKY DIODE ARRAY 16-SOIC-UC3611DW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11233-5-ND.
IC SCHOTTKY DIODE ARRAY 8-DIP - UC3611N
Order IC SCHOTTKY DIODE ARRAY 8-DIP-UC3611N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11234-5-ND.
SCHOTTKY DIODE 20V 2A SMB - SL22/54
Order SCHOTTKY DIODE 20V 2A SMB-SL22/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SL22/54GICT-ND.
DIODE 600V 60A FAST TO-247AC - 60EPU06
Order DIODE 600V 60A FAST TO-247AC-60EPU06 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 60EPU06-ND.
SCHOTTKY DIODE 150V 20A TO-220AB - 20CTQ150
Order SCHOTTKY DIODE 150V 20A TO-220AB-20CTQ150 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 20CTQ150-ND.
RECT DIODE 600V 4A AXIAL-4. - 1N6628
Order RECT DIODE 600V 4A AXIAL-4.-1N6628 online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1N6628-ND.
IGBT HS W/DIODE 600V 48A TO268 - IXST40N60B2D1
Order IGBT HS W/DIODE 600V 48A TO268-IXST40N60B2D1 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXST40N60B2D1-ND.
RELAY REED HIGH VOLT SPST 24V - 5501-24-1
Order RELAY REED HIGH VOLT SPST 24V-5501-24-1 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1011-ND.
IGBT W/DIODE 600V 28A TO-220AB - IRG4BC30KD
Order IGBT W/DIODE 600V 28A TO-220AB-IRG4BC30KD online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30KD-ND.
IGBT W/DIODE 600V 42A TO-247AC - IRG4PC40KD
Order IGBT W/DIODE 600V 42A TO-247AC-IRG4PC40KD online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC40KD-ND.