IC MUX 8-IN CMOS LOGIC HS 16SOIC - CD74HC151M96 - Integrated Circuits (ICs)

Digi-Key Part Number 296-12787-2-ND
Price Break
2500
10000
25000
Unit Price
0.0864
0.08131
0.07986
Extended Price
216.00
813.10
1996.50
Manufacturer Part NumberCD74HC151M96
Product DescriptionIC MUX 8-IN CMOS LOGIC HS 16SOIC
Quantity Available 2500
All prices are in GBP

IC MUX 8-IN CMOS LOGIC HS 16SOIC - CD74HC151M96 - Integrated Circuits (ICs) Details
Technical/Catalog InformationCD74HC151M96
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Circuit1 x 8:1
Independent Circuits1
Mounting TypeSurface Mount
Output Current High, Low5.2mA, 5.2mA
Package / Case16-SOIC
PackagingTape & Reel (TR)
Series74HC
Supply Voltage2 V ~ 6 V
TypeDigital Multiplexer Logic Buffered
Voltage Supply SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CD74HC151M96
CD74HC151M96
296 12787 2 ND
296127872ND
296-12787-2

Purchase IC MUX 8-IN CMOS LOGIC HS 16SOIC - CD74HC151M96 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MUX 8-IN CMOS LOGIC HS 16SOIC - CD74HC151M96
Integrated Circuits (ICs)

IC MUX 8-IN CMOS LOGIC HS 16SOIC - CD74HC151M96 (296-12787-2-ND)

Related parts Integrated Circuits (ICs):
IC MUX 8-IN CMOS LOGIC HS 16SOIC - CD74HC151M96
 Order IC MUX 8-IN CMOS LOGIC HS 16SOIC-CD74HC151M96 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12787-1-ND.
IC MUX 8-IN CMOS LOGIC HS 16SOIC - CD74HC151M96
 Order IC MUX 8-IN CMOS LOGIC HS 16SOIC-CD74HC151M96 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12787-2-ND.
IC MUX 8-IN CMOS LOGIC HS 16SOIC - CD74HC151M96
 Order IC MUX 8-IN CMOS LOGIC HS 16SOIC-CD74HC151M96 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12787-6-ND.
IC MUX 8-IN CMOS LOGIC HS 16SOIC - CD74HC151M
 Order IC MUX 8-IN CMOS LOGIC HS 16SOIC-CD74HC151M online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC151M-ND.
IC MUX 8-IN CMOS LOGIC HS 16SOIC - CD74HC151M96E4
 Order IC MUX 8-IN CMOS LOGIC HS 16SOIC-CD74HC151M96E4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC151M96E4-ND.
IC MUX 8-IN CMOS LOGIC HS 16SOIC - CD74HC151ME4
 Order IC MUX 8-IN CMOS LOGIC HS 16SOIC-CD74HC151ME4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC151ME4-ND.
IC MUX 8-IN CMOS LOGIC HS 16SOIC - CD74HC151MT
 Order IC MUX 8-IN CMOS LOGIC HS 16SOIC-CD74HC151MT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC151MT-ND.
IC MUX 8-IN CMOS LOGIC HS 16SOIC - CD74HC151MTE4
 Order IC MUX 8-IN CMOS LOGIC HS 16SOIC-CD74HC151MTE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC151MTE4-ND.
IC MUX 8-IN CMOS LOGIC HS 16DIP - CD74HC151E
 Order IC MUX 8-IN CMOS LOGIC HS 16DIP-CD74HC151E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC151E-ND.
IC MUX 8-IN CMOS LOGIC HS 16DIP - CD74HC151EE4
 Order IC MUX 8-IN CMOS LOGIC HS 16DIP-CD74HC151EE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC151EE4-ND.
IC MUX 4-IN CMOS LOGIC HS 16SOIC - CD74HC153M
 Order IC MUX 4-IN CMOS LOGIC HS 16SOIC-CD74HC153M online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC153M-ND.
IC MUX 4-IN CMOS LOGIC HS 16SOIC - CD74HC153M96
 Order IC MUX 4-IN CMOS LOGIC HS 16SOIC-CD74HC153M96 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC153M96-ND.
IC MUX 4-IN CMOS LOGIC HS 16SOIC - CD74HC153M96E4
 Order IC MUX 4-IN CMOS LOGIC HS 16SOIC-CD74HC153M96E4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC153M96E4-ND.
IC MUX 4-IN CMOS LOGIC HS 16SOIC - CD74HC153ME4
 Order IC MUX 4-IN CMOS LOGIC HS 16SOIC-CD74HC153ME4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC153ME4-ND.
IC MUX 4-IN CMOS LOGIC HS 16SOIC - CD74HC153MT
 Order IC MUX 4-IN CMOS LOGIC HS 16SOIC-CD74HC153MT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC153MT-ND.