HEADER OPEN SLOT 3LVL.600 52POS - 163-90-652-00-001000 - Connectors

Digi-Key Part Number 16390-65200001000-ND
Price Break
56
Unit Price
15.12464
Extended Price
846.98
Manufacturer Part Number163-90-652-00-001000
Product DescriptionHEADER OPEN SLOT 3LVL.600 52POS
Quantity Available Non-Stock
All prices are in GBP

HEADER OPEN SLOT 3LVL.600 52POS - 163-90-652-00-001000 - Connectors Details
Technical/Catalog Information163-90-652-00-001000
VendorMill-Max Manufacturing Corp.
CategoryConnectors
Number of Contacts52
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.600" (15.24mm)
Connector TypeDIP, DIL - Header
Contact FinishTin-Lead, 200µin (5.08µm)
Contact TypeSlotted
Mounting TypeThrough Hole
Features-
Series163
Other Names 163 90 652 00 001000
1639065200001000
16390 65200001000 ND
1639065200001000ND
16390-65200001000

Purchase HEADER OPEN SLOT 3LVL.600 52POS - 163-90-652-00-001000 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEADER OPEN SLOT 3LVL.600 52POS - 163-90-652-00-001000
Connectors

HEADER OPEN SLOT 3LVL.600 52POS - 163-90-652-00-001000 (16390-65200001000-ND)

Related parts Connectors:
HEADER OPEN SLOT 3LVL.600 52POS - 163-90-652-00-001000
 Order HEADER OPEN SLOT 3LVL.600 52POS-163-90-652-00-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 16390-65200001000-ND.
HEADER OPEN SLOT 3LVL.600 52POS - 163-10-652-00-001000
 Order HEADER OPEN SLOT 3LVL.600 52POS-163-10-652-00-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 16310-65200001000-ND.
HEADER OPEN SLOTTED .600 52POS - 160-90-652-00-001000
 Order HEADER OPEN SLOTTED .600 52POS-160-90-652-00-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 16090-65200001000-ND.
HEADER OPEN SLOT 2LVL.600 52POS - 162-90-652-00-001000
 Order HEADER OPEN SLOT 2LVL.600 52POS-162-90-652-00-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 16290-65200001000-ND.
HEADER OPEN SLOT 3LVL.600 24POS - 163-90-624-00-001000
 Order HEADER OPEN SLOT 3LVL.600 24POS-163-90-624-00-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 16390-62400001000-ND.
HEADER OPEN SLOT 3LVL.600 28POS - 163-90-628-00-001000
 Order HEADER OPEN SLOT 3LVL.600 28POS-163-90-628-00-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 16390-62800001000-ND.
HEADER OPEN SLOT 3LVL.600 32POS - 163-90-632-00-001000
 Order HEADER OPEN SLOT 3LVL.600 32POS-163-90-632-00-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 16390-63200001000-ND.
HEADER OPEN SLOT 3LVL.600 36POS - 163-90-636-00-001000
 Order HEADER OPEN SLOT 3LVL.600 36POS-163-90-636-00-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 16390-63600001000-ND.
HEADER OPEN SLOT 3LVL.600 40POS - 163-90-640-00-001000
 Order HEADER OPEN SLOT 3LVL.600 40POS-163-90-640-00-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 16390-64000001000-ND.
HEADER OPEN SLOT 3LVL.600 42POS - 163-90-642-00-001000
 Order HEADER OPEN SLOT 3LVL.600 42POS-163-90-642-00-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 16390-64200001000-ND.
HEADER OPEN SLOT 3LVL.600 48POS - 163-90-648-00-001000
 Order HEADER OPEN SLOT 3LVL.600 48POS-163-90-648-00-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 16390-64800001000-ND.
HEADER OPEN SLOT 3LVL.600 50POS - 163-90-650-00-001000
 Order HEADER OPEN SLOT 3LVL.600 50POS-163-90-650-00-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 16390-65000001000-ND.
HEADER OPEN SLOT 3LVL.900 52POS - 163-90-952-00-001000
 Order HEADER OPEN SLOT 3LVL.900 52POS-163-90-952-00-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 16390-95200001000-ND.
HEADER OPEN TURR 3LVL.600 52POS - 173-90-652-00-001000
 Order HEADER OPEN TURR 3LVL.600 52POS-173-90-652-00-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 17390-65200001000-ND.
HEADER OPEN SLOTTED .600 52POS - 160-10-652-00-001000
 Order HEADER OPEN SLOTTED .600 52POS-160-10-652-00-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 16010-65200001000-ND.