DIODE STD REC 400V 12A DO-4 - 12FR40

Digi-Key Part Number 12FR40-ND
Price Break
1
10
100
1000
5000
Unit Price
3.11
2.075
1.6597
1.45222
1.34849
Extended Price
3.11
20.75
165.97
1452.22
6742.45
Manufacturer Part Number12FR40
Product DescriptionDIODE STD REC 400V 12A DO-4
Quantity Available 47
All prices are in GBP

DIODE STD REC 400V 12A DO-4 - 12FR40 Details
Technical/Catalog Information12FR40
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated400V
Current Rating12A
Package / CaseDO-4
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12FR40
12FR40

Purchase DIODE STD REC 400V 12A DO-4 - 12FR40
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE STD REC 400V 12A DO-4 - 12FR40
DIODE STD REC 400V 12A DO-4 - 12FR40

DIODE STD REC 400V 12A DO-4 - 12FR40 (12FR40-ND)

Related parts:
DIODE STD REC 400V 12A DO-4 - 12FR40
 Order DIODE STD REC 400V 12A DO-4-12FR40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FR40-ND.
DIODE STD REC 600V 12A DO-4 - 1N1206A
 Order DIODE STD REC 600V 12A DO-4-1N1206A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1206A-ND.
DIODE STD REC 400V 16A DO-4 - 16F40
 Order DIODE STD REC 400V 16A DO-4-16F40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16F40-ND.
DIODE STD REC 400V 35A DO-5 - 1N1188
 Order DIODE STD REC 400V 35A DO-5-1N1188 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1188-ND.
DIODE STD REC 200V 16A DO-4 - 16FR20
 Order DIODE STD REC 200V 16A DO-4-16FR20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FR20-ND.
DIODE STD REC 400V 150A DO-8 - 150K40A
 Order DIODE STD REC 400V 150A DO-8-150K40A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 150K40A-ND.
DIODE STD REC 400V 40A DO-5 - 1N1188RA
 Order DIODE STD REC 400V 40A DO-5-1N1188RA online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1188RA-ND.
DIODE FAST REC 1000V 12A DO-4 - 12FL100S05
 Order DIODE FAST REC 1000V 12A DO-4-12FL100S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FL100S05-ND.
DIODE STD REC 400V 600A B-8 - SD600N04PC
 Order DIODE STD REC 400V 600A B-8-SD600N04PC online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD600N04PC-ND.
DIODE STD REC 400V 2100A B-PUK - SD2000C04L
 Order DIODE STD REC 400V 2100A B-PUK-SD2000C04L online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD2000C04L-ND.
DIODE STD REC 400V 40A DO-5 - 41HF40
 Order DIODE STD REC 400V 40A DO-5-41HF40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 41HF40-ND.
DIODE STD REC 200V 15A DO-5 - 1N3210
 Order DIODE STD REC 200V 15A DO-5-1N3210 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N3210-ND.
DIODE STD REC 600V 40A DO-5 - 1N1190A
 Order DIODE STD REC 600V 40A DO-5-1N1190A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1190A-ND.
DIODE STD REC 1000V 100A DO-8 - 1N3295A
 Order DIODE STD REC 1000V 100A DO-8-1N3295A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N3295A-ND.
DIODE STD REC 1000V 150A DO-8 - 150KR100A
 Order DIODE STD REC 1000V 150A DO-8-150KR100A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 150KR100A-ND.