RES 51K OHM 3W 5% METAL OXIDE - ERG-3SJ513A - Resistors

Digi-Key Part Number P51KW-3TR-ND
Price Break
1500
6000
10500
25500
51000
100500
Unit Price
0.13626
0.12132
0.10901
0.09421
0.0841
0.07556
Extended Price
204.39
727.92
1144.61
2402.36
4289.10
7593.78
Manufacturer Part NumberERG-3SJ513A
Product DescriptionRES 51K OHM 3W 5% METAL OXIDE
Quantity Available 3000
All prices are in GBP

RES 51K OHM 3W 5% METAL OXIDE - ERG-3SJ513A - Resistors Details
Technical/Catalog InformationERG-3SJ513A
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms51.0K
Power (Watts)3W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Oxide Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERG 3SJ513A
ERG3SJ513A
P51KW 3TR ND
P51KW3TRND
P51KW-3TR

Purchase RES 51K OHM 3W 5% METAL OXIDE - ERG-3SJ513A - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 51K OHM 3W 5% METAL OXIDE - ERG-3SJ513A
Resistors

RES 51K OHM 3W 5% METAL OXIDE - ERG-3SJ513A (P51KW-3TR-ND)

Related parts Resistors:
RES 51K OHM 3W 5% METAL OXIDE - ERG-3SJ513A
 Order RES 51K OHM 3W 5% METAL OXIDE-ERG-3SJ513A online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P51KW-3TR-ND.
RES 5.1K OHM 3W 5% METAL OXIDE - ERG-3SJ512
 Order RES 5.1K OHM 3W 5% METAL OXIDE-ERG-3SJ512 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.1KW-3BK-ND.
RES 51K OHM 3W 5% METAL OXIDE - ERG-3SJ513
 Order RES 51K OHM 3W 5% METAL OXIDE-ERG-3SJ513 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P51KW-3BK-ND.
RES 5.1K OHM 3W 5% METAL OXIDE - ERG-3SJ512A
 Order RES 5.1K OHM 3W 5% METAL OXIDE-ERG-3SJ512A online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.1KW-3TR-ND.
RES 1.0K OHM 3W 5% METAL OXIDE - ERG-3SJ102A
 Order RES 1.0K OHM 3W 5% METAL OXIDE-ERG-3SJ102A online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KW-3TR-ND.
RES 51K OHM 1W 5% METAL OXIDE - ERG-1SJ513A
 Order RES 51K OHM 1W 5% METAL OXIDE-ERG-1SJ513A online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P51KW-1TR-ND.
RES 5.1K OHM 1W 5% METAL OXIDE - ERG-1SJ512
 Order RES 5.1K OHM 1W 5% METAL OXIDE-ERG-1SJ512 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.1KW-1BK-ND.
RES 51K OHM 1W 5% METAL OXIDE - ERG-1SJ513
 Order RES 51K OHM 1W 5% METAL OXIDE-ERG-1SJ513 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P51KW-1BK-ND.
RES 5.1K OHM 2W 5% METAL OXIDE - ERG-2SJ512
 Order RES 5.1K OHM 2W 5% METAL OXIDE-ERG-2SJ512 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.1KW-2BK-ND.
RES 51K OHM 2W 5% METAL OXIDE - ERG-2SJ513
 Order RES 51K OHM 2W 5% METAL OXIDE-ERG-2SJ513 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P51KW-2BK-ND.
RES 10 OHM 3W 5% METAL OXIDE - ERG-3SJ100
 Order RES 10 OHM 3W 5% METAL OXIDE-ERG-3SJ100 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10W-3BK-ND.
RES 11 OHM 3W 5% METAL OXIDE - ERG-3SJ110
 Order RES 11 OHM 3W 5% METAL OXIDE-ERG-3SJ110 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11W-3BK-ND.
RES 12 OHM 3W 5% METAL OXIDE - ERG-3SJ120
 Order RES 12 OHM 3W 5% METAL OXIDE-ERG-3SJ120 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12W-3BK-ND.
RES 13 OHM 3W 5% METAL OXIDE - ERG-3SJ130
 Order RES 13 OHM 3W 5% METAL OXIDE-ERG-3SJ130 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13W-3BK-ND.
RES 15 OHM 3W 5% METAL OXIDE - ERG-3SJ150
 Order RES 15 OHM 3W 5% METAL OXIDE-ERG-3SJ150 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15W-3BK-ND.