SOCKET IC OPEN LOWPRO .300 8POS - 115-99-308-41-003000 - Sockets for ICs, Transistors

Digi-Key Part Number 11599-30841003000-ND
Price Break
350
Unit Price
0.30091
Extended Price
105.32
Manufacturer Part Number115-99-308-41-003000
Product DescriptionSOCKET IC OPEN LOWPRO .300 8POS
Quantity Available 0
All prices are in GBP

SOCKET IC OPEN LOWPRO .300 8POS - 115-99-308-41-003000 - Sockets for ICs, Transistors Details
Technical/Catalog Information115-99-308-41-003000
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishTin-Lead, 200µin (5.08µm)
FeaturesOpen Frame
Mounting TypeThrough Hole
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)8 (2 x 4)
Type0.3" (7.62mm) Row Spacing
Series115
Other Names 115 99 308 41 003000
1159930841003000
11599 30841003000 ND
1159930841003000ND
11599-30841003000

Purchase SOCKET IC OPEN LOWPRO .300 8POS - 115-99-308-41-003000 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SOCKET IC OPEN LOWPRO .300 8POS - 115-99-308-41-003000
Sockets for ICs, Transistors

SOCKET IC OPEN LOWPRO .300 8POS - 115-99-308-41-003000 (11599-30841003000-ND)

Related parts Sockets for ICs, Transistors:
SOCKET IC OPEN LOWPRO .300 8POS - 115-99-308-41-003000
 Order SOCKET IC OPEN LOWPRO .300 8POS-115-99-308-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11599-30841003000-ND.
SOCKET IC OPEN LOWPRO .300 8POS - 115-13-308-41-001000
 Order SOCKET IC OPEN LOWPRO .300 8POS-115-13-308-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11513-30841001000-ND.
SOCKET IC OPEN LOWPRO .300 8POS - 115-13-308-41-003000
 Order SOCKET IC OPEN LOWPRO .300 8POS-115-13-308-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11513-30841003000-ND.
SOCKET IC OPEN LONGTL .300 8POS - 111-99-308-41-001000
 Order SOCKET IC OPEN LONGTL .300 8POS-111-99-308-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11199-30841001000-ND.
SOCKET IC OPEN LOWPRO .300 6POS - 115-99-306-41-003000
 Order SOCKET IC OPEN LOWPRO .300 6POS-115-99-306-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11599-30641003000-ND.
SOCKET IC OPEN LOWPRO .300 14POS - 115-99-314-41-003000
 Order SOCKET IC OPEN LOWPRO .300 14POS-115-99-314-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11599-31441003000-ND.
SOCKET IC OPEN LOWPRO .300 16POS - 115-99-316-41-003000
 Order SOCKET IC OPEN LOWPRO .300 16POS-115-99-316-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11599-31641003000-ND.
SOCKET IC OPEN LOWPRO .300 18POS - 115-99-318-41-003000
 Order SOCKET IC OPEN LOWPRO .300 18POS-115-99-318-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11599-31841003000-ND.
SOCKET IC OPEN LOWPRO .300 20POS - 115-99-320-41-003000
 Order SOCKET IC OPEN LOWPRO .300 20POS-115-99-320-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11599-32041003000-ND.
SOCKET IC OPEN LOWPRO .300 22POS - 115-99-322-41-003000
 Order SOCKET IC OPEN LOWPRO .300 22POS-115-99-322-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11599-32241003000-ND.
SOCKET IC OPEN LOWPRO .300 24POS - 115-99-324-41-003000
 Order SOCKET IC OPEN LOWPRO .300 24POS-115-99-324-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11599-32441003000-ND.
SOCKET IC OPEN LOWPRO .300 28POS - 115-99-328-41-003000
 Order SOCKET IC OPEN LOWPRO .300 28POS-115-99-328-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11599-32841003000-ND.
SOCKET IC OPEN FRAME .300 8POS - 146-99-308-41-012000
 Order SOCKET IC OPEN FRAME .300 8POS-146-99-308-41-012000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 14699-30841012000-ND.
SOCKET IC OPEN FRAME .300 8POS - 146-99-308-41-013000
 Order SOCKET IC OPEN FRAME .300 8POS-146-99-308-41-013000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 14699-30841013000-ND.
SOCKET IC OPEN FRAME .300 8POS - 101-93-308-41-560000
 Order SOCKET IC OPEN FRAME .300 8POS-101-93-308-41-560000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 10193-30841560000-ND.