SOCKET IC OPEN LOWPRO .900 50POS - 115-93-950-41-001000 - Sockets for ICs, Transistors

Digi-Key Part Number 11593-95041001000-ND
Price Break
56
Unit Price
7.68196
Extended Price
430.19
Manufacturer Part Number115-93-950-41-001000
Product DescriptionSOCKET IC OPEN LOWPRO .900 50POS
Quantity Available 0
All prices are in GBP

SOCKET IC OPEN LOWPRO .900 50POS - 115-93-950-41-001000 - Sockets for ICs, Transistors Details
Technical/Catalog Information115-93-950-41-001000
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishGold, 30µin (0.76µm)
FeaturesOpen Frame
Mounting TypeThrough Hole
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)50 (2 x 25)
Type0.9" (22.86mm) Row Spacing
Series115
Other Names 115 93 950 41 001000
1159395041001000
11593 95041001000 ND
1159395041001000ND
11593-95041001000

Purchase SOCKET IC OPEN LOWPRO .900 50POS - 115-93-950-41-001000 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SOCKET IC OPEN LOWPRO .900 50POS - 115-93-950-41-001000
Sockets for ICs, Transistors

SOCKET IC OPEN LOWPRO .900 50POS - 115-93-950-41-001000 (11593-95041001000-ND)

Related parts Sockets for ICs, Transistors:
SOCKET IC OPEN LOWPRO .900 50POS - 115-93-950-41-001000
 Order SOCKET IC OPEN LOWPRO .900 50POS-115-93-950-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-95041001000-ND.
SOCKET IC OPEN LOWPRO .900 50POS - 115-13-950-41-001000
 Order SOCKET IC OPEN LOWPRO .900 50POS-115-13-950-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11513-95041001000-ND.
SOCKET IC OPEN LONGTL .900 50POS - 111-93-950-41-001000
 Order SOCKET IC OPEN LONGTL .900 50POS-111-93-950-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11193-95041001000-ND.
SOCKET IC OPEN LOWPRO .600 50POS - 115-93-650-41-001000
 Order SOCKET IC OPEN LOWPRO .600 50POS-115-93-650-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-65041001000-ND.
SOCKET IC OPEN LOWPRO .600 50POS - 115-93-650-41-003000
 Order SOCKET IC OPEN LOWPRO .600 50POS-115-93-650-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-65041003000-ND.
SOCKET IC OPEN LOWPRO .900 52POS - 115-93-952-41-001000
 Order SOCKET IC OPEN LOWPRO .900 52POS-115-93-952-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-95241001000-ND.
SOCKET IC OPEN LOWPRO .900 64POS - 115-93-964-41-001000
 Order SOCKET IC OPEN LOWPRO .900 64POS-115-93-964-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-96441001000-ND.
SOCKET IC OPEN ELEVTD .900 50POS - 116-93-950-41-001000
 Order SOCKET IC OPEN ELEVTD .900 50POS-116-93-950-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11693-95041001000-ND.
SOCKET IC OPEN ELEVTD .900 50POS - 116-93-950-41-003000
 Order SOCKET IC OPEN ELEVTD .900 50POS-116-93-950-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11693-95041003000-ND.
SOCKET IC OPEN ELEVTD .900 50POS - 116-93-950-41-006000
 Order SOCKET IC OPEN ELEVTD .900 50POS-116-93-950-41-006000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11693-95041006000-ND.
SOCKET IC OPEN ELEVTD .900 50POS - 116-93-950-41-007000
 Order SOCKET IC OPEN ELEVTD .900 50POS-116-93-950-41-007000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11693-95041007000-ND.
SOCKET IC OPEN ELEVTD .900 50POS - 116-93-950-41-008000
 Order SOCKET IC OPEN ELEVTD .900 50POS-116-93-950-41-008000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11693-95041008000-ND.
SOCKET IC OPEN PLUGBL .900 50POS - 126-93-950-41-001000
 Order SOCKET IC OPEN PLUGBL .900 50POS-126-93-950-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 12693-95041001000-ND.
SOCKET IC OPEN PLUGBL .900 50POS - 126-93-950-41-002000
 Order SOCKET IC OPEN PLUGBL .900 50POS-126-93-950-41-002000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 12693-95041002000-ND.
SOCKET IC OPEN PLUGBL .900 50POS - 126-93-950-41-003000
 Order SOCKET IC OPEN PLUGBL .900 50POS-126-93-950-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 12693-95041003000-ND.