SOCKET IC OPEN LOWPRO .600 52POS - 115-93-652-41-001000 - Sockets for ICs, Transistors

Digi-Key Part Number 11593-65241001000-ND
Price Break
56
Unit Price
7.76429
Extended Price
434.80
Manufacturer Part Number115-93-652-41-001000
Product DescriptionSOCKET IC OPEN LOWPRO .600 52POS
Quantity Available 0
All prices are in GBP

SOCKET IC OPEN LOWPRO .600 52POS - 115-93-652-41-001000 - Sockets for ICs, Transistors Details
Technical/Catalog Information115-93-652-41-001000
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishGold, 30µin (0.76µm)
FeaturesOpen Frame
Mounting TypeThrough Hole
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)52 (2 x 26)
Type0.6" (15.24mm) Row Spacing
Series115
Other Names 115 93 652 41 001000
1159365241001000
11593 65241001000 ND
1159365241001000ND
11593-65241001000

Purchase SOCKET IC OPEN LOWPRO .600 52POS - 115-93-652-41-001000 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SOCKET IC OPEN LOWPRO .600 52POS - 115-93-652-41-001000
Sockets for ICs, Transistors

SOCKET IC OPEN LOWPRO .600 52POS - 115-93-652-41-001000 (11593-65241001000-ND)

Related parts Sockets for ICs, Transistors:
SOCKET IC OPEN LOWPRO .600 52POS - 115-93-652-41-001000
 Order SOCKET IC OPEN LOWPRO .600 52POS-115-93-652-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-65241001000-ND.
SOCKET IC OPEN LOWPRO .600 52POS - 115-13-652-41-001000
 Order SOCKET IC OPEN LOWPRO .600 52POS-115-13-652-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11513-65241001000-ND.
SOCKET IC OPEN FRAME .600 52POS - 110-93-652-41-001000
 Order SOCKET IC OPEN FRAME .600 52POS-110-93-652-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11093-65241001000-ND.
SOCKET IC OPEN LONGTL .600 52POS - 111-93-652-41-001000
 Order SOCKET IC OPEN LONGTL .600 52POS-111-93-652-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11193-65241001000-ND.
SOCKET IC OPEN LOWPRO .600 36POS - 115-93-636-41-001000
 Order SOCKET IC OPEN LOWPRO .600 36POS-115-93-636-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-63641001000-ND.
SOCKET IC OPEN LOWPRO .600 36POS - 115-93-636-41-003000
 Order SOCKET IC OPEN LOWPRO .600 36POS-115-93-636-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-63641003000-ND.
SOCKET IC OPEN LOWPRO .600 42POS - 115-93-642-41-001000
 Order SOCKET IC OPEN LOWPRO .600 42POS-115-93-642-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-64241001000-ND.
SOCKET IC OPEN LOWPRO .600 48POS - 115-93-648-41-001000
 Order SOCKET IC OPEN LOWPRO .600 48POS-115-93-648-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-64841001000-ND.
SOCKET IC OPEN LOWPRO .600 50POS - 115-93-650-41-001000
 Order SOCKET IC OPEN LOWPRO .600 50POS-115-93-650-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-65041001000-ND.
SOCKET IC OPEN LOWPRO .600 50POS - 115-93-650-41-003000
 Order SOCKET IC OPEN LOWPRO .600 50POS-115-93-650-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-65041003000-ND.
SOCKET IC OPEN LOWPRO .900 52POS - 115-93-952-41-001000
 Order SOCKET IC OPEN LOWPRO .900 52POS-115-93-952-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-95241001000-ND.
SOCKET IC OPEN ELEVTD .600 52POS - 116-93-652-41-001000
 Order SOCKET IC OPEN ELEVTD .600 52POS-116-93-652-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11693-65241001000-ND.
SOCKET IC OPEN ELEVTD .600 52POS - 116-93-652-41-003000
 Order SOCKET IC OPEN ELEVTD .600 52POS-116-93-652-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11693-65241003000-ND.
SOCKET IC OPEN ELEVTD .600 52POS - 116-93-652-41-006000
 Order SOCKET IC OPEN ELEVTD .600 52POS-116-93-652-41-006000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11693-65241006000-ND.
SOCKET IC OPEN ELEVTD .600 52POS - 116-93-652-41-007000
 Order SOCKET IC OPEN ELEVTD .600 52POS-116-93-652-41-007000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11693-65241007000-ND.