SOCKET IC OPEN LOWPRO .600 36POS - 115-93-636-41-001000

Digi-Key Part Number 11593-63641001000-ND
Price Break
55
Unit Price
7.24164
Extended Price
398.29
Manufacturer Part Number115-93-636-41-001000
Product DescriptionSOCKET IC OPEN LOWPRO .600 36POS
Quantity Available 0
All prices are in GBP

SOCKET IC OPEN LOWPRO .600 36POS - 115-93-636-41-001000 Details
Technical/Catalog Information115-93-636-41-001000
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishGold, 30µin (0.76µm)
FeaturesOpen Frame
Mounting TypeThrough Hole
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)36 (2 x 18)
Type0.6" (15.24mm) Row Spacing
Series115
Other Names 115 93 636 41 001000
1159363641001000
11593 63641001000 ND
1159363641001000ND
11593-63641001000

Purchase SOCKET IC OPEN LOWPRO .600 36POS - 115-93-636-41-001000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SOCKET IC OPEN LOWPRO .600 36POS - 115-93-636-41-001000
SOCKET IC OPEN LOWPRO .600 36POS - 115-93-636-41-001000

SOCKET IC OPEN LOWPRO .600 36POS - 115-93-636-41-001000 (11593-63641001000-ND)

Related parts :
SOCKET IC OPEN LOWPRO .600 36POS - 115-93-636-41-001000
 Order SOCKET IC OPEN LOWPRO .600 36POS-115-93-636-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-63641001000-ND.
SOCKET IC OPEN LOWPRO .600 36POS - 115-93-636-41-003000
 Order SOCKET IC OPEN LOWPRO .600 36POS-115-93-636-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-63641003000-ND.
SOCKET IC OPEN LOWPRO .600 36POS - 115-13-636-41-001000
 Order SOCKET IC OPEN LOWPRO .600 36POS-115-13-636-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11513-63641001000-ND.
SOCKET IC OPEN LOWPRO .600 36POS - 115-13-636-41-003000
 Order SOCKET IC OPEN LOWPRO .600 36POS-115-13-636-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11513-63641003000-ND.
SOCKET IC OPEN LOWPRO .600 36POS - 115-99-636-41-003000
 Order SOCKET IC OPEN LOWPRO .600 36POS-115-99-636-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11599-63641003000-ND.
SOCKET IC OPEN FRAME .600 36POS - 110-93-636-41-001000
 Order SOCKET IC OPEN FRAME .600 36POS-110-93-636-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11093-63641001000-ND.
SOCKET IC OPEN LONGTL .600 36POS - 111-93-636-41-001000
 Order SOCKET IC OPEN LONGTL .600 36POS-111-93-636-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11193-63641001000-ND.
SOCKET IC OPEN LOWPRO .600 42POS - 115-93-642-41-001000
 Order SOCKET IC OPEN LOWPRO .600 42POS-115-93-642-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-64241001000-ND.
SOCKET IC OPEN LOWPRO .600 48POS - 115-93-648-41-001000
 Order SOCKET IC OPEN LOWPRO .600 48POS-115-93-648-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-64841001000-ND.
SOCKET IC OPEN LOWPRO .600 50POS - 115-93-650-41-001000
 Order SOCKET IC OPEN LOWPRO .600 50POS-115-93-650-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-65041001000-ND.
SOCKET IC OPEN LOWPRO .600 50POS - 115-93-650-41-003000
 Order SOCKET IC OPEN LOWPRO .600 50POS-115-93-650-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-65041003000-ND.
SOCKET IC OPEN LOWPRO .600 52POS - 115-93-652-41-001000
 Order SOCKET IC OPEN LOWPRO .600 52POS-115-93-652-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-65241001000-ND.
SOCKET IC OPEN ELEVTD .600 36POS - 116-93-636-41-001000
 Order SOCKET IC OPEN ELEVTD .600 36POS-116-93-636-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11693-63641001000-ND.
SOCKET IC OPEN ELEVTD .600 36POS - 116-93-636-41-003000
 Order SOCKET IC OPEN ELEVTD .600 36POS-116-93-636-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11693-63641003000-ND.
SOCKET IC OPEN ELEVTD .600 36POS - 116-93-636-41-006000
 Order SOCKET IC OPEN ELEVTD .600 36POS-116-93-636-41-006000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11693-63641006000-ND.