SOCKET IC OPEN LOWPRO .400 22POS - 115-93-422-41-001000

Digi-Key Part Number 11593-42241001000-ND
Price Break
54
Unit Price
7.13519
Extended Price
385.30
Manufacturer Part Number115-93-422-41-001000
Product DescriptionSOCKET IC OPEN LOWPRO .400 22POS
Quantity Available 0
All prices are in GBP

SOCKET IC OPEN LOWPRO .400 22POS - 115-93-422-41-001000 Details
Technical/Catalog Information115-93-422-41-001000
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishGold, 30µin (0.76µm)
FeaturesOpen Frame
Mounting TypeThrough Hole
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)22 (2 x 11)
Type0.4" (10.16mm) Row Spacing
Series115
Other Names 115 93 422 41 001000
1159342241001000
11593 42241001000 ND
1159342241001000ND
11593-42241001000

Purchase SOCKET IC OPEN LOWPRO .400 22POS - 115-93-422-41-001000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SOCKET IC OPEN LOWPRO .400 22POS - 115-93-422-41-001000
SOCKET IC OPEN LOWPRO .400 22POS - 115-93-422-41-001000

SOCKET IC OPEN LOWPRO .400 22POS - 115-93-422-41-001000 (11593-42241001000-ND)

Related parts :
SOCKET IC OPEN LOWPRO .400 22POS - 115-93-422-41-001000
 Order SOCKET IC OPEN LOWPRO .400 22POS-115-93-422-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-42241001000-ND.
SOCKET IC OPEN LOWPRO .400 22POS - 115-13-422-41-001000
 Order SOCKET IC OPEN LOWPRO .400 22POS-115-13-422-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11513-42241001000-ND.
SOCKET IC OPEN LOWPRO .400 22POS - 115-13-422-41-003000
 Order SOCKET IC OPEN LOWPRO .400 22POS-115-13-422-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11513-42241003000-ND.
SOCKET IC OPEN LOWPRO .400 22POS - 115-99-422-41-003000
 Order SOCKET IC OPEN LOWPRO .400 22POS-115-99-422-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11599-42241003000-ND.
SOCKET IC OPEN FRAME .400 22POS - 101-93-422-41-560000
 Order SOCKET IC OPEN FRAME .400 22POS-101-93-422-41-560000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 10193-42241560000-ND.
SOCKET IC OPEN FRAME .400 22POS - 101-93-422-41-568000
 Order SOCKET IC OPEN FRAME .400 22POS-101-93-422-41-568000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 10193-42241568000-ND.
SOCKET IC OPEN LONGTL .400 22POS - 111-93-422-41-001000
 Order SOCKET IC OPEN LONGTL .400 22POS-111-93-422-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11193-42241001000-ND.
SOCKET IC OPEN LOWPRO .300 22POS - 115-93-322-41-001000
 Order SOCKET IC OPEN LOWPRO .300 22POS-115-93-322-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-32241001000-ND.
SOCKET IC OPEN LOWPRO .300 22POS - 115-93-322-41-003000
 Order SOCKET IC OPEN LOWPRO .300 22POS-115-93-322-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-32241003000-ND.
SOCKET IC OPEN LOWPRO .400 20POS - 115-93-420-41-001000
 Order SOCKET IC OPEN LOWPRO .400 20POS-115-93-420-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-42041001000-ND.
SOCKET IC OPEN LOWPRO .400 20POS - 115-93-420-41-003000
 Order SOCKET IC OPEN LOWPRO .400 20POS-115-93-420-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-42041003000-ND.
SOCKET IC OPEN LOWPRO .400 24POS - 115-93-424-41-001000
 Order SOCKET IC OPEN LOWPRO .400 24POS-115-93-424-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-42441001000-ND.
SOCKET IC OPEN LOWPRO .400 28POS - 115-93-428-41-001000
 Order SOCKET IC OPEN LOWPRO .400 28POS-115-93-428-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-42841001000-ND.
SOCKET IC OPEN LOWPRO .400 28POS - 115-93-428-41-003000
 Order SOCKET IC OPEN LOWPRO .400 28POS-115-93-428-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-42841003000-ND.
SOCKET IC OPEN LOWPRO .400 32POS - 115-93-432-41-001000
 Order SOCKET IC OPEN LOWPRO .400 32POS-115-93-432-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-43241001000-ND.