SOCKET IC OPEN LOWPRO .300 22POS - 115-93-322-41-001000 - Sockets for ICs, Transistors

Digi-Key Part Number 11593-32241001000-ND
Price Break
54
Unit Price
7.39944
Extended Price
399.57
Manufacturer Part Number115-93-322-41-001000
Product DescriptionSOCKET IC OPEN LOWPRO .300 22POS
Quantity Available 0
All prices are in GBP

SOCKET IC OPEN LOWPRO .300 22POS - 115-93-322-41-001000 - Sockets for ICs, Transistors Details
Technical/Catalog Information115-93-322-41-001000
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishGold, 30µin (0.76µm)
FeaturesOpen Frame
Mounting TypeThrough Hole
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)22 (2 x 11)
Type0.3" (7.62mm) Row Spacing
Series115
Other Names 115 93 322 41 001000
1159332241001000
11593 32241001000 ND
1159332241001000ND
11593-32241001000

Purchase SOCKET IC OPEN LOWPRO .300 22POS - 115-93-322-41-001000 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SOCKET IC OPEN LOWPRO .300 22POS - 115-93-322-41-001000
Sockets for ICs, Transistors

SOCKET IC OPEN LOWPRO .300 22POS - 115-93-322-41-001000 (11593-32241001000-ND)

Related parts Sockets for ICs, Transistors:
SOCKET IC OPEN LOWPRO .300 22POS - 115-93-322-41-001000
 Order SOCKET IC OPEN LOWPRO .300 22POS-115-93-322-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-32241001000-ND.
SOCKET IC OPEN LOWPRO .300 22POS - 115-93-322-41-003000
 Order SOCKET IC OPEN LOWPRO .300 22POS-115-93-322-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-32241003000-ND.
SOCKET IC OPEN LOWPRO .300 22POS - 115-13-322-41-001000
 Order SOCKET IC OPEN LOWPRO .300 22POS-115-13-322-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11513-32241001000-ND.
SOCKET IC OPEN LOWPRO .300 22POS - 115-13-322-41-003000
 Order SOCKET IC OPEN LOWPRO .300 22POS-115-13-322-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11513-32241003000-ND.
SOCKET IC OPEN LOWPRO .300 22POS - 115-99-322-41-003000
 Order SOCKET IC OPEN LOWPRO .300 22POS-115-99-322-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11599-32241003000-ND.
SOCKET IC OPEN LONGTL .300 22POS - 111-93-322-41-001000
 Order SOCKET IC OPEN LONGTL .300 22POS-111-93-322-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11193-32241001000-ND.
SOCKET IC OPEN LOWPRO .300 4POS - 115-93-304-41-001000
 Order SOCKET IC OPEN LOWPRO .300 4POS-115-93-304-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-30441001000-ND.
SOCKET IC OPEN LOWPRO .300 6POS - 115-93-306-41-001000
 Order SOCKET IC OPEN LOWPRO .300 6POS-115-93-306-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-30641001000-ND.
SOCKET IC OPEN LOWPRO .300 6POS - 115-93-306-41-003000
 Order SOCKET IC OPEN LOWPRO .300 6POS-115-93-306-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-30641003000-ND.
SOCKET IC OPEN LOWPRO .300 10POS - 115-93-310-41-001000
 Order SOCKET IC OPEN LOWPRO .300 10POS-115-93-310-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-31041001000-ND.
SOCKET IC OPEN LOWPRO .400 22POS - 115-93-422-41-001000
 Order SOCKET IC OPEN LOWPRO .400 22POS-115-93-422-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-42241001000-ND.
SOCKET IC OPEN ELEVTD .300 22POS - 116-93-322-41-001000
 Order SOCKET IC OPEN ELEVTD .300 22POS-116-93-322-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11693-32241001000-ND.
SOCKET IC OPEN ELEVTD .300 22POS - 116-93-322-41-003000
 Order SOCKET IC OPEN ELEVTD .300 22POS-116-93-322-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11693-32241003000-ND.
SOCKET IC OPEN ELEVTD .300 22POS - 116-93-322-41-006000
 Order SOCKET IC OPEN ELEVTD .300 22POS-116-93-322-41-006000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11693-32241006000-ND.
SOCKET IC OPEN ELEVTD .300 22POS - 116-93-322-41-007000
 Order SOCKET IC OPEN ELEVTD .300 22POS-116-93-322-41-007000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11693-32241007000-ND.