SOCKET IC OPEN LOWPRO .300 10POS - 115-93-310-41-001000

Digi-Key Part Number 11593-31041001000-ND
Price Break
80
Unit Price
6.128
Extended Price
490.24
Manufacturer Part Number115-93-310-41-001000
Product DescriptionSOCKET IC OPEN LOWPRO .300 10POS
Quantity Available 0
All prices are in GBP

SOCKET IC OPEN LOWPRO .300 10POS - 115-93-310-41-001000 Details
Technical/Catalog Information115-93-310-41-001000
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishGold, 30µin (0.76µm)
FeaturesOpen Frame
Mounting TypeThrough Hole
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)10 (2 x 5)
Type0.3" (7.62mm) Row Spacing
Series115
Other Names 115 93 310 41 001000
1159331041001000
11593 31041001000 ND
1159331041001000ND
11593-31041001000

Purchase SOCKET IC OPEN LOWPRO .300 10POS - 115-93-310-41-001000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SOCKET IC OPEN LOWPRO .300 10POS - 115-93-310-41-001000
SOCKET IC OPEN LOWPRO .300 10POS - 115-93-310-41-001000

SOCKET IC OPEN LOWPRO .300 10POS - 115-93-310-41-001000 (11593-31041001000-ND)

Related parts :
SOCKET IC OPEN LOWPRO .300 10POS - 115-93-310-41-001000
 Order SOCKET IC OPEN LOWPRO .300 10POS-115-93-310-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-31041001000-ND.
SOCKET IC OPEN LOWPRO .300 10POS - 115-13-310-41-001000
 Order SOCKET IC OPEN LOWPRO .300 10POS-115-13-310-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11513-31041001000-ND.
SOCKET IC OPEN LONGTL .300 10POS - 111-93-310-41-001000
 Order SOCKET IC OPEN LONGTL .300 10POS-111-93-310-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11193-31041001000-ND.
SOCKET IC OPEN LOWPRO .200 10POS - 115-93-210-41-001000
 Order SOCKET IC OPEN LOWPRO .200 10POS-115-93-210-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-21041001000-ND.
SOCKET IC OPEN LOWPRO .300 4POS - 115-93-304-41-001000
 Order SOCKET IC OPEN LOWPRO .300 4POS-115-93-304-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-30441001000-ND.
SOCKET IC OPEN LOWPRO .300 6POS - 115-93-306-41-001000
 Order SOCKET IC OPEN LOWPRO .300 6POS-115-93-306-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-30641001000-ND.
SOCKET IC OPEN LOWPRO .300 6POS - 115-93-306-41-003000
 Order SOCKET IC OPEN LOWPRO .300 6POS-115-93-306-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-30641003000-ND.
SOCKET IC OPEN LOWPRO .300 22POS - 115-93-322-41-001000
 Order SOCKET IC OPEN LOWPRO .300 22POS-115-93-322-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-32241001000-ND.
SOCKET IC OPEN LOWPRO .300 22POS - 115-93-322-41-003000
 Order SOCKET IC OPEN LOWPRO .300 22POS-115-93-322-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-32241003000-ND.
SOCKET IC OPEN ELEVTD .300 10POS - 116-93-310-41-001000
 Order SOCKET IC OPEN ELEVTD .300 10POS-116-93-310-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11693-31041001000-ND.
SOCKET IC OPEN ELEVTD .300 10POS - 116-93-310-41-003000
 Order SOCKET IC OPEN ELEVTD .300 10POS-116-93-310-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11693-31041003000-ND.
SOCKET IC OPEN ELEVTD .300 10POS - 116-93-310-41-006000
 Order SOCKET IC OPEN ELEVTD .300 10POS-116-93-310-41-006000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11693-31041006000-ND.
SOCKET IC OPEN ELEVTD .300 10POS - 116-93-310-41-007000
 Order SOCKET IC OPEN ELEVTD .300 10POS-116-93-310-41-007000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11693-31041007000-ND.
SOCKET IC OPEN ELEVTD .300 10POS - 116-93-310-41-008000
 Order SOCKET IC OPEN ELEVTD .300 10POS-116-93-310-41-008000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11693-31041008000-ND.
SOCKET IC OPEN PLUGBL .300 10POS - 126-93-310-41-001000
 Order SOCKET IC OPEN PLUGBL .300 10POS-126-93-310-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 12693-31041001000-ND.