SOCKET IC OPEN FRAME .400 28POS - 110-93-428-41-001000 - Sockets for ICs, Transistors

Digi-Key Part Number 11093-42841001000-ND
Price Break
56
Unit Price
8.67518
Extended Price
485.81
Manufacturer Part Number110-93-428-41-001000
Product DescriptionSOCKET IC OPEN FRAME .400 28POS
Quantity Available Non-Stock
All prices are in GBP

SOCKET IC OPEN FRAME .400 28POS - 110-93-428-41-001000 - Sockets for ICs, Transistors Details
Technical/Catalog Information110-93-428-41-001000
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishGold, 30µin (0.76µm)
FeaturesOpen Frame
Mounting TypeThrough Hole
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)28 (2 x 14)
Type0.4" (10.16mm) Row Spacing
Series110
Other Names 110 93 428 41 001000
1109342841001000
11093 42841001000 ND
1109342841001000ND
11093-42841001000

Purchase SOCKET IC OPEN FRAME .400 28POS - 110-93-428-41-001000 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SOCKET IC OPEN FRAME .400 28POS - 110-93-428-41-001000
Sockets for ICs, Transistors

SOCKET IC OPEN FRAME .400 28POS - 110-93-428-41-001000 (11093-42841001000-ND)

Related parts Sockets for ICs, Transistors:
SOCKET IC OPEN FRAME .400 28POS - 110-93-428-41-001000
 Order SOCKET IC OPEN FRAME .400 28POS-110-93-428-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11093-42841001000-ND.
SOCKET IC OPEN FRAME .400 28POS - 110-13-428-41-001000
 Order SOCKET IC OPEN FRAME .400 28POS-110-13-428-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11013-42841001000-ND.
SOCKET IC OPEN FRAME .400 28POS - 110-91-428-41-001000
 Order SOCKET IC OPEN FRAME .400 28POS-110-91-428-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11091-42841001000-ND.
SOCKET IC OPEN FRAME .400 28POS - 110-99-428-41-001000
 Order SOCKET IC OPEN FRAME .400 28POS-110-99-428-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11099-42841001000-ND.
SOCKET IC OPEN FRAME .400 28POS - 104-13-428-41-770000
 Order SOCKET IC OPEN FRAME .400 28POS-104-13-428-41-770000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 10413-42841770000-ND.
SOCKET IC OPEN FRAME .400 28POS - 104-13-428-41-780000
 Order SOCKET IC OPEN FRAME .400 28POS-104-13-428-41-780000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 10413-42841780000-ND.
SOCKET IC OPEN FRAME .400 20POS - 110-93-420-41-001000
 Order SOCKET IC OPEN FRAME .400 20POS-110-93-420-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11093-42041001000-ND.
SOCKET IC OPEN FRAME .400 32POS - 110-93-432-41-001000
 Order SOCKET IC OPEN FRAME .400 32POS-110-93-432-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11093-43241001000-ND.
SOCKET IC OPEN LONGTL .400 28POS - 111-93-428-41-001000
 Order SOCKET IC OPEN LONGTL .400 28POS-111-93-428-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11193-42841001000-ND.
SOCKET IC OPEN LOWPRO .400 28POS - 115-93-428-41-001000
 Order SOCKET IC OPEN LOWPRO .400 28POS-115-93-428-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-42841001000-ND.
SOCKET IC OPEN LOWPRO .400 28POS - 115-93-428-41-003000
 Order SOCKET IC OPEN LOWPRO .400 28POS-115-93-428-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11593-42841003000-ND.
SOCKET IC OPEN ELEVTD .400 28POS - 116-93-428-41-001000
 Order SOCKET IC OPEN ELEVTD .400 28POS-116-93-428-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11693-42841001000-ND.
SOCKET IC OPEN ELEVTD .400 28POS - 116-93-428-41-003000
 Order SOCKET IC OPEN ELEVTD .400 28POS-116-93-428-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11693-42841003000-ND.
SOCKET IC OPEN ELEVTD .400 28POS - 116-93-428-41-006000
 Order SOCKET IC OPEN ELEVTD .400 28POS-116-93-428-41-006000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11693-42841006000-ND.
SOCKET IC OPEN ELEVTD .400 28POS - 116-93-428-41-007000
 Order SOCKET IC OPEN ELEVTD .400 28POS-116-93-428-41-007000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11693-42841007000-ND.