SOCKET IC OPEN W/CAP .400 22POS - 110-93-422-41-801000 - Sockets for ICs, Transistors

Digi-Key Part Number 11093-42241801000-ND
Price Break
54
Unit Price
9.77
Extended Price
527.58
Manufacturer Part Number110-93-422-41-801000
Product DescriptionSOCKET IC OPEN W/CAP .400 22POS
Quantity Available Non-Stock
All prices are in GBP

SOCKET IC OPEN W/CAP .400 22POS - 110-93-422-41-801000 - Sockets for ICs, Transistors Details
Technical/Catalog Information110-93-422-41-801000
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishGold, 30µin (0.76µm)
FeaturesOpen Frame, Decoupling Capacitor
Mounting TypeThrough Hole
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)22 (2 x 11)
Type0.4" (10.16mm) Row Spacing
Series110
Other Names 110 93 422 41 801000
1109342241801000
11093 42241801000 ND
1109342241801000ND
11093-42241801000

Purchase SOCKET IC OPEN W/CAP .400 22POS - 110-93-422-41-801000 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SOCKET IC OPEN W/CAP .400 22POS - 110-93-422-41-801000
Sockets for ICs, Transistors

SOCKET IC OPEN W/CAP .400 22POS - 110-93-422-41-801000 (11093-42241801000-ND)

Related parts Sockets for ICs, Transistors:
SOCKET IC OPEN W/CAP .400 22POS - 110-93-422-41-801000
 Order SOCKET IC OPEN W/CAP .400 22POS-110-93-422-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11093-42241801000-ND.
SOCKET IC OPEN W/CAP .400 22POS - 122-93-422-41-801000
 Order SOCKET IC OPEN W/CAP .400 22POS-122-93-422-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 12293-42241801000-ND.
SOCKET IC OPEN W/CAP .400 22POS - 123-93-422-41-801000
 Order SOCKET IC OPEN W/CAP .400 22POS-123-93-422-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 12393-42241801000-ND.
SOCKET IC OPEN W/CAP .300 22POS - 110-93-322-41-801000
 Order SOCKET IC OPEN W/CAP .300 22POS-110-93-322-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11093-32241801000-ND.
SOCKET IC OPEN 1 LVL .400 22POS - 121-93-422-41-001000
 Order SOCKET IC OPEN 1 LVL .400 22POS-121-93-422-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 12193-42241001000-ND.
SOCKET IC OPEN W/CAP .400 22POS - 122-13-422-41-801000
 Order SOCKET IC OPEN W/CAP .400 22POS-122-13-422-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 12213-42241801000-ND.
SOCKET IC OPEN 2 LVL .400 22POS - 122-93-422-41-001000
 Order SOCKET IC OPEN 2 LVL .400 22POS-122-93-422-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 12293-42241001000-ND.
SOCKET IC OPEN W/CAP .400 22POS - 123-13-422-41-801000
 Order SOCKET IC OPEN W/CAP .400 22POS-123-13-422-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 12313-42241801000-ND.
SOCKET IC OPEN 4 LVL .400 22POS - 124-93-422-41-002000
 Order SOCKET IC OPEN 4 LVL .400 22POS-124-93-422-41-002000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 12493-42241002000-ND.
SOCKET IC OPEN W/CAP .600 32POS - 110-93-632-41-801000
 Order SOCKET IC OPEN W/CAP .600 32POS-110-93-632-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 11093-63241801000-ND.
SOCKET IC OPEN 1 LVL .400 22POS - 121-13-422-41-001000
 Order SOCKET IC OPEN 1 LVL .400 22POS-121-13-422-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 12113-42241001000-ND.
SOCKET IC OPEN 2 LVL .400 22POS - 122-13-422-41-001000
 Order SOCKET IC OPEN 2 LVL .400 22POS-122-13-422-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 12213-42241001000-ND.
SOCKET IC OPEN W/CAP .300 22POS - 122-93-322-41-801000
 Order SOCKET IC OPEN W/CAP .300 22POS-122-93-322-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 12293-32241801000-ND.
SOCKET IC OPEN 3 LVL .400 22POS - 123-13-422-41-001000
 Order SOCKET IC OPEN 3 LVL .400 22POS-123-13-422-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 12313-42241001000-ND.
SOCKET IC OPEN W/CAP .300 22POS - 123-93-322-41-801000
 Order SOCKET IC OPEN W/CAP .300 22POS-123-93-322-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 12393-32241801000-ND.