IC BUFFER HS GAIN+2 R/R 8-UMAX - MAX4217EUA

Digi-Key Part Number MAX4217EUA-ND
Price Break
5000
Unit Price
1.74131
Extended Price
8706.55
Manufacturer Part NumberMAX4217EUA
Product DescriptionIC BUFFER HS GAIN+2 R/R 8-UMAX
Quantity Available Non-Stock
All prices are in GBP

IC BUFFER HS GAIN+2 R/R 8-UMAX - MAX4217EUA Details
Technical/Catalog InformationMAX4217EUA
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeBuffer
Number of Circuits2 - Dual
Package / Case8-µMAX
Slew Rate600 V/µs
Gain Bandwidth Product220MHz
Current - Supply7mA
Current - Output/Channel120mA
Voltage - Supply, Single/Dual (±)3.15 V ~ 11 V, ±1.575 V ~ 5.5 V
Output TypeRail-to-Rail
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MAX4217EUA
MAX4217EUA

Purchase IC BUFFER HS GAIN+2 R/R 8-UMAX - MAX4217EUA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC BUFFER HS GAIN+2 R/R 8-UMAX - MAX4217EUA
IC BUFFER HS GAIN+2 R/R 8-UMAX - MAX4217EUA

IC BUFFER HS GAIN+2 R/R 8-UMAX - MAX4217EUA (MAX4217EUA-ND)

Related parts :
IC BUFFER HS GAIN+2 R/R 8-UMAX - MAX4217EUA
 Order IC BUFFER HS GAIN+2 R/R 8-UMAX-MAX4217EUA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4217EUA-ND.
IC BUFFER HS GAIN+2 R/R 8-UMAX - MAX4215EUA
 Order IC BUFFER HS GAIN+2 R/R 8-UMAX-MAX4215EUA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4215EUA-ND.
IC BUFFER HS GAIN+2 R/R 8-SOIC - MAX4215ESA
 Order IC BUFFER HS GAIN+2 R/R 8-SOIC-MAX4215ESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4215ESA-ND.
IC BUFFER HS GAIN+2 R/R SOT23-5 - MAX4214EUK-T
 Order IC BUFFER HS GAIN+2 R/R SOT23-5-MAX4214EUK-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4214EUK-T-ND.
IC OPAMP DUAL GAIN 2 R/R 8-UMAX - MAX4075AGEUA
 Order IC OPAMP DUAL GAIN 2 R/R 8-UMAX-MAX4075AGEUA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075AGEUA-ND.
IC BUFFER HS GAIN+2 R/R 16-QSOP - MAX4219EEE
 Order IC BUFFER HS GAIN+2 R/R 16-QSOP-MAX4219EEE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4219EEE-ND.
IC OPAMP DUAL GAIN 1 R/R 8-UMAX - MAX4075ADEUA
 Order IC OPAMP DUAL GAIN 1 R/R 8-UMAX-MAX4075ADEUA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075ADEUA-ND.
IC OPAMP DUAL GAIN 2 R/R 8-SOIC - MAX4075AGESA
 Order IC OPAMP DUAL GAIN 2 R/R 8-SOIC-MAX4075AGESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075AGESA-ND.
IC OPAMP DUAL GAIN 15 R/R 8-UMAX - MAX4075BCEUA
 Order IC OPAMP DUAL GAIN 15 R/R 8-UMAX-MAX4075BCEUA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075BCEUA-ND.
IC OPAMP DUAL GAIN 24 R/R 8-UMAX - MAX4075BEEUA
 Order IC OPAMP DUAL GAIN 24 R/R 8-UMAX-MAX4075BEEUA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075BEEUA-ND.
IC OPAMP DUAL GAIN 49 R/R 8-UMAX - MAX4075BJEUA
 Order IC OPAMP DUAL GAIN 49 R/R 8-UMAX-MAX4075BJEUA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075BJEUA-ND.
IC OPAMP DUAL GAIN 99 R/R 8-UMAX - MAX4075BNEUA
 Order IC OPAMP DUAL GAIN 99 R/R 8-UMAX-MAX4075BNEUA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075BNEUA-ND.
IC BUFFER R-R W/ENABLE 8-UMAX - MAX4217EUA+
 Order IC BUFFER R-R W/ENABLE 8-UMAX-MAX4217EUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4217EUA+-ND.
IC BUFFER R-R W/ENABLE 8-UMAX - MAX4217EUA+T
 Order IC BUFFER R-R W/ENABLE 8-UMAX-MAX4217EUA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4217EUA+T-ND.
IC OPAMP DUAL GAIN 1 R/R 8-SOIC - MAX4075ADESA
 Order IC OPAMP DUAL GAIN 1 R/R 8-SOIC-MAX4075ADESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075ADESA-ND.