IC OPAMP DUAL GAIN 24 R/R 8-SOIC - MAX4075BEESA - Integrated Circuits (ICs)

Digi-Key Part Number MAX4075BEESA-ND
Price Break
5000
Unit Price
0.70502
Extended Price
3525.10
Manufacturer Part NumberMAX4075BEESA
Product DescriptionIC OPAMP DUAL GAIN 24 R/R 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC OPAMP DUAL GAIN 24 R/R 8-SOIC - MAX4075BEESA - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX4075BEESA
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Packaging-
Amplifier TypeGeneral Purpose
Number of Circuits2 - Dual
Package / Case8-SOIC
Slew Rate0.1 V/µs
Gain Bandwidth Product200kHz
Current - Supply55µA
Current - Output/Channel5mA
Voltage - Supply, Single/Dual (±)2.5 V ~ 5.5 V
Output TypeRail-to-Rail
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MAX4075BEESA
MAX4075BEESA

Purchase IC OPAMP DUAL GAIN 24 R/R 8-SOIC - MAX4075BEESA - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP DUAL GAIN 24 R/R 8-SOIC - MAX4075BEESA
Integrated Circuits (ICs)

IC OPAMP DUAL GAIN 24 R/R 8-SOIC - MAX4075BEESA (MAX4075BEESA-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP DUAL GAIN 24 R/R 8-SOIC - MAX4075BEESA
 Order IC OPAMP DUAL GAIN 24 R/R 8-SOIC-MAX4075BEESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075BEESA-ND.
IC OPAMP DUAL GAIN 1 R/R 8-SOIC - MAX4075ADESA
 Order IC OPAMP DUAL GAIN 1 R/R 8-SOIC-MAX4075ADESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075ADESA-ND.
IC OPAMP DUAL GAIN 2 R/R 8-SOIC - MAX4075AGESA
 Order IC OPAMP DUAL GAIN 2 R/R 8-SOIC-MAX4075AGESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075AGESA-ND.
IC OPAMP DUAL GAIN 9 R/R 8-SOIC - MAX4075AOESA
 Order IC OPAMP DUAL GAIN 9 R/R 8-SOIC-MAX4075AOESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075AOESA-ND.
IC OPAMP DUAL GAIN 10 R/R 8-SOIC - MAX4075BAESA
 Order IC OPAMP DUAL GAIN 10 R/R 8-SOIC-MAX4075BAESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075BAESA-ND.
IC OPAMP DUAL GAIN 24 R/R 8-UMAX - MAX4075BEEUA
 Order IC OPAMP DUAL GAIN 24 R/R 8-UMAX-MAX4075BEEUA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075BEEUA-ND.
IC OPAMP DUAL GAIN 49 R/R 8-SOIC - MAX4075BJESA
 Order IC OPAMP DUAL GAIN 49 R/R 8-SOIC-MAX4075BJESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075BJESA-ND.
IC OPAMP DUAL GAIN 99 R/R 8-SOIC - MAX4075BNESA
 Order IC OPAMP DUAL GAIN 99 R/R 8-SOIC-MAX4075BNESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075BNESA-ND.
IC OPAMP DUAL R-TO-R HS 8-SOIC - MAX4016ESA
 Order IC OPAMP DUAL R-TO-R HS 8-SOIC-MAX4016ESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4016ESA-ND.
IC OPAMP DUAL GAIN 1 R/R 8-UMAX - MAX4075ADEUA
 Order IC OPAMP DUAL GAIN 1 R/R 8-UMAX-MAX4075ADEUA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075ADEUA-ND.
IC OPAMP DUAL GAIN 2 R/R 8-UMAX - MAX4075AGEUA
 Order IC OPAMP DUAL GAIN 2 R/R 8-UMAX-MAX4075AGEUA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075AGEUA-ND.
IC OPAMP DUAL GAIN 15 R/R 8-UMAX - MAX4075BCEUA
 Order IC OPAMP DUAL GAIN 15 R/R 8-UMAX-MAX4075BCEUA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075BCEUA-ND.
IC OPAMP DUAL GAIN 49 R/R 8-UMAX - MAX4075BJEUA
 Order IC OPAMP DUAL GAIN 49 R/R 8-UMAX-MAX4075BJEUA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075BJEUA-ND.
IC OPAMP DUAL GAIN 99 R/R 8-UMAX - MAX4075BNEUA
 Order IC OPAMP DUAL GAIN 99 R/R 8-UMAX-MAX4075BNEUA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075BNEUA-ND.
IC OPAMP DUAL OPEN R-TO-R 8-SOIC - MAX4282ESA
 Order IC OPAMP DUAL OPEN R-TO-R 8-SOIC-MAX4282ESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4282ESA-ND.