IC OPAMP GAIN 10 R-TO-R 8-SOIC - MAX4074BAESA - Integrated Circuits (ICs)

Digi-Key Part Number MAX4074BAESA-ND
Price Break
5000
Unit Price
0.62857
Extended Price
3142.85
Manufacturer Part NumberMAX4074BAESA
Product DescriptionIC OPAMP GAIN 10 R-TO-R 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC OPAMP GAIN 10 R-TO-R 8-SOIC - MAX4074BAESA - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX4074BAESA
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Packaging-
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-SOIC
Slew Rate0.1 V/µs
Gain Bandwidth Product200kHz
Current - Supply55µA
Current - Output/Channel5mA
Voltage - Supply, Single/Dual (±)2.5 V ~ 5.5 V
Output TypeRail-to-Rail
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MAX4074BAESA
MAX4074BAESA

Purchase IC OPAMP GAIN 10 R-TO-R 8-SOIC - MAX4074BAESA - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP GAIN 10 R-TO-R 8-SOIC - MAX4074BAESA
Integrated Circuits (ICs)

IC OPAMP GAIN 10 R-TO-R 8-SOIC - MAX4074BAESA (MAX4074BAESA-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP GAIN 10 R-TO-R 8-SOIC - MAX4074BAESA
 Order IC OPAMP GAIN 10 R-TO-R 8-SOIC-MAX4074BAESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4074BAESA-ND.
IC OPAMP GAIN 1 R-TO-R 8-SOIC - MAX4074ADESA
 Order IC OPAMP GAIN 1 R-TO-R 8-SOIC-MAX4074ADESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4074ADESA-ND.
IC OPAMP GAIN 2 R-TO-R 8-SOIC - MAX4074AGESA
 Order IC OPAMP GAIN 2 R-TO-R 8-SOIC-MAX4074AGESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4074AGESA-ND.
IC OPAMP GAIN 4 R-TO-R 8-SOIC - MAX4074AKESA
 Order IC OPAMP GAIN 4 R-TO-R 8-SOIC-MAX4074AKESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4074AKESA-ND.
IC OPAMP GAIN 9 R-TO-R 8-SOIC - MAX4074AOESA
 Order IC OPAMP GAIN 9 R-TO-R 8-SOIC-MAX4074AOESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4074AOESA-ND.
IC OPAMP GAIN 24 R-TO-R 8-SOIC - MAX4074BEESA
 Order IC OPAMP GAIN 24 R-TO-R 8-SOIC-MAX4074BEESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4074BEESA-ND.
IC OPAMP GAIN 49 R-TO-R 8-SOIC - MAX4074BJESA
 Order IC OPAMP GAIN 49 R-TO-R 8-SOIC-MAX4074BJESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4074BJESA-ND.
IC OPAMP GAIN 50 R-TO-R 8-SOIC - MAX4074BKESA
 Order IC OPAMP GAIN 50 R-TO-R 8-SOIC-MAX4074BKESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4074BKESA-ND.
IC OPAMP GAIN 99 R-TO-R 8-SOIC - MAX4074BNESA
 Order IC OPAMP GAIN 99 R-TO-R 8-SOIC-MAX4074BNESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4074BNESA-ND.
IC OPAMP GAIN 100 R-TO-R 8-SOIC - MAX4074CAESA
 Order IC OPAMP GAIN 100 R-TO-R 8-SOIC-MAX4074CAESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4074CAESA-ND.
IC OPAMP GAIN 0.25 R-TO-R 8-SOIC - MAX4274ABESA
 Order IC OPAMP GAIN 0.25 R-TO-R 8-SOIC-MAX4274ABESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4274ABESA-ND.
IC OPAMP GAIN 1 R-TO-R 8-SOIC - MAX4274ADESA
 Order IC OPAMP GAIN 1 R-TO-R 8-SOIC-MAX4274ADESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4274ADESA-ND.
IC OPAMP GAIN 2 R-TO-R 8-SOIC - MAX4274AGESA
 Order IC OPAMP GAIN 2 R-TO-R 8-SOIC-MAX4274AGESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4274AGESA-ND.
IC OPAMP GAIN 4 R-TO-R 8-SOIC - MAX4274AKESA
 Order IC OPAMP GAIN 4 R-TO-R 8-SOIC-MAX4274AKESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4274AKESA-ND.
IC OPAMP GAIN 9 R-TO-R 8-SOIC - MAX4274AOESA
 Order IC OPAMP GAIN 9 R-TO-R 8-SOIC-MAX4274AOESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4274AOESA-ND.