CIRC BREAKER ILLUM RCKR 15A 230V - 3130F120P7T1W01Q15A - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 3130F120P7T1W01Q1-ND
Price Break
10
Unit Price
28.157
Extended Price
281.57
Manufacturer Part Number3130F120P7T1W01Q15A
Product DescriptionCIRC BREAKER ILLUM RCKR 15A 230V
Quantity Available Non-Stock
All prices are in GBP

CIRC BREAKER ILLUM RCKR 15A 230V - 3130F120P7T1W01Q15A - Over Voltage, Current, Temperature Devices Details
Technical/Catalog Information3130F120P7T1W01Q15A
VendorE-T-A
CategoryOver Voltage, Current, Temperature Devices
Current Rating15A
Series3130
Mounting TypePanel Mount
Actuator TypeRocker
Voltage250V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3130F120P7T1W01Q15A
3130F120P7T1W01Q15A
3130F120P7T1W01Q1 ND
3130F120P7T1W01Q1ND
3130F120P7T1W01Q1

Purchase CIRC BREAKER ILLUM RCKR 15A 230V - 3130F120P7T1W01Q15A - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CIRC BREAKER ILLUM RCKR 15A 230V - 3130F120P7T1W01Q15A
Over Voltage, Current, Temperature Devices

CIRC BREAKER ILLUM RCKR 15A 230V - 3130F120P7T1W01Q15A (3130F120P7T1W01Q1-ND)

Related parts Over Voltage, Current, Temperature Devices :
CIRC BREAKER ILLUM RCKR 15A 230V - 3130F120P7T1W01Q15A
 Order CIRC BREAKER ILLUM RCKR 15A 230V-3130F120P7T1W01Q15A online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 3130F120P7T1W01Q1-ND.
THERMAL CIRC BREAKER 15A 28VDC - 4120-G111-K1M1-A2S0ZN-15A
 Order THERMAL CIRC BREAKER 15A 28VDC-4120-G111-K1M1-A2S0ZN-15A online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 4120-G111-K1M1-A2S0ZN-15A-ND.
CIRC BREAKER 8AMP PANEL MOUNT - 2-5000-P10-H-8A
 Order CIRC BREAKER 8AMP PANEL MOUNT-2-5000-P10-H-8A online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2-5000-P10-H-8A-ND.
CIRC BREAK 1.5AMP 240V FAST - 1410-G111-L2F1-S01-1.5A
 Order CIRC BREAK 1.5AMP 240V FAST-1410-G111-L2F1-S01-1.5A online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 1410G111L2F1S01-1-ND.
CIRCUIT BREAKER 5A 230V SPECIAL - 482-G212-J1M1-B2S0-044012-5A
 Order CIRCUIT BREAKER 5A 230V SPECIAL-482-G212-J1M1-B2S0-044012-5A online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 482-G212-J1M1-B2S0-044012-5A-ND.
CIRCUIT BREAKER 20A 230V - 482-GA12-K1M1-A1S0-20A
 Order CIRCUIT BREAKER 20A 230V-482-GA12-K1M1-A1S0-20A online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 482-GA12-K1M1-A1S0-20A-ND.
SWITCH ROCKER SPST 15A ILLUM RED - R1966ABLKBLKEFRED
 Order SWITCH ROCKER SPST 15A ILLUM RED-R1966ABLKBLKEFRED online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1514-ND.
CIRCUIT BREAKER MAGNETIC 1.2A - 808-H-1.2A
 Order CIRCUIT BREAKER MAGNETIC 1.2A-808-H-1.2A online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1154-ND.
TRANS NPN 230V 15A 2-21F1A - 2SC5200-O
 Order TRANS NPN 230V 15A 2-21F1A-2SC5200-O online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SC5200-O-ND.
CIRCUIT BREAKER MAG 5A PANEL MT - EA1-B0-24-450-12A-CC
 Order CIRCUIT BREAKER MAG 5A PANEL MT-EA1-B0-24-450-12A-CC online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1032-ND.
CIRCUIT BREAKER MAG 50A PANEL MT - EA1-B0-24-650-12A-CC
 Order CIRCUIT BREAKER MAG 50A PANEL MT-EA1-B0-24-650-12A-CC online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1036-ND.
CIRCUIT BREAKER THERMAL 30A - CLB-303-11-B-3-A-B-A
 Order CIRCUIT BREAKER THERMAL 30A-CLB-303-11-B-3-A-B-A online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1059-ND.
CIRCUIT BREAKER THERMAL 4A - CMB-043-11-C-3-N-B-A
 Order CIRCUIT BREAKER THERMAL 4A-CMB-043-11-C-3-N-B-A online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1063-ND.
CIRCUIT BREAKER THERMAL 16A - CMB-163-11-C-3-N-B-A
 Order CIRCUIT BREAKER THERMAL 16A-CMB-163-11-C-3-N-B-A online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1072-ND.
CIRCUIT BREAKER ROCKER SP 5A BK - 3120-F311-P7T1-W01D-5A
 Order CIRCUIT BREAKER ROCKER SP 5A BK-3120-F311-P7T1-W01D-5A online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1178-ND.