CONN HEADER .100 DUAL R/A 8POS - PZC04DGBN - Connectors

Digi-Key Part Number S2321-04-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.14
1.918
1.5795
1.2486
1.07184
0.97782
0.94021
Extended Price
2.14
19.18
157.95
624.30
1071.84
4889.10
9402.10
Manufacturer Part NumberPZC04DGBN
Product DescriptionCONN HEADER .100 DUAL R/A 8POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 DUAL R/A 8POS - PZC04DGBN - Connectors Details
Technical/Catalog InformationPZC04DGBN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.318" (8.08mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts8
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PZC04DGBN
PZC04DGBN
S2321 04 ND
S232104ND
S2321-04

Purchase CONN HEADER .100 DUAL R/A 8POS - PZC04DGBN - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 DUAL R/A 8POS - PZC04DGBN
Connectors

CONN HEADER .100 DUAL R/A 8POS - PZC04DGBN (S2321-04-ND)

Related parts Connectors:
CONN HEADER .100 DUAL R/A 8POS - PZC04DGBN
 Order CONN HEADER .100 DUAL R/A 8POS-PZC04DGBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2321-04-ND.
CONN HEADER .100 DUAL R/A 8POS - PTC04DBAN
 Order CONN HEADER .100 DUAL R/A 8POS-PTC04DBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2112-04-ND.
CONN HEADER .100 DUAL R/A 8POS - PTC04DBBN
 Order CONN HEADER .100 DUAL R/A 8POS-PTC04DBBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2122-04-ND.
CONN HEADER .100 DUAL R/A 8POS - PTC04DBCN
 Order CONN HEADER .100 DUAL R/A 8POS-PTC04DBCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2132-04-ND.
CONN HEADER .100 DUAL R/A 8POS - PTC04DBDN
 Order CONN HEADER .100 DUAL R/A 8POS-PTC04DBDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2142-04-ND.
CONN HEADER .100 DUAL R/A 8POS - PTC04DBEN
 Order CONN HEADER .100 DUAL R/A 8POS-PTC04DBEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2152-04-ND.
CONN HEADER .100 DUAL R/A 8POS - PTC04DGAN
 Order CONN HEADER .100 DUAL R/A 8POS-PTC04DGAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2312-04-ND.
CONN HEADER .100 DUAL R/A 8POS - PTC04DGBN
 Order CONN HEADER .100 DUAL R/A 8POS-PTC04DGBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2322-04-ND.
CONN HEADER .100 DUAL R/A 8POS - PZC04DBAN
 Order CONN HEADER .100 DUAL R/A 8POS-PZC04DBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2111-04-ND.
CONN HEADER .100 DUAL R/A 8POS - PZC04DBBN
 Order CONN HEADER .100 DUAL R/A 8POS-PZC04DBBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2121-04-ND.
CONN HEADER .100 DUAL R/A 8POS - PZC04DBCN
 Order CONN HEADER .100 DUAL R/A 8POS-PZC04DBCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2131-04-ND.
CONN HEADER .100 DUAL R/A 8POS - PZC04DBDN
 Order CONN HEADER .100 DUAL R/A 8POS-PZC04DBDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2141-04-ND.
CONN HEADER .100 DUAL R/A 8POS - PZC04DBEN
 Order CONN HEADER .100 DUAL R/A 8POS-PZC04DBEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2151-04-ND.
CONN HEADER .100 DUAL R/A 8POS - PZC04DGAN
 Order CONN HEADER .100 DUAL R/A 8POS-PZC04DGAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2311-04-ND.
CONN HEADER .100 DUAL R/A 8POS - PEC04DBAN
 Order CONN HEADER .100 DUAL R/A 8POS-PEC04DBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2112E-04-ND.