LCD MODULE 16X1 CHARACTER - LCM-S01601DTR - Optoelectronics

Digi-Key Part Number 67-1778-ND
Price Break
1
5
10
100
250
1000
Unit Price
4.46
4.122
3.698
3.3413
3.08508
2.78438
Extended Price
4.46
20.61
36.98
334.13
771.27
2784.38
Manufacturer Part NumberLCM-S01601DTR
Product DescriptionLCD MODULE 16X1 CHARACTER
Quantity Available 736
All prices are in GBP

LCD MODULE 16X1 CHARACTER - LCM-S01601DTR - Optoelectronics Details
Technical/Catalog InformationLCM-S01601DTR
VendorLumex Opto/Components Inc
CategoryOptoelectronics
Display TypeTN - Twisted Nematic
Display ModeReflective
Display Format16 x 1
Character Format5 x 8 Dots
Character Size6.56mm H x 3.07mm W
BacklightWithout Backlight
Viewing Area66.00mm L x 16.00mm W
Operating Temperature0°C ~ 50°C
Voltage - Supply5V
Dot Size0.55mm W x 0.75mm H
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LCM S01601DTR
LCMS01601DTR
67 1778 ND
671778ND
67-1778

Purchase LCD MODULE 16X1 CHARACTER - LCM-S01601DTR - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LCD MODULE 16X1 CHARACTER - LCM-S01601DTR
Optoelectronics

LCD MODULE 16X1 CHARACTER - LCM-S01601DTR (67-1778-ND)

Related parts Optoelectronics :
LCD MODULE 16X1 CHARACTER - LCM-S01601DTR
 Order LCD MODULE 16X1 CHARACTER-LCM-S01601DTR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1778-ND.
LCD MODULE 16X2 CHARACTER - LCM-S01602DSR/B
 Order LCD MODULE 16X2 CHARACTER-LCM-S01602DSR/B online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1769-ND.
LCD MODULE 16X2 CHARACTER - LCM-S01602DSR/C
 Order LCD MODULE 16X2 CHARACTER-LCM-S01602DSR/C online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1770-ND.
LCD MODULE 16X2 CHARACTER - LCM-S01602DTR/A
 Order LCD MODULE 16X2 CHARACTER-LCM-S01602DTR/A online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1779-ND.
LCD MODULE 16X4 CHARACTER - LCM-S01604DSR
 Order LCD MODULE 16X4 CHARACTER-LCM-S01604DSR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1772-ND.
LCD MODULE 20X2 CHARACTER - LCM-S02002DSR
 Order LCD MODULE 20X2 CHARACTER-LCM-S02002DSR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1773-ND.
LCD MODULE 20X4 CHARACTER - LCM-S02004DSR
 Order LCD MODULE 20X4 CHARACTER-LCM-S02004DSR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1774-ND.
LCD MODULE 16X2 CHARACTER W/LED - LCM-S01602DSF/A
 Order LCD MODULE 16X2 CHARACTER W/LED-LCM-S01602DSF/A online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1758-ND.
LCD MODULE 16X2 CHARACTER W/LED - LCM-S01602DSF/B
 Order LCD MODULE 16X2 CHARACTER W/LED-LCM-S01602DSF/B online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1759-ND.
LCD MODULE 16X2 CHARACTER W/LED - LCM-S01602DSF/C
 Order LCD MODULE 16X2 CHARACTER W/LED-LCM-S01602DSF/C online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1760-ND.
LCD MODULE 24X2 CHARACTER W/LED - LCM-S02402DSF
 Order LCD MODULE 24X2 CHARACTER W/LED-LCM-S02402DSF online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1764-ND.
LCD MODULE 40X2 CHARACTER W/LED - LCM-S04002DSF
 Order LCD MODULE 40X2 CHARACTER W/LED-LCM-S04002DSF online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1765-ND.
LCD MODULE 8X2 CHAR REFL STN - LCM-S00802DSR
 Order LCD MODULE 8X2 CHAR REFL STN-LCM-S00802DSR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S00802DSR-ND.
LCD MODULE 16X2 CHAR REFL TN - LCM-S01602DTR/B
 Order LCD MODULE 16X2 CHAR REFL TN-LCM-S01602DTR/B online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DTR/B-ND.
LED 7-SEG .36 SNGL RED CA DIRECT - LDS-A324RI
 Order LED 7-SEG .36 SNGL RED CA DIRECT-LDS-A324RI online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1415-ND.