LCD 2.5 DIGIT .50" REFLECTIVE TN - LCD-S2X1C50TR - Optoelectronics

Digi-Key Part Number 67-1787-ND
Price Break
1
5
10
100
250
1000
Unit Price
1.1
1.014
0.91
0.8224
0.75932
0.6853
Extended Price
1.10
5.07
9.10
82.24
189.83
685.30
Manufacturer Part NumberLCD-S2X1C50TR
Product DescriptionLCD 2.5 DIGIT .50" REFLECTIVE TN
Quantity Available 3909
All prices are in GBP

LCD 2.5 DIGIT .50" REFLECTIVE TN - LCD-S2X1C50TR - Optoelectronics Details
Technical/Catalog InformationLCD-S2X1C50TR
VendorLumex Opto/Components Inc
CategoryOptoelectronics
Display TypeTN - Twisted Nematic
Display ModeReflective
Display Format2.5 x 1
Character Format7-Segment
Character Size12.17mm H x 7.00mm W
BacklightWithout Backlight
Viewing Area26.00mm L x 17.17mm W
Operating Temperature0°C ~ 50°C
Voltage - Supply5V
Dot Size-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LCD S2X1C50TR
LCDS2X1C50TR
67 1787 ND
671787ND
67-1787

Purchase LCD 2.5 DIGIT .50" REFLECTIVE TN - LCD-S2X1C50TR - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LCD 2.5 DIGIT .50" REFLECTIVE TN - LCD-S2X1C50TR
Optoelectronics

LCD 2.5 DIGIT .50" REFLECTIVE TN - LCD-S2X1C50TR (67-1787-ND)

Related parts Optoelectronics :
LCD 2.5 DIGIT .50" REFLECTIVE TN - LCD-S2X1C50TR
 Order LCD 2.5 DIGIT .50" REFLECTIVE TN-LCD-S2X1C50TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1787-ND.
LCD 3.5 DIGIT .50" REFLECTIVE TN - LCD-S3X1C50TR/A
 Order LCD 3.5 DIGIT .50" REFLECTIVE TN-LCD-S3X1C50TR/A online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1789-ND.
LCD 3 DIGIT .31" REFLECTIVE TN - LCD-S301C31TR
 Order LCD 3 DIGIT .31" REFLECTIVE TN-LCD-S301C31TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1788-ND.
LCD 4 DIGIT .52" REFLECTIVE TN - LCD-S401C52TR
 Order LCD 4 DIGIT .52" REFLECTIVE TN-LCD-S401C52TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1793-ND.
LCD 6 DIGIT .71" REFLECTIVE TN - LCD-S601C71TR
 Order LCD 6 DIGIT .71" REFLECTIVE TN-LCD-S601C71TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1796-ND.
LCD 5 DIGIT .4" TRANSFL - VI-508-DP-FC-S
 Order LCD 5 DIGIT .4" TRANSFL-VI-508-DP-FC-S online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1018-ND.
KNOB BLK GLOSS.50"DIA .250"SHAFT - DD-50-2-5
 Order KNOB BLK GLOSS.50"DIA .250"SHAFT-DD-50-2-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1041-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-5.0/NOPB
 Order IC REG SIMPLE SWITCHER TO-220-5-LM2575T-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-5.0-ND.
KNOB BLK GLOSS.75"DIA .250"SHAFT - DD-75-2-5
 Order KNOB BLK GLOSS.75"DIA .250"SHAFT-DD-75-2-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1006-ND.
HEATSHRINK FP301 1-1/2" 5' RED - FP-301 1 1/2"RD100'
 Order HEATSHRINK FP301 1-1/2" 5' RED-FP-301 1 1/2"RD100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP112R-5-ND.
IC REG LDO MICROPOWER SOT23-5 - LP2980AIM5-5.0/NOPB
 Order IC REG LDO MICROPOWER SOT23-5-LP2980AIM5-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2980AIM5-5.0CT-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2576S-5.0/NOPB
 Order IC REG SIMPLE SWITCHER TO-263-5-LM2576S-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576S-5.0-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2595T-5.0/NOPB
 Order IC REG SIMPLE SWITCHER TO-220-5-LM2595T-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2595T-5.0-ND.
IC REG LDO MICROPOWER SOT23-5 - LP2985AIM5-5.0/NOPB
 Order IC REG LDO MICROPOWER SOT23-5-LP2985AIM5-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-5.0CT-ND.
KNOB BLK GLOSS.925"DIA.250"SHAFT - OEDL-90-2-5
 Order KNOB BLK GLOSS.925"DIA.250"SHAFT-OEDL-90-2-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1103-ND.