CONN HEADER .100 DUAL R/A 16POS - PZC08DBDN - Connectors

Digi-Key Part Number S2141-08-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.49
2.232
1.8383
1.4531
1.2474
1.13798
1.09421
Extended Price
2.49
22.32
183.83
726.55
1247.40
5689.90
10942.10
Manufacturer Part NumberPZC08DBDN
Product DescriptionCONN HEADER .100 DUAL R/A 16POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 DUAL R/A 16POS - PZC08DBDN - Connectors Details
Technical/Catalog InformationPZC08DBDN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts16
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PZC08DBDN
PZC08DBDN
S2141 08 ND
S214108ND
S2141-08

Purchase CONN HEADER .100 DUAL R/A 16POS - PZC08DBDN - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 DUAL R/A 16POS - PZC08DBDN
Connectors

CONN HEADER .100 DUAL R/A 16POS - PZC08DBDN (S2141-08-ND)

Related parts Connectors:
CONN HEADER .100 DUAL R/A 16POS - PZC08DBDN
 Order CONN HEADER .100 DUAL R/A 16POS-PZC08DBDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2141-08-ND.
CONN HEADER .100 DUAL R/A 16POS - PTC08DBAN
 Order CONN HEADER .100 DUAL R/A 16POS-PTC08DBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2112-08-ND.
CONN HEADER .100 DUAL R/A 16POS - PTC08DBBN
 Order CONN HEADER .100 DUAL R/A 16POS-PTC08DBBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2122-08-ND.
CONN HEADER .100 DUAL R/A 16POS - PTC08DBCN
 Order CONN HEADER .100 DUAL R/A 16POS-PTC08DBCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2132-08-ND.
CONN HEADER .100 DUAL R/A 16POS - PTC08DBDN
 Order CONN HEADER .100 DUAL R/A 16POS-PTC08DBDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2142-08-ND.
CONN HEADER .100 DUAL R/A 16POS - PTC08DBEN
 Order CONN HEADER .100 DUAL R/A 16POS-PTC08DBEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2152-08-ND.
CONN HEADER .100 DUAL R/A 16POS - PTC08DGAN
 Order CONN HEADER .100 DUAL R/A 16POS-PTC08DGAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2312-08-ND.
CONN HEADER .100 DUAL R/A 16POS - PTC08DGBN
 Order CONN HEADER .100 DUAL R/A 16POS-PTC08DGBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2322-08-ND.
CONN HEADER .100 DUAL R/A 16POS - PZC08DBAN
 Order CONN HEADER .100 DUAL R/A 16POS-PZC08DBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2111-08-ND.
CONN HEADER .100 DUAL R/A 16POS - PZC08DBBN
 Order CONN HEADER .100 DUAL R/A 16POS-PZC08DBBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2121-08-ND.
CONN HEADER .100 DUAL R/A 16POS - PZC08DBCN
 Order CONN HEADER .100 DUAL R/A 16POS-PZC08DBCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2131-08-ND.
CONN HEADER .100 DUAL R/A 16POS - PZC08DBEN
 Order CONN HEADER .100 DUAL R/A 16POS-PZC08DBEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2151-08-ND.
CONN HEADER .100 DUAL R/A 16POS - PZC08DGAN
 Order CONN HEADER .100 DUAL R/A 16POS-PZC08DGAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2311-08-ND.
CONN HEADER .100 DUAL R/A 16POS - PZC08DGBN
 Order CONN HEADER .100 DUAL R/A 16POS-PZC08DGBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2321-08-ND.
CONN HEADER .100 DUAL R/A 16POS - PEC08DBAN
 Order CONN HEADER .100 DUAL R/A 16POS-PEC08DBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2112E-08-ND.