RES THICK FILM 1.5M OHM 1W 5% - SM102031504J - Resistors

Digi-Key Part Number SM102J-1.5M-ND
Price Break
100
Unit Price
1.3299
Extended Price
132.99
Manufacturer Part NumberSM102031504J
Product DescriptionRES THICK FILM 1.5M OHM 1W 5%
Quantity Available 0
All prices are in GBP

RES THICK FILM 1.5M OHM 1W 5% - SM102031504J - Resistors Details
Technical/Catalog InformationSM102031504J
VendorOhmite
CategoryResistors
Resistance In Ohms1.50M
Power (Watts)1W
Tolerance±5%
Lead StyleThrough Hole
CaseRadial
PackagingBulk
CompositionThick Film
Voltage - Working5000V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SM102031504J
SM102031504J
SM102J 1 5M ND
SM102J15MND
SM102J-1.5M

Purchase RES THICK FILM 1.5M OHM 1W 5% - SM102031504J - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES THICK FILM 1.5M OHM 1W 5% - SM102031504J
Resistors

RES THICK FILM 1.5M OHM 1W 5% - SM102031504J (SM102J-1.5M-ND)

Related parts Resistors:
RES THICK FILM 1.5M OHM 1W 5% - SM102031504J
 Order RES THICK FILM 1.5M OHM 1W 5%-SM102031504J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-1.5M-ND.
RES THICK FILM 5M OHM 1W 5% - SM102035004J
 Order RES THICK FILM 5M OHM 1W 5%-SM102035004J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-5M-ND.
RES THICK FILM 1% .75W 8M OHM - MOX-400238004F
 Order RES THICK FILM 1% .75W 8M OHM-MOX-400238004F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX-400238004F-ND.
RES THICK FILM POWER 20 OHM 5W - TA205PA20R0J
 Order RES THICK FILM POWER 20 OHM 5W-TA205PA20R0J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA20R0J-ND.
RES THICK FILM POWER 560 OHM 5W - TA205PA560RJ
 Order RES THICK FILM POWER 560 OHM 5W-TA205PA560RJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA560RJ-ND.
RES THICK FILM POWER 2.4 OHM 5W - TA205PA2R40J
 Order RES THICK FILM POWER 2.4 OHM 5W-TA205PA2R40J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA2R40J-ND.
RES THICK FILM POWER 24 OHM 5W - TA205PA24R0J
 Order RES THICK FILM POWER 24 OHM 5W-TA205PA24R0J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA24R0J-ND.
RES THICK FILM POWER 240 OHM 5W - TA205PA240RJ
 Order RES THICK FILM POWER 240 OHM 5W-TA205PA240RJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA240RJ-ND.
RES THICK FILM POWER 2.4K OHM 5W - TA205PA2K40J
 Order RES THICK FILM POWER 2.4K OHM 5W-TA205PA2K40J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA2K40J-ND.
RES THICK FILM POWER 3.0 OHM 5W - TA205PA3R00J
 Order RES THICK FILM POWER 3.0 OHM 5W-TA205PA3R00J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA3R00J-ND.
RES THICK FILM POWER 30 OHM 5W - TA205PA30R0J
 Order RES THICK FILM POWER 30 OHM 5W-TA205PA30R0J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA30R0J-ND.
RES THICK FILM POWER 200 OHM 5W - TA205PA200RJ
 Order RES THICK FILM POWER 200 OHM 5W-TA205PA200RJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA200RJ-ND.
RES THICK FILM POWER 33 OHM 5W - TA205PA33R0J
 Order RES THICK FILM POWER 33 OHM 5W-TA205PA33R0J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA33R0J-ND.
RES THICK FILM POWER 330 OHM 5W - TA205PA330RJ
 Order RES THICK FILM POWER 330 OHM 5W-TA205PA330RJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA330RJ-ND.
RES THICK FILM POWER 390 OHM 5W - TA205PA390RJ
 Order RES THICK FILM POWER 390 OHM 5W-TA205PA390RJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA390RJ-ND.