RES THICK FILM 1.25M OHM 1W 5% - SM102031254J

Digi-Key Part Number SM102J-1.25M-ND
Price Break
1
10
50
100
Unit Price
2.3
1.886
1.1874
0.8731
Extended Price
2.30
18.86
59.37
87.31
Manufacturer Part NumberSM102031254J
Product DescriptionRES THICK FILM 1.25M OHM 1W 5%
Quantity Available 119
All prices are in GBP

RES THICK FILM 1.25M OHM 1W 5% - SM102031254J Details
Technical/Catalog InformationSM102031254J
VendorOhmite
CategoryResistors
Resistance In Ohms1.25M
Power (Watts)1W
Tolerance±5%
Lead StyleThrough Hole
CaseRadial
PackagingBulk
CompositionThick Film
Voltage - Working5000V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SM102031254J
SM102031254J
SM102J 1 25M ND
SM102J125MND
SM102J-1.25M

Purchase RES THICK FILM 1.25M OHM 1W 5% - SM102031254J
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES THICK FILM 1.25M OHM 1W 5% - SM102031254J
RES THICK FILM 1.25M OHM 1W 5% - SM102031254J

RES THICK FILM 1.25M OHM 1W 5% - SM102031254J (SM102J-1.25M-ND)

Related parts :
RES THICK FILM 1.25M OHM 1W 5% - SM102031254J
 Order RES THICK FILM 1.25M OHM 1W 5%-SM102031254J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-1.25M-ND.
RES THICK FILM 2.5M OHM 1W 5% - SM102032504J
 Order RES THICK FILM 2.5M OHM 1W 5%-SM102032504J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-2.5M-ND.
RES THICK FILM 25M OHM 1W 5% - SM102032505J
 Order RES THICK FILM 25M OHM 1W 5%-SM102032505J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-25M-ND.
RES THICK FILM 25M OHM 1W 5% - SM102032505JE
 Order RES THICK FILM 25M OHM 1W 5%-SM102032505JE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102032505JE-ND.
RES THICK FILM 1% .75W 8M OHM - MOX-400238004F
 Order RES THICK FILM 1% .75W 8M OHM-MOX-400238004F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX-400238004F-ND.
RES THICK FILM POWER 20 OHM 5W - TA205PA20R0J
 Order RES THICK FILM POWER 20 OHM 5W-TA205PA20R0J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA20R0J-ND.
RES THICK FILM POWER 560 OHM 5W - TA205PA560RJ
 Order RES THICK FILM POWER 560 OHM 5W-TA205PA560RJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA560RJ-ND.
RES THICK FILM POWER 2.4 OHM 5W - TA205PA2R40J
 Order RES THICK FILM POWER 2.4 OHM 5W-TA205PA2R40J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA2R40J-ND.
RES THICK FILM POWER 24 OHM 5W - TA205PA24R0J
 Order RES THICK FILM POWER 24 OHM 5W-TA205PA24R0J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA24R0J-ND.
RES THICK FILM POWER 240 OHM 5W - TA205PA240RJ
 Order RES THICK FILM POWER 240 OHM 5W-TA205PA240RJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA240RJ-ND.
RES THICK FILM POWER 2.4K OHM 5W - TA205PA2K40J
 Order RES THICK FILM POWER 2.4K OHM 5W-TA205PA2K40J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA2K40J-ND.
RES THICK FILM POWER 3.0 OHM 5W - TA205PA3R00J
 Order RES THICK FILM POWER 3.0 OHM 5W-TA205PA3R00J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA3R00J-ND.
RES THICK FILM POWER 30 OHM 5W - TA205PA30R0J
 Order RES THICK FILM POWER 30 OHM 5W-TA205PA30R0J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA30R0J-ND.
RES THICK FILM POWER 200 OHM 5W - TA205PA200RJ
 Order RES THICK FILM POWER 200 OHM 5W-TA205PA200RJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA200RJ-ND.
RES THICK FILM POWER 33 OHM 5W - TA205PA33R0J
 Order RES THICK FILM POWER 33 OHM 5W-TA205PA33R0J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA33R0J-ND.