RES THICK FILM 125K OHM 1W 5% - SM102031253J - Resistors

Digi-Key Part Number SM102J-125K-ND
Price Break
1
10
50
100
Unit Price
2.3
1.886
1.1874
0.8731
Extended Price
2.30
18.86
59.37
87.31
Manufacturer Part NumberSM102031253J
Product DescriptionRES THICK FILM 125K OHM 1W 5%
Quantity Available 230
All prices are in GBP

RES THICK FILM 125K OHM 1W 5% - SM102031253J - Resistors Details
Technical/Catalog InformationSM102031253J
VendorOhmite
CategoryResistors
Resistance In Ohms125K
Power (Watts)1W
Tolerance±5%
Lead StyleThrough Hole
CaseRadial
PackagingBulk
CompositionThick Film
Voltage - Working5000V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SM102031253J
SM102031253J
SM102J 125K ND
SM102J125KND
SM102J-125K

Purchase RES THICK FILM 125K OHM 1W 5% - SM102031253J - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES THICK FILM 125K OHM 1W 5% - SM102031253J
Resistors

RES THICK FILM 125K OHM 1W 5% - SM102031253J (SM102J-125K-ND)

Related parts Resistors:
RES THICK FILM 125K OHM 1W 5% - SM102031253J
 Order RES THICK FILM 125K OHM 1W 5%-SM102031253J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-125K-ND.
RES THICK FILM 12.5K OHM 1W 5% - SM102031252J
 Order RES THICK FILM 12.5K OHM 1W 5%-SM102031252J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-12.5K-ND.
RES THICK FILM 1K OHM 1W 5% - SM102031001J
 Order RES THICK FILM 1K OHM 1W 5%-SM102031001J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-1K-ND.
RES THICK FILM 2.5K OHM 1W 5% - SM102032501J
 Order RES THICK FILM 2.5K OHM 1W 5%-SM102032501J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-2.5K-ND.
RES THICK FILM 5K OHM 1W 5% - SM102035001J
 Order RES THICK FILM 5K OHM 1W 5%-SM102035001J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-5K-ND.
RES THICK FILM 7.5K OHM 1W 5% - SM102037501J
 Order RES THICK FILM 7.5K OHM 1W 5%-SM102037501J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-7.5K-ND.
RES THICK FILM 10K OHM 1W 5% - SM102031002J
 Order RES THICK FILM 10K OHM 1W 5%-SM102031002J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-10K-ND.
RES THICK FILM 15K OHM 1W 5% - SM102031502J
 Order RES THICK FILM 15K OHM 1W 5%-SM102031502J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-15K-ND.
RES THICK FILM 17.5K OHM 1W 5% - SM102031752J
 Order RES THICK FILM 17.5K OHM 1W 5%-SM102031752J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-17.5K-ND.
RES THICK FILM 20K OHM 1W 5% - SM102032002J
 Order RES THICK FILM 20K OHM 1W 5%-SM102032002J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-20K-ND.
RES THICK FILM 25K OHM 1W 5% - SM102032502J
 Order RES THICK FILM 25K OHM 1W 5%-SM102032502J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-25K-ND.
RES THICK FILM 50K OHM 1W 5% - SM102035002J
 Order RES THICK FILM 50K OHM 1W 5%-SM102035002J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-50K-ND.
RES THICK FILM 75K OHM 1W 5% - SM102037502J
 Order RES THICK FILM 75K OHM 1W 5%-SM102037502J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-75K-ND.
RES THICK FILM 100K OHM 1W 5% - SM102031003J
 Order RES THICK FILM 100K OHM 1W 5%-SM102031003J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-100K-ND.
RES THICK FILM 150K OHM 1W 5% - SM102031503J
 Order RES THICK FILM 150K OHM 1W 5%-SM102031503J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-150K-ND.