RES THICK FILM 12.5K OHM 1W 5% - SM102031252J

Digi-Key Part Number SM102J-12.5K-ND
Price Break
1
10
50
Unit Price
1.4
1.208
1.1386
Extended Price
1.40
12.08
56.93
Manufacturer Part NumberSM102031252J
Product DescriptionRES THICK FILM 12.5K OHM 1W 5%
Quantity Available 197
All prices are in GBP

RES THICK FILM 12.5K OHM 1W 5% - SM102031252J Details
Technical/Catalog InformationSM102031252J
VendorOhmite
CategoryResistors
Resistance In Ohms12.5K
Power (Watts)1W
Tolerance±5%
Lead StyleThrough Hole
CaseRadial
PackagingBulk
CompositionThick Film
Voltage - Working5000V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SM102031252J
SM102031252J
SM102J 12 5K ND
SM102J125KND
SM102J-12.5K

Purchase RES THICK FILM 12.5K OHM 1W 5% - SM102031252J
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES THICK FILM 12.5K OHM 1W 5% - SM102031252J
RES THICK FILM 12.5K OHM 1W 5% - SM102031252J

RES THICK FILM 12.5K OHM 1W 5% - SM102031252J (SM102J-12.5K-ND)

Related parts:
RES THICK FILM 5K OHM 1W 5% - SM102035001J
 Order RES THICK FILM 5K OHM 1W 5%-SM102035001J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-5K-ND.
RES THICK FILM 12.5K OHM 1W 5% - SM102031252J
 Order RES THICK FILM 12.5K OHM 1W 5%-SM102031252J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-12.5K-ND.
RES THICK FILM POWER 20 OHM 5W - TA205PA20R0J
 Order RES THICK FILM POWER 20 OHM 5W-TA205PA20R0J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA20R0J-ND.
RES THICK FILM POWER 560 OHM 5W - TA205PA560RJ
 Order RES THICK FILM POWER 560 OHM 5W-TA205PA560RJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA560RJ-ND.
RES THICK FILM POWER 2.4 OHM 5W - TA205PA2R40J
 Order RES THICK FILM POWER 2.4 OHM 5W-TA205PA2R40J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA2R40J-ND.
RES THICK FILM POWER 24 OHM 5W - TA205PA24R0J
 Order RES THICK FILM POWER 24 OHM 5W-TA205PA24R0J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA24R0J-ND.
RES THICK FILM POWER 240 OHM 5W - TA205PA240RJ
 Order RES THICK FILM POWER 240 OHM 5W-TA205PA240RJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA240RJ-ND.
RES THICK FILM POWER 2.4K OHM 5W - TA205PA2K40J
 Order RES THICK FILM POWER 2.4K OHM 5W-TA205PA2K40J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA2K40J-ND.
RES THICK FILM POWER 3.0 OHM 5W - TA205PA3R00J
 Order RES THICK FILM POWER 3.0 OHM 5W-TA205PA3R00J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA3R00J-ND.
RES THICK FILM POWER 30 OHM 5W - TA205PA30R0J
 Order RES THICK FILM POWER 30 OHM 5W-TA205PA30R0J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA30R0J-ND.
RES THICK FILM POWER 200 OHM 5W - TA205PA200RJ
 Order RES THICK FILM POWER 200 OHM 5W-TA205PA200RJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA200RJ-ND.
RES THICK FILM POWER 33 OHM 5W - TA205PA33R0J
 Order RES THICK FILM POWER 33 OHM 5W-TA205PA33R0J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA33R0J-ND.
RES THICK FILM POWER 330 OHM 5W - TA205PA330RJ
 Order RES THICK FILM POWER 330 OHM 5W-TA205PA330RJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA330RJ-ND.
RES THICK FILM POWER 390 OHM 5W - TA205PA390RJ
 Order RES THICK FILM POWER 390 OHM 5W-TA205PA390RJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA390RJ-ND.
RES THICK FILM POWER 47 OHM 5W - TA205PA47R0J
 Order RES THICK FILM POWER 47 OHM 5W-TA205PA47R0J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA47R0J-ND.