TRANSFRMR TOROID 18V .556A WIRES - 62044 - Transformers

Digi-Key Part Number TE62044-ND
Price Break
1
10
25
50
100
Unit Price
18.72
16.64
14.56
13.312
11.6479
Extended Price
18.72
166.40
364.00
665.60
1164.79
Manufacturer Part Number62044
Product DescriptionTRANSFRMR TOROID 18V .556A WIRES
Quantity Available 118
All prices are in GBP

TRANSFRMR TOROID 18V .556A WIRES - 62044 - Transformers Details
Technical/Catalog Information62044
VendorAmveco Magnetics
CategoryTransformers
Mounting TypeWire Lead
TypeDual Primary
Primary Winding(s)Dual
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage @ Current-
Parallel Output Voltage @ Current18 VAC @ 556mA
Maximum Power10 VA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 62044
62044
TE62044 ND
TE62044ND
TE62044

Purchase TRANSFRMR TOROID 18V .556A WIRES - 62044 - Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSFRMR TOROID 18V .556A WIRES - 62044
Transformers

TRANSFRMR TOROID 18V .556A WIRES - 62044 (TE62044-ND)

Related parts Transformers:
TRANSFRMR TOROID 18V .556A WIRES - 62044
 Order TRANSFRMR TOROID 18V .556A WIRES-62044 online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number TE62044-ND.
TRANSFRMR TOROID 18V .088A WIRES - 62004
 Order TRANSFRMR TOROID 18V .088A WIRES-62004 online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number TE62004-ND.
TRANSFRMR TOROID 18V .178A WIRES - 62014
 Order TRANSFRMR TOROID 18V .178A WIRES-62014 online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number TE62014-ND.
TRANSFRMR TOROID 9V .556A WIRES - 62021
 Order TRANSFRMR TOROID 9V .556A WIRES-62021 online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number TE62021-ND.
TRANSFRMR TOROID 18V .278A WIRES - 62024
 Order TRANSFRMR TOROID 18V .278A WIRES-62024 online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number TE62024-ND.
TRANSFRMR TOROID 18V .388A WIRES - 62034
 Order TRANSFRMR TOROID 18V .388A WIRES-62034 online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number TE62034-ND.
TRANSFRMR TOROID 18V .834A WIRES - 62054
 Order TRANSFRMR TOROID 18V .834A WIRES-62054 online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number TE62054-ND.
TRANSFRMR TOROID 15V 1A WIRES - 62053
 Order TRANSFRMR TOROID 15V 1A WIRES-62053 online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number TE62053-ND.
TRANSFRMR TOROID 7V .228A WIRES - 62000
 Order TRANSFRMR TOROID 7V .228A WIRES-62000 online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number TE62000-ND.
TRANSFRMR TOROID 9V .178A WIRES - 62001
 Order TRANSFRMR TOROID 9V .178A WIRES-62001 online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number TE62001-ND.
TRANSFRMR TOROID 12V .134A WIRES - 62002
 Order TRANSFRMR TOROID 12V .134A WIRES-62002 online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number TE62002-ND.
TRANSFRMR TOROID 15V .106A WIRES - 62003
 Order TRANSFRMR TOROID 15V .106A WIRES-62003 online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number TE62003-ND.
TRANSFRMR TOROID 22V .072A WIRES - 62005
 Order TRANSFRMR TOROID 22V .072A WIRES-62005 online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number TE62005-ND.
TRANSFRMR TOROID 7V .458A WIRES - 62010
 Order TRANSFRMR TOROID 7V .458A WIRES-62010 online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number TE62010-ND.
TRANSFRMR TOROID 9V .356A WIRES - 62011
 Order TRANSFRMR TOROID 9V .356A WIRES-62011 online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number TE62011-ND.