LED PCB RED GREEN CLR 1210 SMD - SML-LX1210SRSGC-TR - Optoelectronics

Digi-Key Part Number 67-1703-1-ND
Price Break
1
10
100
500
1000
Unit Price
0.51
0.447
0.3825
0.31878
0.2869
Extended Price
0.51
4.47
38.25
159.39
286.90
Manufacturer Part NumberSML-LX1210SRSGC-TR
Product DescriptionLED PCB RED GREEN CLR 1210 SMD
Quantity Available 221
All prices are in GBP

LED PCB RED GREEN CLR 1210 SMD - SML-LX1210SRSGC-TR - Optoelectronics Details
Technical/Catalog InformationSML-LX1210SRSGC-TR
VendorLumex Opto/Components Inc. (VA)
CategoryOptoelectronics
ColorGreen, Red
Package / Case1210 (3225 metric)
PackagingCut Tape (CT)
Millicandela Rating10mcd Green, 15mcd Red
Voltage Rating1.7V Red, 2.2V Green
Wavelength565nm, 660nm
Current - Test20mA
Lens Style/SizeRectangle, 2.7mm x 2mm
Viewing Angle160°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SML LX1210SRSGC TR
SMLLX1210SRSGCTR
67 1703 1 ND
6717031ND
67-1703-1

Purchase LED PCB RED GREEN CLR 1210 SMD - SML-LX1210SRSGC-TR - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED PCB RED GREEN CLR 1210 SMD - SML-LX1210SRSGC-TR
Optoelectronics

LED PCB RED GREEN CLR 1210 SMD - SML-LX1210SRSGC-TR (67-1703-1-ND)

Related parts Optoelectronics :
LED PCB RED GREEN CLR 1210 SMD - SML-LX1210SRSGC-TR
 Order LED PCB RED GREEN CLR 1210 SMD-SML-LX1210SRSGC-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1703-2-ND.
LED PCB RED GREEN CLR 1210 SMD - SML-LX1210SRSGC-TR
 Order LED PCB RED GREEN CLR 1210 SMD-SML-LX1210SRSGC-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1703-1-ND.
LED 635NM RED WTR CLR 1206 SMD - SML-LX1206IC-TR
 Order LED 635NM RED WTR CLR 1206 SMD-SML-LX1206IC-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1356-1-ND.
LED 660NM RED WTR CLR 1206 SMD - SML-LX1206SRC-TR
 Order LED 660NM RED WTR CLR 1206 SMD-SML-LX1206SRC-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1359-1-ND.
LED 1.5V SRED WTR CLR 1210 SMD - SML-DSP1210SIC-TR
 Order LED 1.5V SRED WTR CLR 1210 SMD-SML-DSP1210SIC-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1867-1-ND.
LED 1.5V BLUE WTR CLR 1210 SMD - SML-DSP1210USBC-TR
 Order LED 1.5V BLUE WTR CLR 1210 SMD-SML-DSP1210USBC-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1871-1-ND.
LED ALINGAP ULT GRN CLR 1206 SMD - SML-LX1206SUGC-TR
 Order LED ALINGAP ULT GRN CLR 1206 SMD-SML-LX1206SUGC-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1698-1-ND.
LED INGAN/SIC WHITE CLR 1206 SMD - SML-LX1206UWW-TR
 Order LED INGAN/SIC WHITE CLR 1206 SMD-SML-LX1206UWW-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1866-1-ND.
LED 650NM RED WTR CLR 0805 SMD - SML-210VTT86
 Order LED 650NM RED WTR CLR 0805 SMD-SML-210VTT86 online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1289-2-ND.
LED 660NM RED WTR CLR 0805 SMD - SML-210LTT86
 Order LED 660NM RED WTR CLR 0805 SMD-SML-210LTT86 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1286-1-ND.
LED 660NM RED WTR CLR 0603 SMD - SML-310LTT86
 Order LED 660NM RED WTR CLR 0603 SMD-SML-310LTT86 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1298-1-ND.
LED 650NM RED WTR CLR 0603 SMD - SML-310VTT86
 Order LED 650NM RED WTR CLR 0603 SMD-SML-310VTT86 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1301-1-ND.
LED SUP RED/GRN CLR 3.2X2.8 SMD - CMD67-22SRUGC/TR8
 Order LED SUP RED/GRN CLR 3.2X2.8 SMD-CMD67-22SRUGC/TR8 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L6281115CT-ND.
LED THIN 565NM GRN DIFF 0805 SMD - SML-LXT0805GW-TR
 Order LED THIN 565NM GRN DIFF 0805 SMD-SML-LXT0805GW-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1553-1-ND.
LED THIN 585NM YEL DIFF 0805 SMD - SML-LXT0805YW-TR
 Order LED THIN 585NM YEL DIFF 0805 SMD-SML-LXT0805YW-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1554-1-ND.