IC SW SERIAL 8-CH SPST 24-SOIC - MAX335EWG - Integrated Circuits (ICs)

Digi-Key Part Number MAX335EWG-ND
Price Break
1020
Unit Price
2.33514
Extended Price
2381.84
Manufacturer Part NumberMAX335EWG
Product DescriptionIC SW SERIAL 8-CH SPST 24-SOIC
Quantity Available 0
All prices are in GBP

IC SW SERIAL 8-CH SPST 24-SOIC - MAX335EWG - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX335EWG
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeAnalog Switch
Voltage Supply SourceDual Supply
Voltage - Supply, Single/Dual (±)±4.5 V ~ 20 V
Circuit8 x SPST-NO
On-State Resistance150 Ohm
Mounting TypeSurface Mount
Package / Case24-SOIC
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MAX335EWG
MAX335EWG

Purchase IC SW SERIAL 8-CH SPST 24-SOIC - MAX335EWG - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SW SERIAL 8-CH SPST 24-SOIC - MAX335EWG
Integrated Circuits (ICs)

IC SW SERIAL 8-CH SPST 24-SOIC - MAX335EWG (MAX335EWG-ND)

Related parts Integrated Circuits (ICs):
IC SW SERIAL 8-CH SPST 24-SOIC - MAX335EWG
 Order IC SW SERIAL 8-CH SPST 24-SOIC-MAX335EWG online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX335EWG-ND.
IC SW SERIAL/CON 8CH SPST 24-DIP - MAX335ENG
 Order IC SW SERIAL/CON 8CH SPST 24-DIP-MAX335ENG online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX335ENG-ND.
IC SW SERIAL OCTOL 32-SOIC - MC33879EK
 Order IC SW SERIAL OCTOL 32-SOIC-MC33879EK online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33879EK-ND.
IC EEPROM SERIAL 1K I2C 8-DIP - CAT24C01LI-G
 Order IC EEPROM SERIAL 1K I2C 8-DIP-CAT24C01LI-G online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT24C01LI-G-ND.
IC 3-TO-8 DECODER/DEMUX 16-SOIC - SN74LV138AD
 Order IC 3-TO-8 DECODER/DEMUX 16-SOIC-SN74LV138AD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1676-5-ND.
IC 20-BIT A/D CONVERTER 24-SOIC - DDC101U
 Order IC 20-BIT A/D CONVERTER 24-SOIC-DDC101U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DDC101U-ND.
IC SW TINY 2-OHM SPST SOT23-6 - ADG601BRTZ-REEL7
 Order IC SW TINY 2-OHM SPST SOT23-6-ADG601BRTZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG601BRTZ-REEL7CT-ND.
IC SW QUAD JFET ANLG SPST 16DIP - SW06GPZ
 Order IC SW QUAD JFET ANLG SPST 16DIP-SW06GPZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SW06GPZ-ND.
IC EEPROM SERIAL 2K I2C 8TSSOP - CAT34C02YI-G
 Order IC EEPROM SERIAL 2K I2C 8TSSOP-CAT34C02YI-G online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT34C02YI-G-ND.
IC SERIAL EEPROM 2K 1.8V 8-SOIC - 24AA02T-I/SN
 Order IC SERIAL EEPROM 2K 1.8V 8-SOIC-24AA02T-I/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02T-I/SN-ND.
IC SERIAL EEPROM 4K 1.7V 8-SOIC - 24AA04/SN
 Order IC SERIAL EEPROM 4K 1.7V 8-SOIC-24AA04/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA04/SN-ND.
IC SERIAL EEPROM 16K 1.8V 8-SOIC - 24AA16T-I/SN
 Order IC SERIAL EEPROM 16K 1.8V 8-SOIC-24AA16T-I/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA16T-I/SN-ND.
IC SERIAL EEPROM 2K 5V 8-SOIC - 93C56-E/SN
 Order IC SERIAL EEPROM 2K 5V 8-SOIC-93C56-E/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56-E/SN-ND.
IC SERIAL EEPROM 4K 5V 8-SOIC - 93C66-E/SN
 Order IC SERIAL EEPROM 4K 5V 8-SOIC-93C66-E/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66-E/SN-ND.
IC SW ANLG SPST QUAD 16-SOIC - MAX313CSE+T
 Order IC SW ANLG SPST QUAD 16-SOIC-MAX313CSE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX313CSE+T-ND.