IC TXRX RS232 DUAL250KBPS 20SOIC - MAX3233EEWP - Integrated Circuits (ICs)

Digi-Key Part Number MAX3233EEWP-ND
Price Break
108
Unit Price
4.29065
Extended Price
463.39
Manufacturer Part NumberMAX3233EEWP
Product DescriptionIC TXRX RS232 DUAL250KBPS 20SOIC
Quantity Available Non-Stock
All prices are in GBP

IC TXRX RS232 DUAL250KBPS 20SOIC - MAX3233EEWP - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX3233EEWP
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers2/2
TypeTransceiver
Voltage - Supply3 V ~ 3.6 V
Package / Case20-SOIC
PackagingBulk
ProtocolRS232
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MAX3233EEWP
MAX3233EEWP

Purchase IC TXRX RS232 DUAL250KBPS 20SOIC - MAX3233EEWP - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC TXRX RS232 DUAL250KBPS 20SOIC - MAX3233EEWP
Integrated Circuits (ICs)

IC TXRX RS232 DUAL250KBPS 20SOIC - MAX3233EEWP (MAX3233EEWP-ND)

Related parts Integrated Circuits (ICs):
IC TXRX RS232 DUAL250KBPS 20SOIC - MAX3233EEWP
 Order IC TXRX RS232 DUAL250KBPS 20SOIC-MAX3233EEWP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3233EEWP-ND.
IC TXRX RS232 DUAL250KBPS 20SOIC - MAX3233EEWP-T
 Order IC TXRX RS232 DUAL250KBPS 20SOIC-MAX3233EEWP-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3233EEWP-T-ND.
IC TXRX RS232 DUAL250KBPS 20SOIC - MAX3233EEWP+G36
 Order IC TXRX RS232 DUAL250KBPS 20SOIC-MAX3233EEWP+G36 online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3233EEWP+G36-ND.
IC TXRX RS232 DUAL250KBPS 20SOIC - MAX3233ECWP
 Order IC TXRX RS232 DUAL250KBPS 20SOIC-MAX3233ECWP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3233ECWP-ND.
IC TXRX RS232 DUAL250KBPS 20SOIC - MAX3235ECWP
 Order IC TXRX RS232 DUAL250KBPS 20SOIC-MAX3235ECWP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3235ECWP-ND.
IC TXRX RS232 DUAL250KBPS 20SOIC - MAX3235EEWP
 Order IC TXRX RS232 DUAL250KBPS 20SOIC-MAX3235EEWP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3235EEWP-ND.
IC TXRX RS232 DUAL250KBPS 20SOIC - MAX3233ECWP+G36
 Order IC TXRX RS232 DUAL250KBPS 20SOIC-MAX3233ECWP+G36 online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3233ECWP+G36-ND.
IC TXRX RS232 DUAL250KBPS 20SOIC - MAX3235ECWP+G36
 Order IC TXRX RS232 DUAL250KBPS 20SOIC-MAX3235ECWP+G36 online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3235ECWP+G36-ND.
IC TXRX RS232 DUAL250KBPS 20SOIC - MAX3235EEWP+G36
 Order IC TXRX RS232 DUAL250KBPS 20SOIC-MAX3235EEWP+G36 online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3235EEWP+G36-ND.
IC TXRX RS232 DUAL120KBPS 20SOIC - MAX218CWP
 Order IC TXRX RS232 DUAL120KBPS 20SOIC-MAX218CWP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX218CWP-ND.
IC TXRX RS232 5V ESD-PROT 20SOIC - MAX203ECWP
 Order IC TXRX RS232 5V ESD-PROT 20SOIC-MAX203ECWP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX203ECWP-ND.
IC TXRX RS232 5V ESD-PROT 20SOIC - MAX203EEWP
 Order IC TXRX RS232 5V ESD-PROT 20SOIC-MAX203EEWP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX203EEWP-ND.
IC TXRX RS232 230KPBS ESD 20SOIC - MAX3185CWP-T
 Order IC TXRX RS232 230KPBS ESD 20SOIC-MAX3185CWP-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3185CWP-T-ND.
IC TXRX RS232 5V ESD-PROT 20SOIC - MAX203ECWP+G36
 Order IC TXRX RS232 5V ESD-PROT 20SOIC-MAX203ECWP+G36 online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX203ECWP+G36-ND.
IC TXRX RS232 5V ESD-PROT 20SOIC - MAX203EEWP+G36
 Order IC TXRX RS232 5V ESD-PROT 20SOIC-MAX203EEWP+G36 online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX203EEWP+G36-ND.