IC TX W/RCVR RS232 5V 28-SOIC - MAX241ECWI - Integrated Circuits (ICs)

Digi-Key Part Number MAX241ECWI-ND
Price Break
500
Unit Price
2.84592
Extended Price
1422.96
Manufacturer Part NumberMAX241ECWI
Product DescriptionIC TX W/RCVR RS232 5V 28-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC TX W/RCVR RS232 5V 28-SOIC - MAX241ECWI - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX241ECWI
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers4/5
TypeTransceiver
Voltage - Supply5V
Package / Case28-SOIC
PackagingBulk
ProtocolRS232
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MAX241ECWI
MAX241ECWI

Purchase IC TX W/RCVR RS232 5V 28-SOIC - MAX241ECWI - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC TX W/RCVR RS232 5V 28-SOIC - MAX241ECWI
Integrated Circuits (ICs)

IC TX W/RCVR RS232 5V 28-SOIC - MAX241ECWI (MAX241ECWI-ND)

Related parts Integrated Circuits (ICs):
IC TX W/RCVR RS232 5V 28-SOIC - MAX241ECWI
 Order IC TX W/RCVR RS232 5V 28-SOIC-MAX241ECWI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX241ECWI-ND.
IC TX W/RCVR RS232 5V 28-SOIC - MAX241EEWI
 Order IC TX W/RCVR RS232 5V 28-SOIC-MAX241EEWI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX241EEWI-ND.
IC TX W/RCVR RS232 5V 28-SSOP - MAX241ECAI
 Order IC TX W/RCVR RS232 5V 28-SSOP-MAX241ECAI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX241ECAI-ND.
IC TX W/RCVR RS232 5V 28-SSOP - MAX241EEAI
 Order IC TX W/RCVR RS232 5V 28-SSOP-MAX241EEAI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX241EEAI-ND.
IC TRANSCEIVER RS232 5V 28-SOIC - MAX211CWI
 Order IC TRANSCEIVER RS232 5V 28-SOIC-MAX211CWI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX211CWI-ND.
IC TRANSCEIVER RS232 5V 28-SOIC - MAX213CWI
 Order IC TRANSCEIVER RS232 5V 28-SOIC-MAX213CWI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX213CWI-ND.
IC 4DVR/5RCVR RS232 5V 28-SOIC - MAX223CWI
 Order IC 4DVR/5RCVR RS232 5V 28-SOIC-MAX223CWI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX223CWI-ND.
IC 4DVR/5RCVR RS232 5V 28-SOIC - MAX241CWI
 Order IC 4DVR/5RCVR RS232 5V 28-SOIC-MAX241CWI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX241CWI-ND.
IC TXRX RS232 5V 28-SOIC - MAX211ECWI
 Order IC TXRX RS232 5V 28-SOIC-MAX211ECWI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX211ECWI-ND.
IC TXRX RS232 5V 28-SOIC - MAX211EEWI
 Order IC TXRX RS232 5V 28-SOIC-MAX211EEWI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX211EEWI-ND.
IC TXRX RS232 5V 28-SOIC - MAX211EWI
 Order IC TXRX RS232 5V 28-SOIC-MAX211EWI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX211EWI-ND.
IC TXRX RS232 5V 28-SOIC - MAX213ECWI
 Order IC TXRX RS232 5V 28-SOIC-MAX213ECWI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX213ECWI-ND.
IC TXRX RS232 5V 28-SOIC - MAX213EEWI
 Order IC TXRX RS232 5V 28-SOIC-MAX213EEWI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX213EEWI-ND.
IC TXRX RS232 5V 28-SOIC - MAX225CWI
 Order IC TXRX RS232 5V 28-SOIC-MAX225CWI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX225CWI-ND.
IC TRANSCEIVER RS232 5V 28-SOIC - MAX211CWI+
 Order IC TRANSCEIVER RS232 5V 28-SOIC-MAX211CWI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX211CWI+-ND.