IC TXRX RS232 5V ESD-PROT 16-DIP - MAX232ECPE - Integrated Circuits (ICs)

Digi-Key Part Number MAX232ECPE-ND
Price Break
2500
Unit Price
1.3431
Extended Price
3357.75
Manufacturer Part NumberMAX232ECPE
Product DescriptionIC TXRX RS232 5V ESD-PROT 16-DIP
Quantity Available Non-Stock
All prices are in GBP

IC TXRX RS232 5V ESD-PROT 16-DIP - MAX232ECPE - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX232ECPE
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers2/2
TypeTransceiver
Voltage - Supply4.5 V ~ 5.5 V
Package / Case16-DIP
PackagingTube
ProtocolRS232
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MAX232ECPE
MAX232ECPE

Purchase IC TXRX RS232 5V ESD-PROT 16-DIP - MAX232ECPE - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC TXRX RS232 5V ESD-PROT 16-DIP - MAX232ECPE
Integrated Circuits (ICs)

IC TXRX RS232 5V ESD-PROT 16-DIP - MAX232ECPE (MAX232ECPE-ND)

Related parts Integrated Circuits (ICs):
IC TXRX RS232 5V ESD-PROT 16-DIP - MAX232ECPE
 Order IC TXRX RS232 5V ESD-PROT 16-DIP-MAX232ECPE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ECPE-ND.
IC TXRX RS232 5V ESD PROT 16DIP - MAX232AEPE
 Order IC TXRX RS232 5V ESD PROT 16DIP-MAX232AEPE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232AEPE-ND.
IC TXRX RS232 5V ESD-PROT 16SOIC - MAX202EESE+
 Order IC TXRX RS232 5V ESD-PROT 16SOIC-MAX202EESE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202EESE+-ND.
IC TXRX RS232 5V ESD-PROT 16SOIC - MAX232ECWE+
 Order IC TXRX RS232 5V ESD-PROT 16SOIC-MAX232ECWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ECWE+-ND.
IC TXRX RS232 5V 16-SOIC - MAX202CWE
 Order IC TXRX RS232 5V 16-SOIC-MAX202CWE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202CWE-ND.
IC TXRX RS232 5V 16-SOIC - MAX202ESE+
 Order IC TXRX RS232 5V 16-SOIC-MAX202ESE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202ESE+-ND.
IC TXRX RS232 5V 28-SSOP - MAX211EEAI
 Order IC TXRX RS232 5V 28-SSOP-MAX211EEAI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX211EEAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX213CAI
 Order IC TXRX RS232 5V 28-SSOP-MAX213CAI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX213CAI-ND.
IC TRANSCEIVER RS232 5V 16-DIP - MAX202CPE
 Order IC TRANSCEIVER RS232 5V 16-DIP-MAX202CPE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202CPE-ND.
IC TXRX RS232 1MBPS LP 16-DIP - MAX3232ECPE
 Order IC TXRX RS232 1MBPS LP 16-DIP-MAX3232ECPE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232ECPE-ND.
IC TXRX RS232 120KBPS LP 18-DIP - MAX3222CPN
 Order IC TXRX RS232 120KBPS LP 18-DIP-MAX3222CPN online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3222CPN-ND.
IC TXRX RS232 250KBPS SD 16-SSOP - MAX3221ECAE
 Order IC TXRX RS232 250KBPS SD 16-SSOP-MAX3221ECAE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3221ECAE-ND.
IC TXRX RS232 1MBPS LP 16-SOIC - MAX3232CSE
 Order IC TXRX RS232 1MBPS LP 16-SOIC-MAX3232CSE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232CSE-ND.
IC TXRX RS232 120KBPS SD 16-SSOP - MAX3221EEAE+
 Order IC TXRX RS232 120KBPS SD 16-SSOP-MAX3221EEAE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3221EEAE+-ND.
IC TXRX RS232 120KBPS LP 18-DIP - MAX3222CPN+
 Order IC TXRX RS232 120KBPS LP 18-DIP-MAX3222CPN+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3222CPN+-ND.