IC CONV DUAL DCDC STEP 10-UMAX - MAX1817EUB

Digi-Key Part Number MAX1817EUB-ND
Price Break
5000
Unit Price
1.52896
Extended Price
7644.80
Manufacturer Part NumberMAX1817EUB
Product DescriptionIC CONV DUAL DCDC STEP 10-UMAX
Quantity Available Non-Stock
All prices are in GBP

IC CONV DUAL DCDC STEP 10-UMAX - MAX1817EUB Details
Technical/Catalog InformationMAX1817EUB
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeBoost
Number of Outputs2 - Dual
Voltage - Input1.5 ~ 5.5V
Voltage - Output3.3V or Adj Main, -28 ~ 28V or Adj Secondary
Current - Output150mA
Output Power444mW
Package / Case10-µMAX
PackagingTube
Internal Switch(s)No
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MAX1817EUB
MAX1817EUB

Purchase IC CONV DUAL DCDC STEP 10-UMAX - MAX1817EUB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CONV DUAL DCDC STEP 10-UMAX - MAX1817EUB
IC CONV DUAL DCDC STEP 10-UMAX - MAX1817EUB

IC CONV DUAL DCDC STEP 10-UMAX - MAX1817EUB (MAX1817EUB-ND)

Related parts :
IC CONV DUAL DCDC STEP 10-UMAX - MAX1817EUB
 Order IC CONV DUAL DCDC STEP 10-UMAX-MAX1817EUB online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1817EUB-ND.
IC CONV ECB&LCD DISPLAY 10-UMAX - MAX1729EUB
 Order IC CONV ECB&LCD DISPLAY 10-UMAX-MAX1729EUB online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1729EUB-ND.
IC OPAMP DUAL 240/270MHZ 10-UMAX - MAX4185EUB
 Order IC OPAMP DUAL 240/270MHZ 10-UMAX-MAX4185EUB online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4185EUB-ND.
IC SW DUAL SPDT 0.8OHM 10-UMAX - MAX4685EUB
 Order IC SW DUAL SPDT 0.8OHM 10-UMAX-MAX4685EUB online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4685EUB-ND.
IC POT DUAL DGTL 256TAP 10-UMAX - MAX5403EUB
 Order IC POT DUAL DGTL 256TAP 10-UMAX-MAX5403EUB online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5403EUB-ND.
IC POT DUAL DGTL 256TAP 10-UMAX - MAX5404EUB
 Order IC POT DUAL DGTL 256TAP 10-UMAX-MAX5404EUB online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5404EUB-ND.
IC POT DUAL DGTL 256TAP 10-UMAX - MAX5405EUB
 Order IC POT DUAL DGTL 256TAP 10-UMAX-MAX5405EUB online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5405EUB-ND.
IC SW DUAL SPDT 0.8OHM 10-UMAX - MAX4685EUB+
 Order IC SW DUAL SPDT 0.8OHM 10-UMAX-MAX4685EUB+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4685EUB+-ND.
IC SW DUAL USB AUTORESET 10-UMAX - MAX1823EUB+
 Order IC SW DUAL USB AUTORESET 10-UMAX-MAX1823EUB+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1823EUB+-ND.
IC SW DUAL USB AUTORESET 10-UMAX - MAX1823EUB+T
 Order IC SW DUAL USB AUTORESET 10-UMAX-MAX1823EUB+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1823EUB+T-ND.
IC DC-DC CONV DUAL 10-UMAX - MAX1817EUB+
 Order IC DC-DC CONV DUAL 10-UMAX-MAX1817EUB+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1817EUB+-ND.
IC DC-DC CONV DUAL 10-UMAX - MAX1817EUB+T
 Order IC DC-DC CONV DUAL 10-UMAX-MAX1817EUB+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1817EUB+T-ND.
IC CONV DC-DC STEP-UP 8-UMAX - MAX1675EUA
 Order IC CONV DC-DC STEP-UP 8-UMAX-MAX1675EUA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1675EUA-ND.
IC CONV DC/DC STEP-UP 8-UMAX T/R - MAX1643EUA-T
 Order IC CONV DC/DC STEP-UP 8-UMAX T/R-MAX1643EUA-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1643EUA-T-ND.
IC CONV DC-DC STEP-UP 8-UMAX - MAX1675EUA+
 Order IC CONV DC-DC STEP-UP 8-UMAX-MAX1675EUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1675EUA+-ND.