IC DC/DC CONV STPDWN DUAL 16QSOP - MAX1775EEE - Integrated Circuits (ICs)

Digi-Key Part Number MAX1775EEE-ND
Price Break
2500
Unit Price
2.66718
Extended Price
6667.95
Manufacturer Part NumberMAX1775EEE
Product DescriptionIC DC/DC CONV STPDWN DUAL 16QSOP
Quantity Available Non-Stock
All prices are in GBP

IC DC/DC CONV STPDWN DUAL 16QSOP - MAX1775EEE - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX1775EEE
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs2 - Dual
Voltage - Input2.7 ~ 28V
Voltage - Output1 ~ 5.5V
Current - Output2A
Output Power571mW
Package / Case16-QSOP
PackagingTube
Internal Switch(s)No
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MAX1775EEE
MAX1775EEE

Purchase IC DC/DC CONV STPDWN DUAL 16QSOP - MAX1775EEE - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DC/DC CONV STPDWN DUAL 16QSOP - MAX1775EEE
Integrated Circuits (ICs)

IC DC/DC CONV STPDWN DUAL 16QSOP - MAX1775EEE (MAX1775EEE-ND)

Related parts Integrated Circuits (ICs):
IC DC/DC CONV STPDWN DUAL 16QSOP - MAX1775EEE
 Order IC DC/DC CONV STPDWN DUAL 16QSOP-MAX1775EEE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1775EEE-ND.
IC DC/DC CONV STPDWN DUAL 16QSOP - MAX1775EEE+
 Order IC DC/DC CONV STPDWN DUAL 16QSOP-MAX1775EEE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1775EEE+-ND.
IC CONV DC/DC STPDWN DUAL 16QSOP - MAX1775EEE-T
 Order IC CONV DC/DC STPDWN DUAL 16QSOP-MAX1775EEE-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1775EEE-T-ND.
IC DC/DC CTRLR STPDWN PWM 16QSOP - MAX1655EEE
 Order IC DC/DC CTRLR STPDWN PWM 16QSOP-MAX1655EEE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1655EEE-ND.
IC DC/DC CONV STPDWN 14V 16-QSOP - MAX1684EEE
 Order IC DC/DC CONV STPDWN 14V 16-QSOP-MAX1684EEE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1684EEE-ND.
IC DC/DC CONV STPDWN 14V 16-QSOP - MAX1685EEE
 Order IC DC/DC CONV STPDWN 14V 16-QSOP-MAX1685EEE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1685EEE-ND.
IC DC/DC CTRLR STPDWN PWM 16QSOP - MAX1655EEE+
 Order IC DC/DC CTRLR STPDWN PWM 16QSOP-MAX1655EEE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1655EEE+-ND.
IC DC/DC CONV STPDWN 14V 16-QSOP - MAX1684EEE+
 Order IC DC/DC CONV STPDWN 14V 16-QSOP-MAX1684EEE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1684EEE+-ND.
IC DC/DC CONV STPDWN 14V 16-QSOP - MAX1685EEE+
 Order IC DC/DC CONV STPDWN 14V 16-QSOP-MAX1685EEE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1685EEE+-ND.
IC DC-DC CONV 800MA LN 16QSOP - MAX1765EEE+
 Order IC DC-DC CONV 800MA LN 16QSOP-MAX1765EEE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1765EEE+-ND.
IC DC-DC CONV 800MA LN 16QSOP - MAX1765EEE+T
 Order IC DC-DC CONV 800MA LN 16QSOP-MAX1765EEE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1765EEE+T-ND.
IC DC-DC CONV W/DUAL LDO 16TQFN - MAX8668ETEU+
 Order IC DC-DC CONV W/DUAL LDO 16TQFN-MAX8668ETEU+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8668ETEU+-ND.
IC DC-DC CONV W/DUAL LDO 16TQFN - MAX8667ETECQ+
 Order IC DC-DC CONV W/DUAL LDO 16TQFN-MAX8667ETECQ+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8667ETECQ+-ND.
IC DC-DC CONV W/DUAL LDO 16TQFN - MAX8667ETEAB+
 Order IC DC-DC CONV W/DUAL LDO 16TQFN-MAX8667ETEAB+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8667ETEAB+-ND.
IC DC-DC CONV W/DUAL LDO 16TQFN - MAX8667ETEAA+
 Order IC DC-DC CONV W/DUAL LDO 16TQFN-MAX8667ETEAA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8667ETEAA+-ND.