IC ADC LP 12-BIT 108KSPS 8-DIP - MAX145AEPA - Integrated Circuits (ICs)

Digi-Key Part Number MAX145AEPA-ND
Price Break
2500
Unit Price
6.64246
Extended Price
16606.15
Manufacturer Part NumberMAX145AEPA
Product DescriptionIC ADC LP 12-BIT 108KSPS 8-DIP
Quantity Available Non-Stock
All prices are in GBP

IC ADC LP 12-BIT 108KSPS 8-DIP - MAX145AEPA - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX145AEPA
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Number of Bits12
Package / Case8-DIP
Features108kHz Sampling Rate
Data InterfaceSerial
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MAX145AEPA
MAX145AEPA

Purchase IC ADC LP 12-BIT 108KSPS 8-DIP - MAX145AEPA - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC ADC LP 12-BIT 108KSPS 8-DIP - MAX145AEPA
Integrated Circuits (ICs)

IC ADC LP 12-BIT 108KSPS 8-DIP - MAX145AEPA (MAX145AEPA-ND)

Related parts Integrated Circuits (ICs):
IC ADC LP 12-BIT 108KSPS 8-DIP - MAX145AEPA
 Order IC ADC LP 12-BIT 108KSPS 8-DIP-MAX145AEPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX145AEPA-ND.
IC ADC LP 12-BIT 108KSPS 8-DIP - MAX144BCPA
 Order IC ADC LP 12-BIT 108KSPS 8-DIP-MAX144BCPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX144BCPA-ND.
IC ADC LP 12-BIT 108KSPS 8-DIP - MAX144BEPA
 Order IC ADC LP 12-BIT 108KSPS 8-DIP-MAX144BEPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX144BEPA-ND.
IC ADC LP 12-BIT SERIAL 8-DIP - MAX1240ACPA
 Order IC ADC LP 12-BIT SERIAL 8-DIP-MAX1240ACPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1240ACPA-ND.
IC ADC LP 12-BIT SERIAL 8-DIP - MAX1240AEPA
 Order IC ADC LP 12-BIT SERIAL 8-DIP-MAX1240AEPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1240AEPA-ND.
IC ADC LP 12-BIT SERIAL 8-DIP - MAX1240BCPA
 Order IC ADC LP 12-BIT SERIAL 8-DIP-MAX1240BCPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1240BCPA-ND.
IC ADC LP 12-BIT SERIAL 8-DIP - MAX1241ACPA
 Order IC ADC LP 12-BIT SERIAL 8-DIP-MAX1241ACPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1241ACPA-ND.
IC ADC LP 12-BIT SERIAL 8-DIP - MAX1241AEPA
 Order IC ADC LP 12-BIT SERIAL 8-DIP-MAX1241AEPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1241AEPA-ND.
IC ADC LP 12-BIT SERIAL 8-DIP - MAX1241CCPA
 Order IC ADC LP 12-BIT SERIAL 8-DIP-MAX1241CCPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1241CCPA-ND.
IC ADC LP 12-BIT 108KSPS 8-UMAX - MAX144AEUA
 Order IC ADC LP 12-BIT 108KSPS 8-UMAX-MAX144AEUA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX144AEUA-ND.
IC ADC LP 10-BIT 108KSPS 8-DIP - MAX157AEPA
 Order IC ADC LP 10-BIT 108KSPS 8-DIP-MAX157AEPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX157AEPA-ND.
IC ADC LP 10-BIT 108KSPS 8-DIP - MAX157BEPA
 Order IC ADC LP 10-BIT 108KSPS 8-DIP-MAX157BEPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX157BEPA-ND.
IC ADC LP 10-BIT 108KSPS 8-DIP - MAX159ACPA
 Order IC ADC LP 10-BIT 108KSPS 8-DIP-MAX159ACPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX159ACPA-ND.
IC ADC LP 10-BIT 108KSPS 8-DIP - MAX159BEPA
 Order IC ADC LP 10-BIT 108KSPS 8-DIP-MAX159BEPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX159BEPA-ND.
IC ADC LP 12-BIT SERIAL 8-SOIC - MAX1240BCSA
 Order IC ADC LP 12-BIT SERIAL 8-SOIC-MAX1240BCSA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1240BCSA-ND.