IC ADC 12-BIT 400KSPS 24-QSOP - MAX1292AEEG - Integrated Circuits (ICs)

Digi-Key Part Number MAX1292AEEG-ND
Price Break
1000
Unit Price
7.40849
Extended Price
7408.49
Manufacturer Part NumberMAX1292AEEG
Product DescriptionIC ADC 12-BIT 400KSPS 24-QSOP
Quantity Available 0
All prices are in GBP

IC ADC 12-BIT 400KSPS 24-QSOP - MAX1292AEEG - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX1292AEEG
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Number of Bits12
Package / Case24-QSOP
Features400kHz Sampling Rate
Data InterfaceParallel
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MAX1292AEEG
MAX1292AEEG

Purchase IC ADC 12-BIT 400KSPS 24-QSOP - MAX1292AEEG - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC ADC 12-BIT 400KSPS 24-QSOP - MAX1292AEEG
Integrated Circuits (ICs)

IC ADC 12-BIT 400KSPS 24-QSOP - MAX1292AEEG (MAX1292AEEG-ND)

Related parts Integrated Circuits (ICs):
IC ADC 12-BIT 400KSPS 24-QSOP - MAX1292AEEG
 Order IC ADC 12-BIT 400KSPS 24-QSOP-MAX1292AEEG online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1292AEEG-ND.
IC ADC 12-BIT 400KSPS 24-QSOP - MAX1292ACEG
 Order IC ADC 12-BIT 400KSPS 24-QSOP-MAX1292ACEG online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1292ACEG-ND.
IC ADC 12-BIT 400KSPS 24-QSOP - MAX1264BCEG+
 Order IC ADC 12-BIT 400KSPS 24-QSOP-MAX1264BCEG+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1264BCEG+-ND.
IC ADC 12-BIT 250KSPS 24-QSOP - MAX1293ACEG
 Order IC ADC 12-BIT 250KSPS 24-QSOP-MAX1293ACEG online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1293ACEG-ND.
IC ADC 12-BIT 250KSPS 24-QSOP - MAX1293BEEG
 Order IC ADC 12-BIT 250KSPS 24-QSOP-MAX1293BEEG online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1293BEEG-ND.
IC ADC 12-BIT 420KSPS 24-QSOP - MAX1296ACEG
 Order IC ADC 12-BIT 420KSPS 24-QSOP-MAX1296ACEG online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1296ACEG-ND.
IC ADC 12-BIT 265KSPS 24-QSOP - MAX1297BEEG
 Order IC ADC 12-BIT 265KSPS 24-QSOP-MAX1297BEEG online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1297BEEG-ND.
IC ADC 12-BIT 250KSPS 24-QSOP - MAX1263BCEG+
 Order IC ADC 12-BIT 250KSPS 24-QSOP-MAX1263BCEG+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1263BCEG+-ND.
IC ADC 12-BIT 265KSPS 24-QSOP - MAX1267BCEG+
 Order IC ADC 12-BIT 265KSPS 24-QSOP-MAX1267BCEG+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1267BCEG+-ND.
IC ADC 12-BIT 420KSPS 24-QSOP - MAX1268BCEG+
 Order IC ADC 12-BIT 420KSPS 24-QSOP-MAX1268BCEG+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1268BCEG+-ND.
IC ADC 10-BIT 250KSPS 24-QSOP - MAX1093ACEG
 Order IC ADC 10-BIT 250KSPS 24-QSOP-MAX1093ACEG online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1093ACEG-ND.
IC ADC 8-BIT 400KSPS 24-SSOP - MAX113EAG
 Order IC ADC 8-BIT 400KSPS 24-SSOP-MAX113EAG online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX113EAG-ND.
IC ADC 12-BIT 500KSPS 24-SSOP - MAX120CAG
 Order IC ADC 12-BIT 500KSPS 24-SSOP-MAX120CAG online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX120CAG-ND.
IC ADC 12-BIT 250KSPS 28-QSOP - MAX1291BCEI
 Order IC ADC 12-BIT 250KSPS 28-QSOP-MAX1291BCEI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1291BCEI-ND.
IC ADC 12-BIT 420KSPS 28-QSOP - MAX1294ACEI
 Order IC ADC 12-BIT 420KSPS 28-QSOP-MAX1294ACEI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1294ACEI-ND.