IC OP AMP GEN PUR COMPENSATED - LM307N

Digi-Key Part Number LM307N-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.78
0.62
0.53
0.5
0.48
0.45
Extended Price
0.78
15.50
53.00
125.00
240.00
450.00
Manufacturer Part NumberLM307N
Product DescriptionIC OP AMP GEN PUR COMPENSATED
Quantity Available 0
All prices are in GBP

IC OP AMP GEN PUR COMPENSATED - LM307N Details
Technical/Catalog InformationLM307N
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-DIP
Slew Rate-
Gain Bandwidth Product-
Current - Supply1.8mA
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)±5 V ~ 15 V
Output Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LM307N
LM307N

Purchase IC OP AMP GEN PUR COMPENSATED - LM307N
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OP AMP GEN PUR COMPENSATED - LM307N
IC OP AMP GEN PUR COMPENSATED - LM307N

IC OP AMP GEN PUR COMPENSATED - LM307N (LM307N-ND)

Related parts:
IC OP AMP GEN PUR COMPENSATED - LM307N
 Order IC OP AMP GEN PUR COMPENSATED-LM307N online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM307N-ND.
IC OP AMP WB DUAL JFET IN 8-DIP - LF353N/NOPB
 Order IC OP AMP WB DUAL JFET IN 8-DIP-LF353N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF353NNS-ND.
IC OP AMP MONO WB JFET IN 8-DIP - LF356N/NOPB
 Order IC OP AMP MONO WB JFET IN 8-DIP-LF356N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF356N-ND.
IC OP AMP DUAL 8-DIP - LM1458N/NOPB
 Order IC OP AMP DUAL 8-DIP-LM1458N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458NNS-ND.
IC OP AMP HIGH SLEW RATE 8-DIP - LM318N/NOPB
 Order IC OP AMP HIGH SLEW RATE 8-DIP-LM318N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM318N-ND.
IC OP AMP QUAD 741 14-DIP - LM348N/NOPB
 Order IC OP AMP QUAD 741 14-DIP-LM348N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM348NNS-ND.
IC OP AMP HI PERFORMANCE 8-DIP - LM741CN/NOPB
 Order IC OP AMP HI PERFORMANCE 8-DIP-LM741CN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM741CNNS-ND.
IC OP AMP DUAL LOW JFET IN 8-DIP - LF412CN/NOPB
 Order IC OP AMP DUAL LOW JFET IN 8-DIP-LF412CN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF412CN-ND.
IC OP AMP HI PERFORMANCE TO-5 - LM741CH/NOPB
 Order IC OP AMP HI PERFORMANCE TO-5-LM741CH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM741CH-ND.
IC OP AMP GP 100MHZ 8-DIP - CLC430AJP
 Order IC OP AMP GP 100MHZ 8-DIP-CLC430AJP online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC430AJP-ND.
IC OP AMP POWER TO-220-5 - LM675T/NOPB
 Order IC OP AMP POWER TO-220-5-LM675T/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM675T-ND.
IC OP AMP QUAD LOW NOISE 14-DIP - LM837N/NOPB
 Order IC OP AMP QUAD LOW NOISE 14-DIP-LM837N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM837N-ND.
IC OP AMP DUAL 8-SOIC - LM1458M/NOPB
 Order IC OP AMP DUAL 8-SOIC-LM1458M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458M-ND.
IC OP AMP DUAL H SPEED LP 8-SOIC - LM6132AIM/NOPB
 Order IC OP AMP DUAL H SPEED LP 8-SOIC-LM6132AIM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6132AIM-ND.
IC OP AMP CMOS DUAL MICRO 8-DIP - LMC6062IN/NOPB
 Order IC OP AMP CMOS DUAL MICRO 8-DIP-LMC6062IN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6062IN-ND.