TIE WIRE 15" BLACK 120LB HD - 41946 - Cable, Wire - Management

Digi-Key Part Number 3M105HDBKD-ND
Price Break
500
1000
5000
10000
25000
50000
Unit Price
0.21362
0.12818
0.10325
0.08901
0.07121
0.05341
Extended Price
106.81
128.18
516.25
890.10
1780.25
2670.50
Manufacturer Part Number41946
Product DescriptionTIE WIRE 15" BLACK 120LB HD
Quantity Available 5500
All prices are in GBP

TIE WIRE 15" BLACK 120LB HD - 41946 - Cable, Wire - Management Details
Technical/Catalog Information41946
Vendor3M
CategoryCable, Wire - Management
ColorBlack
Length15" (381mm)
Tensile Strength120 lbs. (54.4 kg)
Wire/Cable Tie TypeStandard, Locking
MaterialNylon
Bundle Diameter4.00" (101.60mm)
Names, Registered & Trademark Names-
Mounting Type-
Quantity500
Width0.300" (7.62mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 41946
41946
3M105HDBKD ND
3M105HDBKDND
3M105HDBKD

Purchase TIE WIRE 15" BLACK 120LB HD - 41946 - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TIE WIRE 15" BLACK 120LB HD - 41946
Cable, Wire - Management

TIE WIRE 15" BLACK 120LB HD - 41946 (3M105HDBKD-ND)

Related parts Cable, Wire - Management :
TIE WIRE 15" BLACK 120LB HD - 41946
 Order TIE WIRE 15" BLACK 120LB HD-41946 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M105HDBKD-ND.
TAC-TIES 50# 12" BLACK - HLC3S-X0
 Order TAC-TIES 50# 12" BLACK-HLC3S-X0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1108-ND.
TAC-TIES 50# 18" BLACK - HLC5S-X0
 Order TAC-TIES 50# 18" BLACK-HLC5S-X0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1109-ND.
TIE CABLE PAN-TY 120LB 30.5" - PLT9LH-L
 Order TIE CABLE PAN-TY 120LB 30.5"-PLT9LH-L online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT9LH-L-ND.
CABLE TIE MINI HS BLACK 8.0" - PLT2M-M30
 Order CABLE TIE MINI HS BLACK 8.0"-PLT2M-M30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2M-M30-ND.
CABLE TIE HEAVY WR BLACK 14.5" - PLT4H-TL0
 Order CABLE TIE HEAVY WR BLACK 14.5"-PLT4H-TL0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT4H-TL0-ND.
WIRE TIE 3.25" 18LBS WHT - WIT-18SFM
 Order WIRE TIE 3.25" 18LBS WHT-WIT-18SFM online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP101M-ND.
WIRE TIE 8.0" 18LBS WHT - WIT-18VM
 Order WIRE TIE 8.0" 18LBS WHT-WIT-18VM online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP103M-ND.
WIRE TIE 4.5" 18LBS BLU - WIT-18R-BLM
 Order WIRE TIE 4.5" 18LBS BLU-WIT-18R-BLM online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP102BLM-ND.
WIRE TIE 4.5" 18LBS UV - WIT-18R-UVBC
 Order WIRE TIE 4.5" 18LBS UV-WIT-18R-UVBC online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP202C-ND.
WIRE TIE 4.52" NYLON MS3367-4-9 - WIT-18R-MIL-M
 Order WIRE TIE 4.52" NYLON MS3367-4-9-WIT-18R-MIL-M online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number WIT-18R-MIL-M-ND.
CLAMP TIE 120LB WR BLK 15.5" - BC4LH-S25-TL30
 Order CLAMP TIE 120LB WR BLK 15.5"-BC4LH-S25-TL30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC4LH-S25-TL30-ND.
CABLE TIE STD BLACK 7.4" - PLT2S-M20
 Order CABLE TIE STD BLACK 7.4"-PLT2S-M20 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2S-M20-ND.
TIE WRAP UNCUT 1"X18YD BLK - 51128-53595
 Order TIE WRAP UNCUT 1"X18YD BLK-51128-53595 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M53595-ND.
DUAL LOCK 1"X4.9YD BLK ADHESIVE - MP-3541/42 BLACK
 Order DUAL LOCK 1"X4.9YD BLK ADHESIVE-MP-3541/42 BLACK online from Digi-Key. Manufactured by 3M. Digi-Key part number MP-3541/42B-ND.