DPM LCD 4.5 DIGIT RANGE VOLT - DK799 - Industrial Controls, Meters

Digi-Key Part Number CDPM799-ND
Price Break
1
10
50
100
Unit Price
53.33
50.663
46.6632
39.997
Extended Price
53.33
506.63
2333.16
3999.70
Manufacturer Part NumberDK799
Product DescriptionDPM LCD 4.5 DIGIT RANGE VOLT
Quantity Available 3
All prices are in GBP

DPM LCD 4.5 DIGIT RANGE VOLT - DK799 - Industrial Controls, Meters Details
Technical/Catalog InformationDK799
VendorC-TON Industries
CategoryIndustrial Controls, Meters
Display TypeLCD - Black Characters, Grey Background
Voltage - Input5V, 10V, 200mV
Number of Digits/Alpha4.5
Mounting TypePanel Mount, Terminal Block Socket
Voltage - Supply12V or 24V
BacklightWithout Backlight
TypeDigital Voltmeter
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DK799
DK799
CDPM799 ND
CDPM799ND
CDPM799

Purchase DPM LCD 4.5 DIGIT RANGE VOLT - DK799 - Industrial Controls, Meters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DPM LCD 4.5 DIGIT RANGE VOLT - DK799
Industrial Controls, Meters

DPM LCD 4.5 DIGIT RANGE VOLT - DK799 (CDPM799-ND)

Related parts Industrial Controls, Meters :
DPM LCD 4.5 DIGIT RANGE VOLT - DK799
 Order DPM LCD 4.5 DIGIT RANGE VOLT-DK799 online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM799-ND.
LCD DPM LOOP 4-20MA 4.5 DIGIT - DK790
 Order LCD DPM LOOP 4-20MA 4.5 DIGIT-DK790 online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM790-ND.
LCD DPM +5V 200MV 4.5 DIGIT - DK702
 Order LCD DPM +5V 200MV 4.5 DIGIT-DK702 online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM702-ND.
LCD DPM +5V 20V 4.5 DIGIT - DK743
 Order LCD DPM +5V 20V 4.5 DIGIT-DK743 online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM743-ND.
LED DPM +5V 2V 3.5 DIGIT RED - DK605
 Order LED DPM +5V 2V 3.5 DIGIT RED-DK605 online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM605-ND.
LCD 4 DIGIT .5" REFL - VIM-404-DP-RC-S-HV
 Order LCD 4 DIGIT .5" REFL-VIM-404-DP-RC-S-HV online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1046-ND.
LCD 5 DIGIT .4" TRANSFL - VI-508-DP-FC-S
 Order LCD 5 DIGIT .4" TRANSFL-VI-508-DP-FC-S online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1018-ND.
LCD 4 DIGIT .5" TRANSFL - VIM-404-DP-FC-S-HV
 Order LCD 4 DIGIT .5" TRANSFL-VIM-404-DP-FC-S-HV online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1047-ND.
LCD 4 DIGIT .5" REFLECTIVE STD - VI-402-DP-RC-S
 Order LCD 4 DIGIT .5" REFLECTIVE STD-VI-402-DP-RC-S online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1135-ND.
LCD DISPLAY 6 DIGIT .5 INCH - VI-602-DP-RC-W-HV
 Order LCD DISPLAY 6 DIGIT .5 INCH-VI-602-DP-RC-W-HV online from Digi-Key. Manufactured by Varitronix. Digi-Key part number VI-602-DP-RC-W-HV-ND.
LCD 4 DIGIT .52" REFLECTIVE TN - LCD-S401C52TR
 Order LCD 4 DIGIT .52" REFLECTIVE TN-LCD-S401C52TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1793-ND.
METER DIGITAL DISPLAY VOLT REFL - MDMV0000
 Order METER DIGITAL DISPLAY VOLT REFL-MDMV0000 online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC000-ND.
DPM LCD 5V/200MV BEZEL - BL-130301-U
 Order DPM LCD 5V/200MV BEZEL-BL-130301-U online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number 180-1023-ND.
METER DPM LCD 3.5DIGIT 200MV IN - DPM125
 Order METER DPM LCD 3.5DIGIT 200MV IN-DPM125 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1007-ND.
METER DPM LCD 3.5DIGIT 2V - DPM700-2
 Order METER DPM LCD 3.5DIGIT 2V-DPM700-2 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1025-ND.