IC DEEP SYNC FIFO 128KX9 32-PLCC - CY7C4291V-10JC - Integrated Circuits (ICs)

Digi-Key Part Number 428-1245-ND
Price Break
1
25
100
Unit Price
98.01
91.476
84.942
Extended Price
98.01
2286.90
8494.20
Manufacturer Part NumberCY7C4291V-10JC
Product DescriptionIC DEEP SYNC FIFO 128KX9 32-PLCC
Quantity Available Non-Stock
All prices are in GBP

IC DEEP SYNC FIFO 128KX9 32-PLCC - CY7C4291V-10JC - Integrated Circuits (ICs) Details
Technical/Catalog InformationCY7C4291V-10JC
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory Size1Mb (128k x 9)
FunctionSynchronous
SeriesCY7C
Package / Case32-PLCC
PackagingBulk
Data Rate50MHz
Mounting TypeSurface Mount
Voltage - Supply4.5 V ~ 5.5 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CY7C4291V 10JC
CY7C4291V10JC
428 1245 ND
4281245ND
428-1245

Purchase IC DEEP SYNC FIFO 128KX9 32-PLCC - CY7C4291V-10JC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DEEP SYNC FIFO 128KX9 32-PLCC - CY7C4291V-10JC
Integrated Circuits (ICs)

IC DEEP SYNC FIFO 128KX9 32-PLCC - CY7C4291V-10JC (428-1245-ND)

Related parts Integrated Circuits (ICs):
IC DEEP SYNC FIFO 128KX9 32-PLCC - CY7C4291V-10JC
 Order IC DEEP SYNC FIFO 128KX9 32-PLCC-CY7C4291V-10JC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1245-ND.
IC DEEP SYNC FIFO 128KX9 32-PLCC - CY7C4291-10JC
 Order IC DEEP SYNC FIFO 128KX9 32-PLCC-CY7C4291-10JC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1244-ND.
IC DEEP SYNC FIFO 128KX9 32-PLCC - CY7C4291V-10JXC
 Order IC DEEP SYNC FIFO 128KX9 32-PLCC-CY7C4291V-10JXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C4291V-10JXC-ND.
IC DEEP SYNC FIFO 16KX9 32-PLCC - CY7C4261-10JC
 Order IC DEEP SYNC FIFO 16KX9 32-PLCC-CY7C4261-10JC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1232-ND.
IC DEEP SYNC FIFO 16KX9 32-PLCC - CY7C4261V-10JC
 Order IC DEEP SYNC FIFO 16KX9 32-PLCC-CY7C4261V-10JC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1234-ND.
IC DEEP SYNC FIFO 32KX9 32-PLCC - CY7C4271-10JC
 Order IC DEEP SYNC FIFO 32KX9 32-PLCC-CY7C4271-10JC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1237-ND.
IC DEEP SYNC FIFO 128KX9 32-PLCC - CY7C4291-10JXC
 Order IC DEEP SYNC FIFO 128KX9 32-PLCC-CY7C4291-10JXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C4291-10JXC-ND.
IC DEEP SYNC FIFO 16KX9 32-PLCC - CY7C4261-15JC
 Order IC DEEP SYNC FIFO 16KX9 32-PLCC-CY7C4261-15JC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1233-ND.
IC DEEP SYNC FIFO 32KX9 32-PLCC - CY7C4271V-10JXC
 Order IC DEEP SYNC FIFO 32KX9 32-PLCC-CY7C4271V-10JXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C4271V-10JXC-ND.
IC DEEP SYNC FIFO 16KX9 32-PLCC - CY7C4261-15JXC
 Order IC DEEP SYNC FIFO 16KX9 32-PLCC-CY7C4261-15JXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C4261-15JXC-ND.
IC DEEP SYNC FIFO 16KX9 32-PLCC - CY7C4261V-10JXC
 Order IC DEEP SYNC FIFO 16KX9 32-PLCC-CY7C4261V-10JXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C4261V-10JXC-ND.
IC SYNC FIFO MEM 128KX9 32-PLCC - CY7C4291V-15JXC
 Order IC SYNC FIFO MEM 128KX9 32-PLCC-CY7C4291V-15JXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C4291V-15JXC-ND.
IC DEEP SYNC FIFO 8KX18 64-TQFP - CY7C4255-10AC
 Order IC DEEP SYNC FIFO 8KX18 64-TQFP-CY7C4255-10AC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1230-ND.
IC DEEP SYNC FIFO 16KX18 64-TQFP - CY7C4265-10AC
 Order IC DEEP SYNC FIFO 16KX18 64-TQFP-CY7C4265-10AC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1235-ND.
IC DEEP SYNC FIFO 16KX18 64-TQFP - CY7C4265-10AXI
 Order IC DEEP SYNC FIFO 16KX18 64-TQFP-CY7C4265-10AXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C4265-10AXI-ND.