IC DEEP SYN FIFO 64KX18 64-STQFP - CY7C4285-10ASC - Integrated Circuits (ICs)

Digi-Key Part Number 428-1241-ND
Price Break
160
Unit Price
54.13981
Extended Price
8662.37
Manufacturer Part NumberCY7C4285-10ASC
Product DescriptionIC DEEP SYN FIFO 64KX18 64-STQFP
Quantity Available 0
All prices are in GBP

IC DEEP SYN FIFO 64KX18 64-STQFP - CY7C4285-10ASC - Integrated Circuits (ICs) Details
Technical/Catalog InformationCY7C4285-10ASC
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory Size1kb (64 x 18)
FunctionSynchronous
SeriesCY7C
Package / Case64-STQFP
PackagingBulk
Data Rate100MHz
Mounting TypeSurface Mount
Voltage - Supply4.5 V ~ 5.5 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CY7C4285 10ASC
CY7C428510ASC
428 1241 ND
4281241ND
428-1241

Purchase IC DEEP SYN FIFO 64KX18 64-STQFP - CY7C4285-10ASC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DEEP SYN FIFO 64KX18 64-STQFP - CY7C4285-10ASC
Integrated Circuits (ICs)

IC DEEP SYN FIFO 64KX18 64-STQFP - CY7C4285-10ASC (428-1241-ND)

Related parts Integrated Circuits (ICs):
IC DEEP SYN FIFO 64KX18 64-STQFP - CY7C4285-10ASC
 Order IC DEEP SYN FIFO 64KX18 64-STQFP-CY7C4285-10ASC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1241-ND.
IC ASYN FIFO MEM 256X9 32-PLCC - CY7C419-10JC
 Order IC ASYN FIFO MEM 256X9 32-PLCC-CY7C419-10JC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1203-ND.
IC SYNC FIFO MEM 256X9 32-PLCC - CY7C4201-10JC
 Order IC SYNC FIFO MEM 256X9 32-PLCC-CY7C4201-10JC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1205-ND.
IC ASYN FIFO MEM 512X9 32-PLCC - CY7C421-15JC
 Order IC ASYN FIFO MEM 512X9 32-PLCC-CY7C421-15JC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1209-ND.
IC ASYNC FIFO MEM 4KX9 32-PLCC - CY7C433-10JC
 Order IC ASYNC FIFO MEM 4KX9 32-PLCC-CY7C433-10JC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1246-ND.
IC CLK SYN FLASH PROG 3PLL 8SOIC - CY22381FXC
 Order IC CLK SYN FLASH PROG 3PLL 8SOIC-CY22381FXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1742-ND.
IC UART WITH FIFO 40-DIP - PC16550DN/NOPB
 Order IC UART WITH FIFO 40-DIP-PC16550DN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number PC16550DN-ND.
IC UART WITH FIFO 44-PLCC - PC16550DV/NOPB
 Order IC UART WITH FIFO 44-PLCC-PC16550DV/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number PC16550DV-ND.
IC CTRLR/PHY USB OTG 64-QFP - S1R72005F00A100
 Order IC CTRLR/PHY USB OTG 64-QFP-S1R72005F00A100 online from Digi-Key. Manufactured by Epson Electronics America Inc-Semiconductor Div. Digi-Key part number S1R72005F00A100-ND.
IC ADC 12BIT DUAL 40MSPS 64-LQFP - AD9238BST-40
 Order IC ADC 12BIT DUAL 40MSPS 64-LQFP-AD9238BST-40 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9238BST-40-ND.
IC MCU 16BIT 60K FLASH 64-LQFP - MSP430F169IPM
 Order IC MCU 16BIT 60K FLASH 64-LQFP-MSP430F169IPM online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16842-ND.
IC MPU 32BIT LP 20MHZ 64-QFP - MC68SEC000FU20
 Order IC MPU 32BIT LP 20MHZ 64-QFP-MC68SEC000FU20 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68SEC000FU20-ND.
IC USB HUB CONTROLLER HS 64-LQFP - ISP1520BD
 Order IC USB HUB CONTROLLER HS 64-LQFP-ISP1520BD online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1168-ND.
IC USB HUB CONTROLLER HS 64-LQFP - ISP1520BD-S
 Order IC USB HUB CONTROLLER HS 64-LQFP-ISP1520BD-S online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1169-ND.
IC ARM7 MCU FLASH 128K 64-LQFP - LPC2134FBD64-S
 Order IC ARM7 MCU FLASH 128K 64-LQFP-LPC2134FBD64-S online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1893-ND.